Showing
1 - 25
of 503
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
Q Strip QTS Series
CONN HDR 100POS SMD GOLD
$21.48000
748 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10675-ND
Q Strip® QTS
Tray
ActiveHeader, Outer Shroud Contacts1000.025" (0.64mm)2Surface MountBoard Guide, Ground Bus (Plane)Gold3.00µin (0.076µm)5mm0.160" (4.06mm)
Q Strip QTS Series
CONN HDR 100POS SMD GOLD
$23.98000
491 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10676-ND
Q Strip® QTS
Tray
ActiveHeader, Outer Shroud Contacts1000.025" (0.64mm)2Surface MountBoard Guide, Ground Bus (Plane)Gold10.0µin (0.25µm)5mm0.160" (4.06mm)
QTS-050-01-L-D-A-GP
CONN HDR 100POS SMD GOLD
$27.56000
193 - Immediate
Samtec Inc.Samtec Inc.
1
612-QTS-050-01-L-D-A-GP-ND
Q Strip® QTS
Tray
ActiveHeader, Outer Shroud Contacts1000.025" (0.64mm)2Surface MountBoard Guide, Ground Bus (Plane), Mating GuideGold10.0µin (0.25µm)5mm0.168" (4.27mm)
QTS-050-02-L-D-A-K-TR
CONN HDR 100POS SMD GOLD
$19.22000
590 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14281TR-ND
SAM14281CT-ND
SAM14281DKR-ND
Q Strip® QTS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, Outer Shroud Contacts1000.025" (0.64mm)2Surface MountBoard Guide, Ground Bus (Plane), Pick and PlaceGold10.0µin (0.25µm)8mm0.286" (7.26mm)
Q Strip QTS Series
CONN HDR 50POS SMD GOLD
$15.73000
181 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9835-ND
Q Strip® QTS
Tray
ActiveHeader, Outer Shroud Contacts500.025" (0.64mm)2Surface MountBoard Guide, Ground Bus (Plane)Gold3.00µin (0.076µm)5mm0.160" (4.06mm)
QTS-075-01-L-D-A
CONN HDR 150POS SMD GOLD
$22.10000
291 - Immediate
Samtec Inc.Samtec Inc.
1
612-QTS-075-02-L-D-A-K-TR-ND
612-QTS-075-02-L-D-A-K-CT-ND
612-QTS-075-02-L-D-A-K-DKR-ND
Q Strip® QTS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, Outer Shroud Contacts1500.025" (0.64mm)2Surface MountBoard Guide, Ground Bus (Plane), Pick and PlaceGold10.0µin (0.25µm)8mm0.286" (7.26mm)
Q Strip QTS Series
CONN HDR 100POS SMD GOLD
$24.70000
104 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12795-ND
Q Strip® QTS
Tray
ActiveHeader, Outer Shroud Contacts1000.025" (0.64mm)2Surface MountBoard Guide, Ground Bus (Plane)Gold10.0µin (0.25µm)8mm0.286" (7.26mm)
QTS-075-01-F-D-RA-WT
CONN HDR 150POS R/A SMD GOLD
$33.39000
261 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12796-ND
Q Strip® QTS
Tray
ActiveHeader, Outer Shroud Contacts1500.025" (0.64mm)2Surface Mount, Right AngleGround Bus (Plane), Solder RetentionGold3.00µin (0.076µm)-0.371" (9.42mm)
QTS-050-01-L-D-RA-WT
CONN HDR 100POS R/A SMD GOLD
$35.46000
659 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9838-ND
Q Strip® QTS
Tray
ActiveHeader, Outer Shroud Contacts1000.025" (0.64mm)2Surface Mount, Right AngleGround Bus (Plane), Solder RetentionGold10.0µin (0.25µm)-0.371" (9.42mm)
QTS-025-01-x-D-A-K-TR
CONN HDR 50POS SMD GOLD
$12.03000
525 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14278TR-ND
SAM14278CT-ND
SAM14278DKR-ND
Q Strip® QTS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, Outer Shroud Contacts500.025" (0.64mm)2Surface MountBoard Guide, Ground Bus (Plane), Pick and PlaceGold3.00µin (0.076µm)5mm0.160" (4.06mm)
QTS-025-01-x-D-A-K-TR
CONN HDR 50POS SMD GOLD
$17.91000
114 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11643-ND
Q Strip® QTS
Tray
ActiveHeader, Outer Shroud Contacts500.025" (0.64mm)2Surface MountBoard Guide, Ground Bus (Plane), Pick and PlaceGold10.0µin (0.25µm)5mm0.160" (4.06mm)
Q Strip QTS Series
CONN HDR 150POS SMD GOLD
$19.76000
275 - Immediate
Samtec Inc.Samtec Inc.
1
612-QTS-075-01-L-D-A-K-TR-ND
612-QTS-075-01-L-D-A-K-TRCT-ND
612-QTS-075-01-L-D-A-K-TRDKR-ND
Q Strip® QTS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, Outer Shroud Contacts1500.025" (0.64mm)2Surface MountBoard Guide, Ground Bus (Plane), Pick and PlaceGold10.0µin (0.25µm)5mm0.160" (4.06mm)
QTS-050-02-L-D-RA-WT
CONN HDR 100POS R/A SMD GOLD
$36.50000
308 - Immediate
Samtec Inc.Samtec Inc.
1
QTS-050-02-L-D-RA-WT-ND
Q Strip® QTS
Tray
ActiveHeader, Outer Shroud Contacts1000.025" (0.64mm)2Surface Mount, Right AngleGround Bus (Plane), Solder RetentionGold10.0µin (0.25µm)-0.371" (9.42mm)
QTS-075-01-L-D-A
CONN HDR 150POS SMD GOLD
$26.38000
71 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12798-ND
Q Strip® QTS
Tray
ActiveHeader, Outer Shroud Contacts1500.025" (0.64mm)2Surface MountBoard Guide, Ground Bus (Plane)Gold10.0µin (0.25µm)5mm0.160" (4.06mm)
QTS-025-01-L-D-A
CONN HDR 50POS SMD GOLD
$17.59000
29 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9836-ND
Q Strip® QTS
Tray
ActiveHeader, Outer Shroud Contacts500.025" (0.64mm)2Surface MountBoard Guide, Ground Bus (Plane)Gold10.0µin (0.25µm)5mm0.160" (4.06mm)
QTS-075-01-L-D-RA-WT
CONN HDR 150POS R/A SMD GOLD
$38.93000
90 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10678-ND
Q Strip® QTS
Tray
ActiveHeader, Outer Shroud Contacts1500.025" (0.64mm)2Surface Mount, Right AngleGround Bus (Plane), Solder RetentionGold10.0µin (0.25µm)-0.371" (9.42mm)
Q Strip QTS Series
CONN HDR 100POS SMD GOLD
$34.86000
49 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11644-ND
Q Strip® QTS
Tray
ActiveHeader, Outer Shroud Contacts1000.025" (0.64mm)2Surface MountBoard Guide, Ground Bus (Plane)Gold10.0µin (0.25µm)-0.404" (10.27mm)
QTS-025-02-L-D-A-K
CONN HDR 50POS SMD GOLD
$18.42000
43 - Immediate
Samtec Inc.Samtec Inc.
1
QTS-025-02-L-D-A-K-ND
Q Strip® QTS
Tray
ActiveHeader, Outer Shroud Contacts500.025" (0.64mm)2Surface MountBoard Guide, Ground Bus (Plane), Pick and PlaceGold10.0µin (0.25µm)8mm0.286" (7.26mm)
QTS-025-01-L-D-EM2
CONN HDR 50POS EDGE MNT GOLD
$22.85000
15 - Immediate
Samtec Inc.Samtec Inc.
1
QTS-025-01-L-D-EM2-ND
Q Strip® QTS
Tray
ActiveHeader, Outer Shroud Contacts500.025" (0.64mm)2Board Edge, Straddle MountGround Bus (Plane)Gold10.0µin (0.25µm)--
QTS-025-03-F-D-A
CONN HDR 50POS SMD GOLD
$23.66000
50 - Immediate
Samtec Inc.Samtec Inc.
1
QTS-025-03-F-D-A-ND
Q Strip® QTS
Tray
ActiveHeader, Outer Shroud Contacts500.025" (0.64mm)2Surface MountBoard Guide, Ground Bus (Plane)Gold3.00µin (0.076µm)11mm0.404" (10.27mm)
QTS-025-01-F-D-RA
CONN HDR 50POS R/A SMD GOLD
$23.70000
50 - Immediate
Samtec Inc.Samtec Inc.
1
QTS-025-01-F-D-RA-ND
Q Strip® QTS
Tray
ActiveHeader, Outer Shroud Contacts500.025" (0.64mm)2Surface Mount, Right AngleGround Bus (Plane)Gold3.00µin (0.076µm)-0.371" (9.42mm)
CONN DIFF ARRAY PLG 96P SMD GOLD
CONN DIFF ARRAY PLG 96P SMD GOLD
$27.26000
50 - Immediate
Samtec Inc.Samtec Inc.
1
QTS-048-02-L-D-DP-A-ND
Q Strip® QTS
Tray
ActiveDifferential Pair Array, Male960.025" (0.64mm)2Surface MountBoard Guide, Ground Bus (Plane)Gold10.0µin (0.25µm)8mm0.286" (7.26mm)
QTS-050-02-H-D-A-K
CONN HDR 100POS SMD GOLD
$35.91000
48 - Immediate
Samtec Inc.Samtec Inc.
1
QTS-050-02-H-D-A-K-ND
Q Strip® QTS
Tray
ActiveHeader, Outer Shroud Contacts1000.025" (0.64mm)2Surface MountBoard Guide, Ground Bus (Plane), Pick and PlaceGold30.0µin (0.76µm)8mm0.286" (7.26mm)
QTS-025-01-L-D-A-K-TR
CONN HDR 50POS SMD GOLD
$13.82000
28 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14279TR-ND
SAM14279CT-ND
SAM14279DKR-ND
Q Strip® QTS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, Outer Shroud Contacts500.025" (0.64mm)2Surface MountBoard Guide, Ground Bus (Plane), Pick and PlaceGold10.0µin (0.25µm)5mm0.160" (4.06mm)
QTS-050-01-L-D-A-K-TR
CONN HDR 100POS SMD GOLD
$18.68000
19 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14280TR-ND
SAM14280CT-ND
SAM14280DKR-ND
Q Strip® QTS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, Outer Shroud Contacts1000.025" (0.64mm)2Surface MountBoard Guide, Ground Bus (Plane), Pick and PlaceGold10.0µin (0.25µm)5mm0.168" (4.27mm)
Showing
1 - 25
of 503

Rectangular Connectors - Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.