Showing
1 - 25
of 377
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
LSHM-110-02.5-L-DV-A-S-K-TR
CONN SELF-MATE 20POS SMD GOLD
$7.99000
3,387 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14955TR-ND
SAM14955CT-ND
SAM14955DKR-ND
Razor Beam™ LSHM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic200.020" (0.50mm)2Surface MountBoard Guide, Pick and Place, ShieldedGold10.0µin (0.25µm)5mm, 5.5mm, 6.5mm, 8.5mm0.156" (3.96mm)
LSHM Series
CONN SELF-MATE 40POS SMD GOLD
$8.97000
3,660 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13196TR-ND
SAM13196CT-ND
SAM13196DKR-ND
Razor Beam™ LSHM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic400.020" (0.50mm)2Surface MountBoard Guide, Pick and PlaceGold10.0µin (0.25µm)5mm, 5.5mm, 6.5mm, 8.5mm0.156" (3.96mm)
LSHM-120-02.5-x-DV-A-S-x-TR
CONN SELF-MATE 40POS SMD GOLD
$9.91000
1,929 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14079TR-ND
SAM14079CT-ND
SAM14079DKR-ND
Razor Beam™ LSHM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic400.020" (0.50mm)2Surface MountBoard Guide, Pick and Place, ShieldedGold3.00µin (0.076µm)5mm, 5.5mm, 6.5mm, 8.5mm0.156" (3.96mm)
LSHM-120-04,0-x-DV-A-N-xx
CONN SELF-MATE 40POS SMD GOLD
$9.46000
1,989 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14089TR-ND
SAM14089CT-ND
SAM14089DKR-ND
Razor Beam™ LSHM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic400.020" (0.50mm)2Surface MountBoard GuideGold10.0µin (0.25µm)6.5mm, 7mm, 8mm, 10mm0.215" (5.46mm)
LSHM-120-02.5-x-DV-A-S-x-TR
CONN SELF-MATE 40POS SMD GOLD
$10.10000
4,188 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13197TR-ND
SAM13197CT-ND
SAM13197DKR-ND
Razor Beam™ LSHM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic400.020" (0.50mm)2Surface MountBoard Guide, Pick and Place, ShieldedGold10.0µin (0.25µm)5mm, 5.5mm, 6.5mm, 8.5mm0.156" (3.96mm)
LSHM-130-02,5-x-DV-A-N-x-xx
CONN SELF-MATE 60POS SMD GOLD
$10.75000
2,853 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13200TR-ND
SAM13200CT-ND
SAM13200DKR-ND
Razor Beam™ LSHM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic600.020" (0.50mm)2Surface MountBoard Guide, Pick and PlaceGold10.0µin (0.25µm)5mm, 5.5mm, 6.5mm, 8.5mm0.156" (3.96mm)
LSHM-130-02,5-x-DV-A-S-xx
CONN SELF-MATE 60POS SMD GOLD
$12.06000
2,362 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14106TR-ND
SAM14106CT-ND
SAM14106DKR-ND
Razor Beam™ LSHM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic600.020" (0.50mm)2Surface MountBoard Guide, Pick and Place, ShieldedGold10.0µin (0.25µm)5mm, 5.5mm, 6.5mm, 8.5mm0.156" (3.96mm)
LSHM-140-02,5-x-DV-A-S-x-TR
CONN SELF-MATE 80POS SMD GOLD
$12.74000
2,725 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14125TR-ND
SAM14125CT-ND
SAM14125DKR-ND
Razor Beam™ LSHM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic800.020" (0.50mm)2Surface MountBoard Guide, Pick and Place, ShieldedGold3.00µin (0.076µm)5mm, 5.5mm, 6.5mm, 8.5mm0.156" (3.96mm)
LSHM-130-04,0-x-DV-A-S-x-xx
CONN SELF-MATE 60POS SMD GOLD
$12.69000
1,021 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9034TR-ND
SAM9034CT-ND
SAM9034DKR-ND
Razor Beam™ LSHM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic600.020" (0.50mm)2Surface MountBoard Guide, Pick and Place, ShieldedGold10.0µin (0.25µm)6.5mm, 7mm, 8mm, 10mm0.215" (5.46mm)
LSHM-120-04,0-x-DV-A-S-x-TR
CONN SELF-MATE 40POS SMD GOLD
$12.60000
2,276 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14090TR-ND
SAM14090CT-ND
SAM14090DKR-ND
Razor Beam™ LSHM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic400.020" (0.50mm)2Surface MountBoard Guide, Pick and Place, ShieldedGold10.0µin (0.25µm)6.5mm, 7mm, 8mm, 10mm0.215" (5.46mm)
LSHM-150-03.0-L-DV-A-S-K-TR
CONN SELF-MATE 100POS SMD GOLD
$15.27000
2,322 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14151TR-ND
SAM14151CT-ND
SAM14151DKR-ND
Razor Beam™ LSHM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic1000.020" (0.50mm)2Surface MountBoard Guide, Pick and Place, ShieldedGold10.0µin (0.25µm)5.5mm, 6mm, 7mm, 9mm0.175" (4.45mm)
LSHM-150-x2,5-x-DV-A-S-x-xx
CONN SELF-MATE 100POS SMD GOLD
$15.27000
1,735 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14147TR-ND
SAM14147CT-ND
SAM14147DKR-ND
Razor Beam™ LSHM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic1000.020" (0.50mm)2Surface MountBoard Guide, Pick and Place, ShieldedGold10.0µin (0.25µm)5mm, 5.5mm, 6.5mm, 8.5mm0.156" (3.96mm)
LSHM-150-04.0-L-DV-A-S-K-TR
CONN SELF-MATE 100POS SMD GOLD
$16.32000
6,186 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9033TR-ND
SAM9033CT-ND
SAM9033DKR-ND
Razor Beam™ LSHM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic1000.020" (0.50mm)2Surface MountBoard Guide, Pick and Place, ShieldedGold10.0µin (0.25µm)6.5mm, 7mm, 8mm, 10mm0.215" (5.46mm)
LSHM-130-01-x-DH-A-S-K-TR
CONN SELF-MATE 60P R/A SMD GOLD
$16.29000
2,430 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14100TR-ND
SAM14100CT-ND
SAM14100DKR-ND
Razor Beam™ LSHM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic600.020" (0.50mm)2Surface Mount, Right AngleBoard Guide, Pick and Place, ShieldedGold10.0µin (0.25µm)-0.202" (5.13mm)
LSHM Series
CONN SELF-MATE 100POS SMD GOLD
$16.64000
2,787 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14158TR-ND
SAM14158CT-ND
SAM14158DKR-ND
Razor Beam™ LSHM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic1000.020" (0.50mm)2Surface MountBoard Guide, Pick and Place, ShieldedGold10.0µin (0.25µm)8.5mm, 9mm, 10mm, 12mm0.293" (7.45mm)
LSHM-120-03,0-x-DV-x-N-TR
CONN SELF-MATE 40POS SMD GOLD
$8.97000
1,440 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14083TR-ND
SAM14083CT-ND
SAM14083DKR-ND
Razor Beam™ LSHM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic400.020" (0.50mm)2Surface MountBoard Guide, Pick and PlaceGold10.0µin (0.25µm)5.5mm, 6mm, 7mm, 9mm0.175" (4.45mm)
LSHM-120-04,0-x-DV-A-N-xx
CONN SELF-MATE 40POS SMD GOLD
$9.08000
4,040 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14086TR-ND
SAM14086CT-ND
SAM14086DKR-ND
Razor Beam™ LSHM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic400.020" (0.50mm)2Surface MountBoard Guide, Pick and PlaceGold3.00µin (0.076µm)6.5mm, 7mm, 8mm, 10mm0.215" (5.46mm)
LSHM-120-03,0-x-DV-A-S-x-xx
CONN SELF-MATE 40POS SMD GOLD
$10.10000
2,411 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14084TR-ND
SAM14084CT-ND
SAM14084DKR-ND
Razor Beam™ LSHM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic400.020" (0.50mm)2Surface MountBoard Guide, Pick and Place, ShieldedGold10.0µin (0.25µm)5.5mm, 6mm, 7mm, 9mm0.175" (4.45mm)
LSHM-130-03,0-x-DV-A-N-x-xx
CONN SELF-MATE 60POS SMD GOLD
$10.75000
1,140 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14109TR-ND
SAM14109CT-ND
SAM14109DKR-ND
Razor Beam™ LSHM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic600.020" (0.50mm)2Surface MountBoard Guide, Pick and PlaceGold10.0µin (0.25µm)5.5mm, 6mm, 7mm, 9mm0.175" (4.45mm)
LSHM-130-02,5-x-DV-A-S-xx
CONN SELF-MATE 60POS SMD GOLD
$11.45000
1,150 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13199TR-ND
SAM13199CT-ND
SAM13199DKR-ND
Razor Beam™ LSHM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic600.020" (0.50mm)2Surface MountBoard Guide, Pick and Place, ShieldedGold3.00µin (0.076µm)5mm, 5.5mm, 6.5mm, 8.5mm0.156" (3.96mm)
LSHM-130-03,0-x-DV-A-S-x-xx
CONN SELF-MATE 60POS SMD GOLD
$11.88000
3,057 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14110TR-ND
SAM14110CT-ND
SAM14110DKR-ND
Razor Beam™ LSHM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic600.020" (0.50mm)2Surface MountBoard Guide, Pick and Place, ShieldedGold10.0µin (0.25µm)5.5mm, 6mm, 7mm, 9mm0.175" (4.45mm)
LSHM-140-03,0-x-DV-A-N-x-xx
CONN SELF-MATE 80POS SMD GOLD
$12.15000
1,038 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14129TR-ND
SAM14129CT-ND
SAM14129DKR-ND
Razor Beam™ LSHM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic800.020" (0.50mm)2Surface MountBoard Guide, Pick and PlaceGold10.0µin (0.25µm)5.5mm, 6mm, 7mm, 9mm0.175" (4.45mm)
LSHM-120-06,0-x-DV-A-N-x-TR
CONN SELF-MATE 40POS SMD GOLD
$11.49000
691 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14095TR-ND
SAM14095CT-ND
SAM14095DKR-ND
Razor Beam™ LSHM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic400.020" (0.50mm)2Surface MountBoard Guide, Pick and PlaceGold10.0µin (0.25µm)8.5mm, 9mm, 10mm, 12mm0.293" (7.45mm)
LSHM-110-01-L-DH-A-S-K-TR
CONN SELF-MATE 20P R/A SMD GOLD
$12.28000
869 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14954TR-ND
SAM14954CT-ND
SAM14954DKR-ND
Razor Beam™ LSHM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic200.020" (0.50mm)2Surface Mount, Right AngleBoard Guide, Pick and Place, ShieldedGold10.0µin (0.25µm)-0.202" (5.13mm)
LSHM-130-06,0-x-DV-A-N-x-xx
CONN SELF-MATE 60POS SMD GOLD
$11.86000
593 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14116TR-ND
SAM14116CT-ND
SAM14116DKR-ND
Razor Beam™ LSHM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSelf Mating, Non-Gendered, Hermaphroditic600.020" (0.50mm)2Surface MountBoard Guide, Pick and PlaceGold3.00µin (0.076µm)8.5mm, 9mm, 10mm, 12mm0.293" (7.45mm)
Showing
1 - 25
of 377

Rectangular Connectors - Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.