Showing
1 - 25
of 766
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
91931-31125LF
CONN RCPT 25POS SMD GOLD
$5.28000
5,492 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-4461-2-ND
609-4461-1-ND
609-4461-6-ND
Conan™, MezzSelect™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Outer Shroud Contacts250.039" (1.00mm)2Surface MountBoard Guide, Solder RetentionGold or Gold, GXT™15.0µin (0.38µm)4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm0.129" (3.28mm)
91931-31169LF
CONN RCPT 69POS SMD GOLD
$8.76000
3,090 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3522-2-ND
609-3522-1-ND
609-3522-6-ND
Conan™, MezzSelect™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Outer Shroud Contacts690.039" (1.00mm)2Surface MountBoard Guide, Solder RetentionGold or Gold, GXT™15.0µin (0.38µm)4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm0.129" (3.28mm)
91930-21131LF
CONN RCPT 31POS SMD GOLD
$6.29000
4,500 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-1593-ND
Conan™, MezzSelect™
Tube
ActiveReceptacle, Outer Shroud Contacts310.039" (1.00mm)2Surface MountBoard Guide, Solder RetentionGold or Gold, GXT™15.0µin (0.38µm)4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm0.129" (3.28mm)
91911-31315LF
CONN HDR 15POS SMD GOLD
$2.26000
3,945 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3423-2-ND
609-3423-1-ND
609-3423-6-ND
Conan™, MezzSelect™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, Center Strip Contacts150.039" (1.00mm)2Surface MountBoard Guide, Solder RetentionGold or Gold, GXT™15.0µin (0.38µm)5mm0.068" (1.73mm)
91931-31109LF
CONN RCPT 9POS SMD GOLD
$3.93000
3,975 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5809-2-ND
609-5809-1-ND
609-5809-6-ND
Conan™, MezzSelect™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Outer Shroud Contacts90.039" (1.00mm)2Surface MountBoard Guide, Solder RetentionGold or Gold, GXT™15.0µin (0.38µm)4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm0.129" (3.28mm)
91931-31111LF
CONN RCPT 11POS SMD GOLD
$4.14000
1,450 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-4460-2-ND
609-4460-1-ND
609-4460-6-ND
Conan™, MezzSelect™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Outer Shroud Contacts110.039" (1.00mm)2Surface MountBoard Guide, Solder RetentionGold or Gold, GXT™15.0µin (0.38µm)4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm0.129" (3.28mm)
91911-31415LF
CONN HDR 15POS SMD GOLD
$4.64000
411 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3432-2-ND
609-3432-1-ND
609-3432-6-ND
Conan™, MezzSelect™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, Center Strip Contacts150.039" (1.00mm)2Surface MountBoard Guide, Solder RetentionGold or Gold, GXT™15.0µin (0.38µm)6mm0.107" (2.72mm)
91930-21115LF
CONN RCPT 15POS SMD GOLD
$4.33000
2,813 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-1590-ND
Conan™, MezzSelect™
Tube
ActiveReceptacle, Outer Shroud Contacts150.039" (1.00mm)2Surface MountBoard Guide, Solder RetentionGold or Gold, GXT™15.0µin (0.38µm)4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm0.129" (3.28mm)
91910-21525LF
CONN HDR 25POS SMD GOLD
$4.36000
1,167 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-1583-ND
Conan™, MezzSelect™
Tube
ActiveHeader, Center Strip Contacts250.039" (1.00mm)2Surface MountBoard Guide, Solder RetentionGold or Gold, GXT™15.0µin (0.38µm)7mm0.147" (3.72mm)
91930-21121LF
CONN RCPT 21POS SMD GOLD
$5.24000
3,735 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-1591-ND
Conan™, MezzSelect™
Tube
ActiveReceptacle, Outer Shroud Contacts210.039" (1.00mm)2Surface MountBoard Guide, Solder RetentionGold or Gold, GXT™15.0µin (0.38µm)4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm0.129" (3.28mm)
91930-21125LF
CONN RCPT 25POS SMD GOLD
$5.68000
2,452 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-1592-ND
Conan™, MezzSelect™
Tube
ActiveReceptacle, Outer Shroud Contacts250.039" (1.00mm)2Surface MountBoard Guide, Solder RetentionGold or Gold, GXT™15.0µin (0.38µm)4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm0.129" (3.28mm)
91930-21141LF
CONN RCPT 41POS SMD GOLD
$7.88000
2,020 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-1594-ND
Conan™, MezzSelect™
Tube
ActiveReceptacle, Outer Shroud Contacts410.039" (1.00mm)2Surface MountBoard Guide, Solder RetentionGold or Gold, GXT™15.0µin (0.38µm)4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm0.129" (3.28mm)
91911-31311LF
CONN HDR 11POS SMD GOLD
$3.84000
2,620 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3422-2-ND
609-3422-1-ND
609-3422-6-ND
Conan™, MezzSelect™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, Center Strip Contacts110.039" (1.00mm)2Surface MountBoard Guide, Solder RetentionGold or Gold, GXT™15.0µin (0.38µm)5mm0.068" (1.73mm)
91911-31309LF
CONN HDR 9POS SMD GOLD
$3.85000
2,281 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3421-2-ND
609-3421-1-ND
609-3421-6-ND
Conan™, MezzSelect™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, Center Strip Contacts90.039" (1.00mm)2Surface MountBoard Guide, Solder RetentionGold or Gold, GXT™15.0µin (0.38µm)5mm0.068" (1.73mm)
91931-31115LF
CONN RCPT 15POS SMD GOLD
$4.81000
8,041 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5810-2-ND
609-5810-1-ND
609-5810-6-ND
Conan™, MezzSelect™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Outer Shroud Contacts150.039" (1.00mm)2Surface MountBoard Guide, Solder RetentionGold or Gold, GXT™15.0µin (0.38µm)4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm0.129" (3.28mm)
91930-21109lf
CONN RCPT 9POS SMD GOLD
$3.66000
2,562 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-1588-ND
Conan™, MezzSelect™
Tube
ActiveReceptacle, Outer Shroud Contacts90.039" (1.00mm)2Surface MountBoard Guide, Solder RetentionGold or Gold, GXT™15.0µin (0.38µm)4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm0.129" (3.28mm)
91910-21515LF
CONN HDR 15POS SMD GOLD
$3.95000
1,821 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-1581-ND
Conan™, MezzSelect™
Tube
ActiveHeader, Center Strip Contacts150.039" (1.00mm)2Surface MountBoard Guide, Solder RetentionGold or Gold, GXT™15.0µin (0.38µm)7mm0.147" (3.72mm)
91911-31531LF
CONN HDR 31POS SMD GOLD
$5.99000
752 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-6461-2-ND
609-6461-1-ND
609-6461-6-ND
Conan™, MezzSelect™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, Center Strip Contacts310.039" (1.00mm)2Surface MountBoard Guide, Solder RetentionGold or Gold, GXT™15.0µin (0.38µm)7mm0.147" (3.72mm)
91930-21111lf
CONN RCPT 11POS SMD GOLD
$4.13000
1,042 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-1589-ND
Conan™, MezzSelect™
Tube
ActiveReceptacle, Outer Shroud Contacts110.039" (1.00mm)2Surface MountBoard Guide, Solder RetentionGold or Gold, GXT™15.0µin (0.38µm)4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm0.129" (3.28mm)
91910-21125lf
CONN HDR 25POS SMD GOLD
$5.13000
2,006 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-1574-ND
Conan™, MezzSelect™
Tube
ActiveHeader, Center Strip Contacts250.039" (1.00mm)2Surface MountBoard Guide, Solder RetentionGold or Gold, GXT™15.0µin (0.38µm)4.15mm0.034" (0.86mm)
91910-21531lf
CONN HDR 31POS SMD GOLD
$5.44000
1,756 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-1584-ND
Conan™, MezzSelect™
Tube
ActiveHeader, Center Strip Contacts310.039" (1.00mm)2Surface MountBoard Guide, Solder RetentionGold or Gold, GXT™15.0µin (0.38µm)7mm0.147" (3.72mm)
91911-31541LF
CONN HDR 41POS SMD GOLD
$8.68000
1,223 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-6462-2-ND
609-6462-1-ND
609-6462-6-ND
Conan™, MezzSelect™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, Center Strip Contacts410.039" (1.00mm)2Surface MountBoard Guide, Solder RetentionGold or Gold, GXT™15.0µin (0.38µm)7mm0.147" (3.72mm)
91910-21109LF
CONN HDR 9POS SMD GOLD
$3.45000
2,497 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-1570-ND
Conan™, MezzSelect™
Tube
ActiveHeader, Center Strip Contacts90.039" (1.00mm)2Surface MountBoard Guide, Solder RetentionGold or Gold, GXT™15.0µin (0.38µm)4.15mm0.034" (0.86mm)
91911-31431LF
CONN HDR 31POS SMD GOLD
$6.44000
634 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3435-2-ND
609-3435-1-ND
609-3435-6-ND
Conan™, MezzSelect™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, Center Strip Contacts310.039" (1.00mm)2Surface MountBoard Guide, Solder RetentionGold or Gold, GXT™15.0µin (0.38µm)6mm0.107" (2.72mm)
91910-21121LF
CONN HDR 21POS SMD GOLD
$4.44000
409 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-1573-ND
Conan™, MezzSelect™
Tube
ActiveHeader, Center Strip Contacts210.039" (1.00mm)2Surface MountBoard Guide, Solder RetentionGold or Gold, GXT™15.0µin (0.38µm)4.15mm0.034" (0.86mm)
Showing
1 - 25
of 766

Rectangular Connectors - Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.