Showing
1 - 25
of 2,217
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
5-5179180-2
CONN RCPT 60POS SMD GOLD
$6.61000
3,595 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A99229TR-ND
A99229CT-ND
Free Height (FH)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacle, Outer Shroud Contacts600.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)9mm, 10mm, 11mm, 12mm0.305" (7.75mm)
1-5177986-3
CONN PLUG 80POS SMD GOLD
$7.95000
1,310 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A99204TR-ND
A99204CT-ND
Free Height (FH)
Tape & Reel (TR)
Cut Tape (CT)
ActivePlug, Center Strip Contacts800.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)6mm, 10mm, 14mm, 18mm0.230" (5.85mm)
5177986-3
CONN RCPT 80POS SMD GOLD
$6.78000
141 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A115321-ND
Free Height (FH)
Tube
ActiveReceptacle, Outer Shroud Contacts800.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)5mm, 6mm, 7mm, 8mm0.148" (3.75mm)
5-5179010-2
CONN RCPT 60POS SMD GOLD
$7.88000
478 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A115415-ND
Free Height (FH)
Tube
ActiveReceptacle, Outer Shroud Contacts600.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)13mm0.463" (11.75mm)
Free Height (FH)
CONN PLUG 120POS SMD GOLD
$11.15000
4,653 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A99199TR-ND
A99199CT-ND
Free Height (FH)
Tape & Reel (TR)
Cut Tape (CT)
ActivePlug, Center Strip Contacts1200.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)5mm, 9mm, 13mm, 17mm0.191" (4.85mm)
Free Height (FH), AMP
CONN PLUG 100POS SMD GOLD
$9.21000
2,351 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A115332-ND
Free Height (FH)
Tube
ActivePlug, Center Strip Contacts1000.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)6mm, 10mm, 14mm, 18mm0.220" (5.59mm)
5179031-5
CONN PLUG 120POS SMD GOLD
$9.68000
5,855 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A125232-ND
Free Height (FH)
Tube
ActivePlug, Center Strip Contacts1200.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)8mm, 12mm, 16mm, 20mm0.299" (7.60mm)
5177985-6
CONN RCPT 140POS SMD GOLD
$12.45000
2,589 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A99194TR-ND
A99194CT-ND
Free Height (FH)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacle, Outer Shroud Contacts1400.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)5mm, 6mm, 7mm, 8mm-
1-5353190-0
CONN RCPT 140POS SMD GOLD
$16.10000
3,457 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A101717TR-ND
A101717CT-ND
Free Height (FH) GIGA
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacle, Center Strip Contacts1400.024" (0.60mm)2Surface MountBoard Guide, Solder RetentionGold8.00µin (0.203µm)4mm0.128" (3.25mm)
5767096-8
CONN RCPT 38POS SMD GOLD
$23.23000
4,349 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A101822TR-ND
A101822CT-ND
A101822DKR-ND
MICTOR
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts380.025" (0.64mm)2Surface MountBoard Guide, Ground Bus (Plane)Gold30.0µin (0.76µm)6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm0.236" (6.00mm)
8-5353189-0
CONN RCPT 140POS SMD GOLD
$27.28000
7,238 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A109359TR-ND
A109359CT-ND
Free Height (FH)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacle, Center Strip Contacts1400.024" (0.60mm)2Surface MountBoard Guide, Solder RetentionGold8.00µin (0.203µm)4mm0.128" (3.25mm)
5767054-1
CONN RCPT 38P SMD PALLAD-NICKEL
$24.23000
1,357 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A121104-ND
MICTOR
Tube
ActiveReceptacle, Center Strip Contacts380.025" (0.64mm)2Surface MountBoard Guide, Ground Bus (Plane)Palladium-Nickel5.00µin (0.127µm)6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm0.236" (6.00mm)
2-5767004-2
CONN RCPT 38POS SMD GOLD
$25.33000
6,840 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A32308-ND
MICTOR
Tube
ActiveReceptacle, Center Strip Contacts380.025" (0.64mm)2Surface MountBoard Guide, Ground Bus (Plane)Gold30.0µin (0.76µm)6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm0.236" (6.00mm)
2-5767004-2
CONN RCPT 38POS SMD GOLD
$25.33000
3,967 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A29126-ND
MICTOR
Tube
ActiveReceptacle, Center Strip Contacts380.025" (0.64mm)2Surface MountBoard Guide, Ground Bus (Plane)Gold30.0µin (0.76µm)6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm0.236" (6.00mm)
3-1827253-6
CONN PLUG 220POS SMD GOLD
$28.65000
8,718 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A115172-ND
Free Height (FH)
Tray
ActivePlug, Outer Shroud Contacts2200.020" (0.50mm)2Surface MountBoard Guide, Ground Bus (Plane)Gold8.00µin (0.203µm)5mm0.175" (4.45mm)
3-6318490-6
CONN RCPT 220POS SMD GOLD
$30.98000
2,612 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A115188-ND
Free Height (FH)
Tray
ActiveReceptacle, Center Strip Contacts2200.020" (0.50mm)2Surface MountBoard Guide, Ground PlateGold8.00µin (0.203µm)5mm, 8mm0.128" (3.25mm)
5767056-1
CONN PLUG 38P SMD PALLAD-NICKEL
$34.76000
4,055 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
5767056-1-ND
MICTOR
Tube
ActivePlug, Outer Shroud Contacts380.025" (0.64mm)2Surface MountBoard Guide, Ground Bus (Plane)Palladium-Nickel5.00µin (0.127µm)6.6mm, 15.62mm0.251" (6.38mm)
3-6318491-6
CONN PLUG 220POS SMD GOLD
$38.91000
8,866 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A107335-ND
Free Height (FH)
Tray
ActivePlug, Outer Shroud Contacts2200.020" (0.50mm)2Surface MountBoard Guide, Ground PlateGold8.00µin (0.203µm)5mm, 8mm0.293" (7.45mm)
3-1827231-6
CONN RCPT 440POS SMD GOLD
$49.42000
268 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A115171-ND
Free Height (FH)
Tray
ActiveReceptacle, Center Strip Contacts4400.020" (0.50mm)2Surface MountBoard Guide, Ground PlateGold8.00µin (0.203µm)5mm, 8mm0.128" (3.25mm)
3-1827233-6
CONN PLUG 440POS SMD GOLD
$55.98000
2,646 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
3-1827233-6-ND
Free Height (FH)
Tray
ActivePlug, Outer Shroud Contacts4400.020" (0.50mm)2Surface MountBoard Guide, Ground PlateGold8.00µin (0.203µm)5mm, 8mm0.175" (4.45mm)
3-1939756-6
CONN PLUG 220POS SMD GOLD
$62.88000
656 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A123730-ND
Free Height (FH)
Tray
ActivePlug, Outer Shroud Contacts2200.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold30.0µin (0.76µm)8mm0.293" (7.45mm)
3-5353652-6
CONN PLUG 440POS SMD GOLD
$77.55000
151 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A115183-ND
Free Height (FH)
Tray
ActivePlug, Outer Shroud Contacts4400.020" (0.50mm)2Surface MountBoard Guide, Ground PlateGold8.00µin (0.203µm)5mm, 8mm0.293" (7.45mm)
1775014-2
CONN PLUG 24POS SMD GOLD
$1.55000
11,197 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A118067TR-ND
A118067CT-ND
Fine Stack (FS)
Tape & Reel (TR)
Cut Tape (CT)
ActivePlug, Outer Shroud Contacts240.031" (0.80mm)2Surface MountBoard Guide, Solder RetentionGoldFlash3mm0.094" (2.40mm)
5177986-1
CONN PLUG 40POS SMD GOLD
$3.95000
1,589 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A33838TR-ND
A33838CT-ND
Free Height (FH)
Tape & Reel (TR)
Cut Tape (CT)
ActivePlug, Center Strip Contacts400.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)5mm, 9mm, 13mm, 17mm0.191" (4.85mm)
3-5177986-1
CONN PLUG 40POS SMD GOLD
$4.56000
866 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A99214TR-ND
A99214CT-ND
Free Height (FH)
Tape & Reel (TR)
Cut Tape (CT)
ActivePlug, Center Strip Contacts400.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)8mm, 12mm, 16mm, 20mm0.309" (7.85mm)
Showing
1 - 25
of 2,217

Rectangular Connectors - Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.