Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,476 In Stock | 1 : $0.32000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 80°C | |||
1,450 In Stock | 1 : $1.02000 Box | Box | Active | Receptacle | Female Socket | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 80°C | |||
2,732 In Stock | 1 : $1.25000 Box | Box | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Violet | - | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 80°C | |||
4,971 In Stock | 1 : $0.32000 Box | Box | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 80°C | |||
7,906 In Stock | 1 : $0.50000 Box | Box | Active | Receptacle | Female Socket | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 80°C | |||
3,062 In Stock | 1 : $0.75000 Bulk | Bulk | Active | Receptacle | Tab | 6 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 80°C | |||
1,900 In Stock 72,960 Factory | 1 : $3.77000 Bulk | Bulk | Active | Receptacle | Female Socket | 24 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Connector Position Assurance (CPA) | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 100°C | |||
808 In Stock | 1 : $0.67000 Bulk | Bulk | Active | Plug | Male Pin | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Polybutylene Terephthalate (PBT), Glass Filled | - | |||
2 In Stock | 1 : $0.93000 Bulk | Bulk | Active | Socket | Female Socket | 6 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Retainer | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 120°C |