Reclosable Fasteners


Reclosable Fasteners are used to hold cables and wires securely in place. The types of fasteners include hanger, hook and loop, and interlocking system with mounting type being adhesive, screw mount, sew on, and staple. The fasteners come in lengths from 0.180” (4.57 mm) to 300.00’ (91.44 m) and widths from 0.236” (6.00mm) to 6.000” (152.40mm) and diameters of 0.563” (14.30mm) to 4.000” (101.60mm) in shapes of circular, rectangular, and square.