Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Style
Number of Units
Dimensions - Panel
Dimensions - Overall
Door
Features
Mounting Rails
Ventilation
Material
Color
RRTT1921BK1
RACK STEEL 12X20.4X24 BLK
$214.30000
8 - Immediate
Hammond ManufacturingHammond Manufacturing
1
HM1606-ND
RRTT
Box
ActiveOpen RackOpen Rack, Single Frame12U2.075" L x 18.312" W x 21.000" H (52.71mm x 465.12mm x 533.40mm)12.000" L x 20.375" W x 24.000" H (304.80mm x 517.53mm x 609.60mm)Doorless-One Pair-Metal, SteelBlack
RRTT1928BK1
RACK STEEL 12X20.4X31 BLK
$216.69000
2 - Immediate
Hammond ManufacturingHammond Manufacturing
1
HM5815-ND
RRTT
Box
ActiveOpen RackOpen Rack, Single Frame16U2.075" L x 18.312" W x 28.000" H (52.71mm x 465.12mm x 711.20mm)12.000" L x 20.375" W x 31.000" H (304.80mm x 517.53mm x 787.40mm)Doorless-One Pair-Metal, SteelBlack
Showing
1 - 2
of 2

Racks


Products in the rack family are equipment mounting and enclosure systems based on standardized sets of equipment dimensions, used to mechanically assemble and contain mechanically compatible system subcomponents from various manufacturers in an organized and mechanically secure fashion. Open and enclosed racks are included and are offered in floor standing, wall mount, console, and other styles.