Showing
1 - 25
of 96
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
0190080031
0190080031
CONN QC RCPT 14-16AWG 0.250
Molex
10,220
In Stock
7,500
Factory
1 : $0.47000
Cut Tape (CT)
2,500 : $0.20295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveAngled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)0.312" (7.92mm)-Crimp14-16 AWGNon-InsulatedFree Hanging (In-Line), Right Angle--BrassElectro-Tin
0192030379
0192030379
CONN QC RCPT 10-12AWG 0.250
Molex
24,983
In Stock
103,000
Factory
1 : $0.23000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.030" (0.76mm)0.307" (7.80mm)0.706" (17.92mm)Crimp10-12 AWGNon-InsulatedFree Hanging (In-Line)--SteelNickel
0192030390
0192030390
CONN QC RCPT 14-16AWG 0.250
Molex
39,742
In Stock
110,000
Factory
1 : $0.25000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.030" (0.76mm)0.307" (7.80mm)0.666" (16.92mm)Crimp14-16 AWGNon-InsulatedFree Hanging (In-Line)--SteelNickel
0190160005
0190160005
CONN QC RCPT 18-22AWG 0.187
Molex
13,573
In Stock
1 : $0.25000
Bulk
Bulk
ActiveStandardFemale0.187" (4.75mm)0.020" (0.51mm)0.250" (6.35mm)0.580" (14.73mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)Butted Seam-BrassTin
0190160081
0190160081
CONN QC RCPT 12-14AWG 0.187
Molex
2,264
In Stock
1 : $0.25000
Bulk
Bulk
ActiveStandardFemale0.187" (4.75mm)0.020" (0.51mm)0.250" (6.35mm)0.580" (14.73mm)Crimp12-14 AWGNon-InsulatedFree Hanging (In-Line)--BrassElectro-Tin
0190160111
0190160111
CONN QC RCPT 14-16AWG 0.250
Molex
313,310
In Stock
1 : $0.26000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.310" (7.87mm)0.640" (16.26mm)Crimp14-16 AWGNon-InsulatedFree Hanging (In-Line)Butted Seam-BrassTin
0190160082
0190160082
CONN QC RCPT 12-14AWG 0.187
Molex
23,023
In Stock
1 : $0.26000
Bulk
Bulk
ActiveStandardFemale0.187" (4.75mm)0.032" (0.81mm)0.250" (6.35mm)0.580" (14.73mm)Crimp12-14 AWGNon-InsulatedFree Hanging (In-Line)--BrassElectro-Tin
0190220004
0190220004
CONN QC TAB 18-22AWG 0.250 CRIMP
Molex
13,389
In Stock
1 : $0.26000
Bulk
Bulk
ActiveStandardMale0.250" (6.35mm)0.032" (0.81mm)-0.722" (18.34mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassZinc
0190160001
0190160001
CONN QC RCPT 18-22AWG 0.110
Molex
117,575
In Stock
1 : $0.28000
Bulk
Bulk
ActiveStandardFemale0.110" (2.79mm)0.020" (0.51mm)0.250" (6.35mm)0.570" (14.48mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
0190160003
0190160003
CONN QC RCPT 18-22AWG 0.110
Molex
25,743
In Stock
1 : $0.28000
Bulk
Bulk
ActiveStandardFemale0.110" (2.79mm)0.032" (0.81mm)0.250" (6.35mm)0.570" (14.48mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
0190160075
0190160075
CONN QC RCPT 24-26AWG 0.110
Molex
6,529
In Stock
1 : $0.28000
Bulk
Bulk
ActiveStandardFemale0.110" (2.79mm)0.020" (0.51mm)-0.530" (13.46mm)Crimp24-26 AWGNon-InsulatedFree Hanging (In-Line)--BrassElectro-Tin
0190160009
0190160009
CONN QC RCPT 18-22AWG 0.250
Molex
97,865
In Stock
1 : $0.29000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.310" (7.87mm)0.660" (16.76mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassElectro-Tin
0190080002
0190080002
CONN QC RCPT 18-22AWG 0.187
Molex
28,025
In Stock
1 : $0.29000
Bulk
Bulk
ActiveAngled - 90°, FlagFemale0.187" (4.75mm)0.032" (0.81mm)0.257" (6.53mm)-Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line), Right Angle--BrassElectro-Tin
0190080006
0190080006
CONN QC RCPT 18-22AWG 0.250
Molex
60,007
In Stock
1 : $0.34000
Bulk
Bulk
ActiveAngled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)0.312" (7.92mm)-Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line), Right Angle--BrassElectro-Tin
0190160006
0190160006
CONN QC RCPT 18-22AWG 0.187
Molex
52,464
In Stock
1 : $0.35000
Bulk
Bulk
ActiveStandardFemale0.187" (4.75mm)0.032" (0.81mm)0.250" (6.35mm)0.580" (14.73mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassElectro-Tin
0190080019
0190080019
CONN QC RCPT 14-16AWG 0.187
Molex
47,790
In Stock
1 : $0.37000
Bulk
Bulk
ActiveAngled - 90°, FlagFemale0.187" (4.75mm)0.020" (0.51mm)0.257" (6.53mm)-Crimp14-16 AWGNon-InsulatedFree Hanging (In-Line), Right Angle--BrassElectro-Tin
0190160085
0190160085
CONN QC RCPT 12-14AWG 0.250
Molex
11,049
In Stock
1 : $0.37000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.310" (7.87mm)0.660" (16.76mm)Crimp12-14 AWGNon-InsulatedFree Hanging (In-Line)--BrassElectro-Tin
0190080024
0190080024
CONN QC RCPT 14-16AWG 0.250
Molex
99,892
In Stock
1 : $0.38000
Bulk
Bulk
ActiveAngled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)0.312" (7.92mm)-Crimp14-16 AWGNon-InsulatedFree Hanging (In-Line), Right Angle--BrassElectro-Tin
0190160039
0190160039
CONN QC RCPT 14-16AWG 0.187
Molex
38,024
In Stock
1 : $0.38000
Bulk
Bulk
ActiveStandardFemale0.187" (4.75mm)0.020" (0.51mm)0.250" (6.35mm)0.580" (14.73mm)Crimp14-16 AWGNon-InsulatedFree Hanging (In-Line)--BrassElectro-Tin
01901600xx
0190160069
CONN QC RCPT 10-12AWG 0.250
Molex
20,498
In Stock
1 : $0.47000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.310" (7.87mm)0.705" (17.91mm)Crimp10-12 AWGNon-InsulatedFree Hanging (In-Line)Butted Seam-BrassTin
0190080063
0190080063
CONN QC RCPT 10-12AWG 0.250
Molex
77,357
In Stock
1 : $0.69000
Bulk
Bulk
ActiveAngled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)0.315" (8.00mm)-Crimp10-12 AWGNon-InsulatedFree Hanging (In-Line), Right Angle--BrassTin
0190160042
0190160042
CONN QC RCPT 14-16AWG 0.187
Molex
7,980
In Stock
1 : $0.42000
Cut Tape (CT)
1,500 : $0.18926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.187" (4.75mm)0.020" (0.51mm)0.250" (6.35mm)0.580" (14.73mm)Crimp14-16 AWGNon-InsulatedFree Hanging (In-Line)--BrassElectro-Tin
0190160007
0190160007
CONN QC RCPT 18-22AWG 0.187
Molex
3,854
In Stock
1 : $0.45000
Cut Tape (CT)
1,500 : $0.20077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.187" (4.75mm)0.032" (0.81mm)0.250" (6.35mm)0.580" (14.73mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassElectro-Tin
0190160008
0190160008
CONN QC RCPT 18-22AWG 0.187
Molex
3,710
In Stock
1 : $0.45000
Cut Tape (CT)
1,500 : $0.20077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.187" (4.75mm)0.020" (0.51mm)0.250" (6.35mm)0.580" (14.73mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassElectro-Tin
0190160043
0190160043
CONN QC RCPT 14-16AWG 0.250
Molex
15,401
In Stock
1 : $0.45000
Cut Tape (CT)
1,500 : $0.20615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.310" (7.87mm)0.660" (16.76mm)Crimp14-16 AWGNon-InsulatedFree Hanging (In-Line)--BrassElectro-Tin
Showing
1 - 25
of 96

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.