Showing
1 - 25
of 471
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
280919
280919-4
CONN QC RCPT 15-20AWG 0.187
TE Connectivity AMP Connectors
385,414
In Stock
1 : $0.28000
Cut Tape (CT)
8,000 : $0.09992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.187" (4.75mm)0.032" (0.81mm)0.252" (6.40mm)0.630" (16.00mm)Crimp15-20 AWGNon-InsulatedFree Hanging (In-Line)--Phosphor BronzeTin
Quick Connect Connector
42100-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
275,960
In Stock
1 : $0.31000
Cut Tape (CT)
12,000 : $0.10781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.290" (7.37mm)0.750" (19.05mm)Crimp14-18 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
1217281
1217281-2
CONN QC RCPT 20-24AWG 0.110
TE Connectivity AMP Connectors
317,200
In Stock
1 : $0.37000
Cut Tape (CT)
9,000 : $0.13011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.110" (2.79mm)0.032" (0.81mm)0.250" (6.35mm)0.550" (13.97mm)Crimp20-24 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
42281-1
42281-1
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
113,476
In Stock
1 : $0.41000
Cut Tape (CT)
11,000 : $0.15487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.305" (7.75mm)0.750" (19.05mm)Crimp14-18 AWGNon-InsulatedFree Hanging (In-Line)--Brass-
60413-1
60413-1
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
194,904
In Stock
1 : $0.45000
Cut Tape (CT)
12,000 : $0.16521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.315" (8.00mm)0.760" (19.30mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
62553-3
62553-3
CONN QC TAB 18-22AWG 0.250 CRIMP
TE Connectivity AMP Connectors
1,266,589
In Stock
1 : $0.45000
Cut Tape (CT)
9,000 : $0.16955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardMale0.250" (6.35mm)0.032" (0.81mm)0.620" (15.75mm)1.107" (28.12mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
42281-2
42281-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
181,430
In Stock
1 : $0.45000
Cut Tape (CT)
11,000 : $0.17031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.305" (7.75mm)0.750" (19.05mm)Crimp14-18 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
1609(1)27
160927-4
CONN QC RCPT 13.5-17AWG 0.250
TE Connectivity AMP Connectors
241,797
In Stock
1 : $0.47000
Cut Tape (CT)
5,000 : $0.18880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.756" (19.20mm)Crimp13.5-17 AWGNon-InsulatedFree Hanging (In-Line)--Phosphor BronzeTin
60295-x
60295-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
175,996
In Stock
1 : $0.57000
Cut Tape (CT)
12,000 : $0.20634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.315" (8.00mm)0.760" (19.30mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
5-160558-2
5-160558-2
CONN QC RCPT 15.5-20AWG 0.250
TE Connectivity AMP Connectors
134,124
In Stock
1 : $0.51000
Cut Tape (CT)
5,000 : $0.20677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.307" (7.80mm)0.764" (19.41mm)Crimp15.5-20 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
238,030
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.24895
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.305" (7.75mm)0.756" (19.20mm)Crimp10-11 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
640416-1
640416-1
CONN QC TAB 14-18AWG 0.250 CRIMP
TE Connectivity AMP Connectors
33,079
In Stock
1 : $0.61000
Cut Tape (CT)
2,500 : $0.26718
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFishhookMale0.250" (6.35mm)0.032" (0.81mm)-1.015" (25.78mm)Crimp14-18 AWGNon-InsulatedFree Hanging (In-Line)--Brass-
63241-3
63241-3
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
74,487
In Stock
1 : $0.25000
Cut Tape (CT)
9,000 : $0.08802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.110" (2.79mm)0.020" (0.51mm)0.250" (6.35mm)0.550" (13.97mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
42100-1
42100-1
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
124,871
In Stock
1 : $0.28000
Cut Tape (CT)
12,000 : $0.09492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.290" (7.37mm)0.750" (19.05mm)Crimp14-18 AWGNon-InsulatedFree Hanging (In-Line)--Brass-
280919
280919-2
CONN QC RCPT 15-20AWG 0.187
TE Connectivity AMP Connectors
74,438
In Stock
1 : $0.26000
Cut Tape (CT)
8,000 : $0.09654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.187" (4.75mm)0.032" (0.81mm)0.252" (6.40mm)0.630" (16.00mm)Crimp15-20 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
62572-x
62572-1
CONN QC RCPT 16-20AWG 0.110
TE Connectivity AMP Connectors
13,078
In Stock
1 : $0.29000
Cut Tape (CT)
9,000 : $0.10469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.110" (2.79mm)0.032" (0.81mm)0.250" (6.35mm)0.550" (13.97mm)Crimp16-20 AWGNon-InsulatedFree Hanging (In-Line)--Brass-
170014-5
170014-5
CONN QC TAB 16-20AWG 0.110 CRIMP
TE Connectivity AMP Connectors
14,398
In Stock
1 : $0.26000
Cut Tape (CT)
7,000 : $0.10513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardMale0.110" (2.79mm)0.020" (0.51mm)0.472" (12.00mm)0.807" (20.50mm)Crimp16-20 AWGNon-InsulatedFree Hanging (In-Line)--Brass-
293041-2
293041-2
CONN QC TAB 17-28AWG 0.250 CRIMP
TE Connectivity AMP Connectors
7,187
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.11360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardMale0.250" (6.35mm)0.032" (0.81mm)0.618" (15.70mm)1.063" (27.00mm)Crimp17-28 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
281197-2
281197-2
CONN QC RCPT 13-17AWG 0.187
TE Connectivity AMP Connectors
19,441
In Stock
1 : $0.34000
Cut Tape (CT)
8,000 : $0.12252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.187" (4.75mm)0.032" (0.81mm)0.250" (6.35mm)0.591" (15.00mm)Crimp13-17 AWGNon-InsulatedFree Hanging (In-Line)Serrated Termination-Phosphor BronzeTin
42460-2
42460-2
CONN QC TAB 14-18AWG 0.250 CRIMP
TE Connectivity AMP Connectors
84,434
In Stock
1 : $0.38000
Cut Tape (CT)
9,000 : $0.13612
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardMale0.250" (6.35mm)0.032" (0.81mm)0.620" (15.75mm)1.107" (28.12mm)Crimp14-18 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
42098-2
42098-2
CONN QC TAB 14-18AWG 0.250 CRIMP
TE Connectivity AMP Connectors
42,529
In Stock
1 : $0.34000
Cut Tape (CT)
3,500 : $0.13721
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardMale0.250" (6.35mm)0.032" (0.81mm)0.620" (15.75mm)1.107" (28.12mm)Crimp14-18 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
42460-1
42460-1
CONN QC TAB 14-18AWG 0.250 CRIMP
TE Connectivity AMP Connectors
42,254
In Stock
1 : $0.41000
Cut Tape (CT)
9,000 : $0.14836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardMale0.250" (6.35mm)0.032" (0.81mm)0.620" (15.75mm)1.107" (28.12mm)Crimp14-18 AWGNon-InsulatedFree Hanging (In-Line)--Brass-
280919
282180-3
CONN QC RCPT 15-20AWG 0.187
TE Connectivity AMP Connectors
56,830
In Stock
1 : $0.39000
Cut Tape (CT)
10,000 : $0.14859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.187" (4.75mm)0.032" (0.81mm)0.250" (6.35mm)0.591" (15.00mm)Crimp15-20 AWGNon-InsulatedFree Hanging (In-Line)--Phosphor BronzeTin
160645-2
160645-2
CONN QC TAB 18-22AWG 0.250 CRIMP
TE Connectivity AMP Connectors
50,578
In Stock
1 : $0.37000
Cut Tape (CT)
4,000 : $0.14938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardMale0.250" (6.35mm)0.032" (0.81mm)-1.102" (28.00mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
180351-2
180351-2
CONN QC RCPT 10-12AWG 0.250
TE Connectivity AMP Connectors
23,927
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.15203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.303" (7.70mm)0.748" (19.00mm)Crimp10-12 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
Showing
1 - 25
of 471

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.