Pushbutton Switches

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
PUSHBUTTON +OPTIONS
9001AB3
PUSHBUTTON +OPTIONS
Schneider Electric
10
In Stock
1 : $189.15000
Box
Box
Obsolete
Panel Mount, Front
Standard
DPST-NO/NC
On-Off, Off-On
10A (AC)
600 V
Plunger for Cap
Red
-
-
Screw Terminal
-
-
Circular - 30.00mm Dia
-30°C ~ 60°C
XB2BN4162
XB2BN4162
COMPLETE PUSH BUTTON, HARMONY XA
Schneider Electric
1
In Stock
1 : $405.40000
Box
Box
Active
Panel Mount, Front
Standard
-
-
10A (AC)
600 V
Round, Button, Flush
Red
-
-
Screw Terminal
-
-
Circular - 22.00mm Dia
-25°C ~ 55°C
Showing
of 2

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.