- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
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
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
166 In Stock | 10 : $2.85500 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NO | Off-Mom | 15A (AC), 10A (DC) | 250 V | 125 V | Rectangular, Button | No Marking | Black | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 13.00mm | -10°C ~ 55°C | |||
590 In Stock | 10 : $3.67200 Bulk | Bulk | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (AC/DC) | 100 V | 100 V | Round, Button, Rubber | No Marking | Black | - | - | PC Pin | - | Tactile Feedback | - | -25°C ~ 70°C | |||
24,400 In Stock | 10 : $4.31400 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (AC/DC) | 100 V | 100 V | Round, Button, Rubber | No Marking | Black | - | - | PC Pin | - | Tactile Feedback | - | -25°C ~ 70°C | |||
2,537 In Stock | 10 : $4.31400 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (AC/DC) | 100 V | 100 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | Tactile Feedback | - | -25°C ~ 70°C | |||
600 In Stock | 10 : $4.31400 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (AC/DC) | 100 V | 100 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | Tactile Feedback | - | -25°C ~ 70°C | |||
1,369 In Stock | 10 : $5.29100 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 250mA (AC/DC) | 125 V | 125 V | Plunger for Cap | No Marking | White | - | - | Quick Connect - 0.110" (2.8mm) | - | - | Circular - 6.35mm Dia | -30°C ~ 85°C | |||
1,239 In Stock | 10 : $5.29100 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 250mA (AC/DC) | 125 V | 125 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | Circular - 6.35mm Dia | -30°C ~ 85°C | |||
876 In Stock | 10 : $5.96700 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 50mA (AC/DC) | 100 V | 100 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | Tactile Feedback | - | -25°C ~ 70°C | |||
159 In Stock | 10 : $5.96700 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 50mA (AC/DC) | 100 V | 100 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | Tactile Feedback | - | -25°C ~ 70°C | |||
431 In Stock | 10 : $6.04500 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 250mA (AC/DC) | 125 V | 125 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | Epoxy Sealed Terminals | Circular - 6.35mm Dia | -30°C ~ 85°C | |||
4,501 In Stock | 10 : $19.95600 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 500mA (AC), 250mA (DC) | 250 V | 250 V | Round, Button | No Marking | Blue | - | - | Quick Connect - 0.250" (6.3mm) | IP40 | - | Circular - 12.70mm Dia | - | |||
85 In Stock | 10 : $19.95600 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 500mA (AC), 250mA (DC) | 250 V | 250 V | Round, Button | No Marking | Red | - | - | Quick Connect - 0.250" (6.3mm) | IP40 | - | Circular - 12.70mm Dia | - | |||
72 In Stock | 10 : $20.76800 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 500mA (AC), 250mA (DC) | 250 V | 250 V | Round, Button | No Marking | Red | - | - | Quick Connect - 0.250" (6.3mm) | IP40 | - | Circular - 12.70mm Dia | - | |||
3 In Stock | 10 : $30.64900 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10A (AC/DC) | 500 V | 500 V | Round, Button, Flush | No Marking | Red | - | - | Screw Terminal | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | -25°C ~ 70°C | |||
33 In Stock | 10 : $31.48300 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10A (AC/DC) | 500 V | 500 V | Round, Button, Flush | No Marking | Clear | - | - | Screw Terminal | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | -25°C ~ 70°C | |||
2 In Stock | 10 : $31.48300 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10A (AC/DC) | 500 V | 500 V | Round, Button, Flush | No Marking | White | - | - | Screw Terminal | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | -25°C ~ 70°C | |||
16 In Stock | 10 : $31.49200 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10A (AC/DC) | 500 V | 500 V | Round, Button, Flush | No Marking | Blue | - | - | Screw Terminal | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | -25°C ~ 70°C | |||
3 In Stock | 10 : $31.49200 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10A (AC/DC) | 500 V | 500 V | Round, Button, Flush | No Marking | Green | - | - | Screw Terminal | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | -25°C ~ 70°C | |||
26 In Stock | 10 : $33.34800 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10A (AC/DC) | 500 V | 500 V | Round, Button, Flush | No Marking | Yellow | - | - | Screw Terminal | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | -25°C ~ 70°C | |||
15 In Stock | 10 : $33.34800 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10A (AC/DC) | 500 V | 500 V | Round, Button, Flush | No Marking | White | - | - | Screw Terminal | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | -25°C ~ 70°C | |||
9 In Stock | 10 : $33.34800 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10A (AC/DC) | 500 V | 500 V | Round, Button, Flush | No Marking | Blue | - | - | Screw Terminal | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | -25°C ~ 70°C | |||
8 In Stock | 10 : $33.34800 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10A (AC/DC) | 500 V | 500 V | Round, Button, Flush | No Marking | Red | - | - | Screw Terminal | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | -25°C ~ 70°C | |||
3 In Stock | 10 : $33.35400 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10A (AC/DC) | 500 V | 500 V | Round, Button, Flush | No Marking | Green | - | - | Screw Terminal | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | -25°C ~ 70°C | |||
2 In Stock | 10 : $33.35400 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10A (AC/DC) | 500 V | 500 V | Round, Button, Flush | No Marking | Black | - | - | Screw Terminal | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | -25°C ~ 70°C | |||
15 In Stock | 10 : $35.98500 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10A (AC/DC) | 500 V | 500 V | Round, Button, Flush | No Marking | Black | - | - | Screw Terminal | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | -25°C ~ 70°C |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.