Pushbutton Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,101 In Stock | 1 : $2.66000 Bulk | Bulk | Active | Through Hole | Standard | SPST | Off-On | 1A (DC) | - | 30 V | Round, Button | No Marking | Black | - | - | PC Pin | - | - | - | - | |||
5,865 In Stock | 1 : $2.56000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST | Off-On | 3A (AC) | 125 V | - | Square, Button | No Marking | Black | - | - | Solder Lug | - | - | Circular - 12.20mm Dia | -20°C ~ 65°C | |||
1,158 In Stock | 1 : $3.18000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST | On-Off | 15A (AC), 10A (DC) | 250 V | 125 V | Rectangular, Button | No Marking | Black | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 13.00mm | -10°C ~ 55°C | |||
1,962 In Stock 8,800 Factory | 1 : $3.37000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NO | Off-Mom | 16A (AC) | 125 V | - | Rectangular, Button | No Marking | Black | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.00mm x 13.00mm | -20°C ~ 65°C | |||
665 In Stock | 1 : $3.60000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard, Illuminated | DPST-NO | Off-Mom | 16A (AC) | 125 V | - | Round, Button | No Marking | Green | Neon, Green | 125 VAC | Quick Connect - 0.250" (6.3mm) | IP54 - Dust Protected, Water Resistant | PVC Cap and Frame | Circular - 25.00mm Dia | -20°C ~ 105°C | |||
698 In Stock | 1 : $4.00000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard, Illuminated | SPST | On-Off | 15A (AC), 10A (DC) | 250 V | 125 V | Rectangular, Button | No Marking | Red | Neon, Red | 125 VAC | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 13.00mm | -10°C ~ 55°C | |||
133 In Stock | 1 : $5.21000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard, Illuminated | DPST | On-Off | 15A (AC), 10A (DC) | 250 V | 125 V | Rectangular, Button | No Marking | Green | Incandescent, Green | 24 VDC | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 13.00mm | -10°C ~ 55°C | |||
99 In Stock | 1 : $2.55000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | DPST | Off-On | 16A (AC) | 125 V | - | Plunger for Cap | No Marking | Yellow | - | - | Quick Connect - 0.187" (4.7mm) | - | - | - | -20°C ~ 125°C | |||
76 In Stock | 1 : $4.06000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard, Illuminated | DPST | Off-On | 16A (AC) | 125 V | - | Round, Button | No Marking | Green | Neon, Green | 250 VAC | Quick Connect - 0.250" (6.3mm) | - | - | Circular - 25.00mm Dia | -20°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : $3.92000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard, Illuminated | DPST | Off-On | 16A (AC) | 125 V | - | Round, Button | No Marking | Green | Neon, Green | 125 VAC | Quick Connect - 0.250" (6.3mm) | - | - | Circular - 25.00mm Dia | -20°C ~ 105°C |