Pushbutton Switches

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
3-120-537
PUSH SWITCH BLUE LATCH
SCHURTER Inc.
55
In Stock
1 : $101.59000
Bulk
Bulk
Active
Panel Mount, Front
Anti-Vandal, Illuminated
DPST
Off-On
16A (AC/DC)
250 V
30 V
Round, Button
Power Symbol
Silver
LED, Blue
24 VDC
Quick Connect - 0.187" (4.7mm)
IP64 - Dust Tight, Water Resistant
-
Circular - 19.10mm Dia
-20°C ~ 85°C
SW-PB7-1Z-A-RG-H-3-G2
ANTI-VANDAL PUSHBUTTON SWITCH, 1
Adam Tech
0
In Stock
Check Lead Time
1 : $8.21000
Bag
Bag
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST
Off-On
3A (AC)
220 V
-
Round, Button
No Marking
-
LED, Green
12 VAC/DC
Solder, Quick Connect - 0.110" (2.8mm)
-
-
-
-
Showing
of 2

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.