Pushbutton Switches

Results: 3
Manufacturer
Adam TechE-Switch
Series
PR1, LAMBPS1024SW
Packaging
BagBulk
Mounting Type
Panel Mount, RearPanel Mount, Snap-In
Circuit
SPSTSPST-NO
Switch Function
Off-MomOff-On
Current Rating (Amps)
500mA (AC)3A (AC)16A (AC)
Voltage Rating - AC
125 V250 V
Actuator Type
Round, ButtonRound, Plunger
Color - Actuator/Cap
BlackRed
Termination Style
Quick Connect - 0.250" (6.3mm)Solder Lug
Panel Cutout Dimensions
Circular - 25.00mm DiaCircular - 7.00mm DiaCircular - 7.20mm Dia
Operating Temperature
-25°C ~ 85°C-20°C ~ 105°C-20°C ~ 65°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
PS1024ALRED
PS1024ALRED
SWITCH PUSH SPST-NO 3A 125V
E-Switch
3,568
In Stock
1 : $2.34000
Bulk
Bulk
ActivePanel Mount, RearStandardSPST-NOOff-Mom3A (AC)125 VRound, ButtonNo MarkingRed--Solder Lug--Circular - 7.20mm Dia-20°C ~ 65°C
PR141C1100
PR141C1100
SWITCH PUSH SPST 16A 125V
E-Switch
3,273
In Stock
1 : $2.76000
Bulk
Bulk
ActivePanel Mount, Snap-InStandardSPSTOff-On16A (AC)125 VRound, ButtonNo MarkingBlack--Quick Connect - 0.250" (6.3mm)--Circular - 25.00mm Dia-20°C ~ 105°C
SW-PB1-1BS-A-PK1-A
SW-PB1-1BS-A-PK1-A
PLASTIC PUSHBUTTON SWITCH, SOLDE
Adam Tech
0
In Stock
Check Lead Time
1 : $0.64000
Bag
Bag
ActivePanel Mount, RearStandardSPSTOff-Mom500mA (AC)250 VRound, PlungerNo MarkingBlack--Solder Lug--Circular - 7.00mm Dia-25°C ~ 85°C
Showing
of 3

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.