Showing
1 - 10
of 10
Part Status
Transformer Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Mounting Type
Size / Dimension
Height - Seated (Max)
Operating Temperature
XFRMR 12V 7W 155UH POE EP10 SMD
XFRMR 12V 7W 155UH POE EP10 SMD
$5.33000
Pulse Electronics PowerPulse Electronics Power
1
553-3813-2-ND
553-3813-1-ND
553-3813-6-ND
EP10
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolation and Data Interface (Encapsulated)155µH-1:0.682:0.682Surface Mount0.515" L x 0.600" W (13.08mm x 15.24mm)0.451" (11.45mm)-40°C ~ 125°C
PA1134NLT
XFRMR 5V 7W 253UH POE EP10 SMD
$5.33000
Pulse Electronics PowerPulse Electronics Power
1
553-1982-2-ND
553-1982-1-ND
553-1982-6-ND
EP10
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolation and Data Interface (Encapsulated)253µH-1:0.125:0.208Surface Mount0.515" L x 0.600" W (13.08mm x 15.24mm)0.451" (11.45mm)-40°C ~ 125°C
PA1133NLT
XFRMR 3.3V 7W 253UH POE EP10 SMD
$5.33000
Pulse Electronics PowerPulse Electronics Power
1
553-2077-2-ND
553-2077-1-ND
553-2077-6-ND
EP10
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolation and Data Interface (Encapsulated)253.4µH-1:0.083:0.208Surface Mount0.515" L x 0.600" W (13.08mm x 15.24mm)0.451" (11.45mm)-40°C ~ 125°C
PAxxx
XFRMR 12V 7W 264UH POE EP10 SMD
$5.33000
Pulse Electronics PowerPulse Electronics Power
1
553-2078-2-ND
553-2078-1-ND
553-2078-6-ND
EP10
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolation and Data Interface (Encapsulated)264.1µH-1:0.286:0.204Surface Mount0.515" L x 0.600" W (13.08mm x 15.24mm)0.451" (11.45mm)-40°C ~ 125°C
EP10 Series
XFRMR 5V 7W 155UH POE EP10 SMD
$5.33000
Pulse Electronics PowerPulse Electronics Power
1
553-2080-2-ND
553-2080-1-ND
553-2080-6-ND
EP10
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolation and Data Interface (Encapsulated)155µH-1:0.273:0.682Surface Mount0.515" L x 0.600" W (13.08mm x 15.24mm)0.451" (11.45mm)-40°C ~ 125°C
PA1277NLT
XFRMR 3.3V 10W 20.4UH POE EP10
$5.33000
Pulse Electronics PowerPulse Electronics Power
1
553-1986-2-ND
553-1986-1-ND
553-1986-6-ND
EP10
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolation and Data Interface (Encapsulated)20.4µH-1:0.222:0.555Surface Mount0.515" L x 0.600" W (13.08mm x 15.24mm)0.451" (11.45mm)-40°C ~ 125°C
XFRMR 3.3V 7W 155UH POE EP10 SMD
XFRMR 3.3V 7W 155UH POE EP10 SMD
$5.33000
Pulse Electronics PowerPulse Electronics Power
1
553-PA1282NLTTR-ND
553-PA1282NLTCT-ND
553-PA1282NLTDKR-ND
EP10
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolation and Data Interface (Encapsulated)155µH-1:0.182:0.682Surface Mount0.515" L x 0.600" W (13.08mm x 15.24mm)0.451" (11.45mm)-40°C ~ 125°C
XFRMR 1.8V 1A 253UH POE EP10 SMD
XFRMR 1.8V 1A 253UH POE EP10 SMD
$2.56607
Pulse Electronics PowerPulse Electronics Power
1,000
PA1253NLT-ND
EP10
Tape & Reel (TR)
ActiveIsolation and Data Interface (Encapsulated)253µH-1:0.0625:0.271Surface Mount0.515" L x 0.600" W (13.08mm x 15.24mm)0.451" (11.45mm)-40°C ~ 130°C
XFRMR 3.3V 10W 20.4UH POE EP10
XFRMR 3.3V 10W 20.4UH POE EP10
$2.60884
Pulse Electronics PowerPulse Electronics Power
1,000
PA1370NLT-ND
EP10
Tape & Reel (TR)
ActiveIsolation and Data Interface (Encapsulated)20.4µH-1:0.444:0.388Surface Mount0.515" L x 0.600" W (13.08mm x 15.24mm)0.451" (11.45mm)-40°C ~ 130°C
XFRMR 3.3V 10W 25.2UH POE EP10
XFRMR 3.3V 10W 25.2UH POE EP10
Active
Pulse Electronics PowerPulse Electronics Power
-
PB2115NLT-ND
EP10
Tape & Reel (TR)
ActiveIsolation and Data Interface (Encapsulated)25.2µH-1:0.1:0.15Surface Mount0.515" L x 0.600" W (13.08mm x 15.24mm)0.450" (11.43mm)-40°C ~ 125°C
Showing
1 - 10
of 10

Pulse Transformers


Pulse Transformers are designed to transfer pulses (signals/voltage with a rapid rise time, a duration of constant signal/voltage, and then a rapid fall time) from one side of a circuit to another. The transformer types are ADSL, data/voice coupling, economical open type, gate drive, general purpose, HDBase-T, HDSL, interface, isolation and data interface, LAN, MIL-STD-1553, PoE, SCR and Triac Trigger, SHDSL, T1/E1, T3/E3, and VDSL.