Showing
1 - 18
of 18
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Voltage - Max
Current - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Resistance - 25°C (Typ)
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
YQS8065
PTC RESET FUSE 265V 168MA RADIAL
$4.56000
2,662 - Immediate
Amphenol Advanced SensorsAmphenol Thermometrics
1
235-1249-ND
YM
Bulk
ActiveCeramic265V1.3 A168 mA265 mA20 Ohms0°C ~ 55°C-Through HoleRadial, Disc0.374" Dia x 0.177" T (9.50mm x 4.50mm)0.591" (15.00mm)-0.197" (5.00mm)
YM120D125N450
PTC RESET FUSE 265V 110MA RADIAL
$2.72000
1,721 - Immediate
Amphenol Advanced SensorsAmphenol Thermometrics
1
235-1079-ND
YM
Bulk
ActiveCeramic265V700 mA110 mA155 mA45 Ohms0°C ~ 55°C-Through HoleRadial, Disc0.276" Dia x 0.177" T (7.00mm x 4.50mm)0.374" (9.50mm)-0.200" (5.08mm)
YM120D260N150
PTC RESET FUSE 265V 234MA RADIAL
$6.14000
1,250 - Immediate
Amphenol Advanced SensorsAmphenol Thermometrics
1
235-1240-ND
YM
Bulk
ActiveCeramic265V1.7 A234 mA330 mA15 Ohms0°C ~ 55°C-Through HoleRadial, Disc0.453" Dia x 0.177" T (11.50mm x 4.50mm)0.551" (14.00mm)-0.200" (5.08mm)
YQS8070
PTC RESET FUSE 265V 22MA RADIAL
$4.52000
1,467 - Immediate
Amphenol Advanced SensorsAmphenol Thermometrics
1
235-1266-ND
YM
Bulk
ActiveCeramic265V-22 mA40 mA600 Ohms0°C ~ 55°C-Through HoleRadial, Disc0.157" Dia x 0.197" T (4.00mm x 5.00mm)0.315" (8.00mm)-0.197" (5.00mm)
YM120 4.0-4.5D Series
PTC RESET FUSE 265V 16MA RADIAL
$4.95000
786 - Immediate
Amphenol Advanced SensorsAmphenol Thermometrics
1
235-1072-ND
YM
Bulk
ActiveCeramic265V100 mA16 mA23 mA1.8 kOhms0°C ~ 55°C-Through HoleRadial, Disc0.157" Dia x 0.177" T (4.00mm x 4.50mm)0.256" (6.50mm)-0.200" (5.08mm)
YM120D370N100
PTC RESET FUSE 265V 314MA RADIAL
$8.08000
1,212 - Immediate
Amphenol Advanced SensorsAmphenol Thermometrics
1
235-1084-ND
YM
Bulk
ActiveCeramic265V2.7 A314 mA444 mA10 Ohms0°C ~ 55°C-Through HoleRadial, Disc0.571" Dia x 0.177" T (14.50mm x 4.50mm)0.669" (17.00mm)-0.200" (5.08mm)
YM120C20N122
PTC RESET FUSE 265V 20MA RADIAL
$5.31000
1,500 - Immediate
Amphenol Advanced SensorsAmphenol Thermometrics
1
235-1073-ND
YM
Bulk
ActiveCeramic265V100 mA20 mA28 mA1.2 kOhms0°C ~ 55°C-Through HoleRadial, Disc0.157" Dia x 0.177" T (4.00mm x 4.50mm)0.256" (6.50mm)-0.200" (5.08mm)
YQS8069
PTC RESET FUSE 265V 33MA RADIAL
$5.31000
121 - Immediate
Amphenol Advanced SensorsAmphenol Thermometrics
1
235-1252-ND
YM
Bulk
ActiveCeramic265V200 mA33 mA55 mA300 Ohms0°C ~ 55°C-Through HoleRadial, Disc0.157" Dia x 0.197" T (4.00mm x 5.00mm)0.354" (9.00mm)-0.197" (5.00mm)
YQS8067
PTC RESET FUSE 265V 85MA RADIAL
$3.25000
759 - Immediate
Amphenol Advanced SensorsAmphenol Thermometrics
1
235-1250-ND
YM
Bulk
ActiveCeramic265V600 mA85 mA131 mA60 Ohms0°C ~ 55°C-Through HoleRadial, Disc0.236" Dia x 0.177" T (6.00mm x 4.50mm)0.472" (12.00mm)-0.197" (5.00mm)
YQS8068
PTC RESET FUSE 265V 65MA RADIAL
$3.36000
4 - Immediate
Amphenol Advanced SensorsAmphenol Thermometrics
1
235-1251-ND
YM
Bulk
ActiveCeramic265V400 mA65 mA98 mA100 Ohms0°C ~ 55°C-Through HoleRadial, Disc0.217" Dia x 0.197" T (5.50mm x 5.00mm)0.472" (12.00mm)-0.197" (5.00mm)
PTC RESET FUSE 265V 128MA RADIAL
PTC RESET FUSE 265V 128MA RADIAL
$2.05353
0 - Immediate
Amphenol Advanced SensorsAmphenol Thermometrics
1,500
Non-Stock
YQS8066-ND
YM
Bulk
ActiveCeramic265V900 mA128 mA181 mA33 Ohms0°C ~ 55°C-Through HoleRadial, Disc0.295" Dia x 0.177" T (7.50mm x 4.50mm)0.472" (12.00mm)-0.197" (5.00mm)
YM120C30N601
PTC RESET FUSE 265V 28MA RADIAL
Obsolete
0 - Immediate
Amphenol Advanced SensorsAmphenol Thermometrics
-
Non-Stock
235-1074-ND
YM
Bulk
ObsoleteCeramic265V200 mA28 mA40 mA600 Ohms0°C ~ 55°C-Through HoleRadial, Disc0.157" Dia x 0.177" T (4.00mm x 4.50mm)0.256" (6.50mm)-0.200" (5.08mm)
YM120C45N301
PTC RESET FUSE 265V 39MA RADIAL
Obsolete
0 - Immediate
Amphenol Advanced SensorsAmphenol Thermometrics
-
Non-Stock
235-1075-ND
YM
Bulk
ObsoleteCeramic265V200 mA39 mA55 mA300 Ohms0°C ~ 55°C-Through HoleRadial, Disc0.157" Dia x 0.177" T (4.00mm x 4.50mm)0.256" (6.50mm)-0.200" (5.08mm)
YM120C80N101
PTC RESET FUSE 265V 65MA RADIAL
Obsolete
0 - Immediate
Amphenol Advanced SensorsAmphenol Thermometrics
-
Non-Stock
235-1077-ND
YM
Bulk
ObsoleteCeramic265V400 mA65 mA98 mA100 Ohms0°C ~ 55°C-Through HoleRadial, Disc0.177" Dia x 0.177" T (4.50mm x 4.50mm)0.256" (6.50mm)-0.200" (5.08mm)
YM120D105N600
PTC RESET FUSE 265V 93MA RADIAL
Obsolete
0 - Immediate
Amphenol Advanced SensorsAmphenol Thermometrics
-
Non-Stock
235-1078-ND
YM
Bulk
ObsoleteCeramic265V600 mA93 mA131 mA60 Ohms0°C ~ 55°C-Through HoleRadial, Disc0.236" Dia x 0.177" T (6.00mm x 4.50mm)0.335" (8.50mm)-0.200" (5.08mm)
YM120D150N330
PTC RESET FUSE 265V 128MA RADIAL
Obsolete
0 - Immediate
Amphenol Advanced SensorsAmphenol Thermometrics
-
Non-Stock
235-1080-ND
YM
Bulk
ObsoleteCeramic265V900 mA128 mA181 mA33 Ohms0°C ~ 55°C-Through HoleRadial, Disc0.295" Dia x 0.177" T (7.50mm x 4.50mm)0.394" (10.00mm)-0.200" (5.08mm)
PTC RESET FUSE 265V 161MA RADIAL
PTC RESET FUSE 265V 161MA RADIAL
Obsolete
0 - Immediate
Amphenol Advanced SensorsAmphenol Thermometrics
-
Non-Stock
235-1081-ND
YM
Bulk
ObsoleteCeramic265V1.1 A161 mA228 mA25 Ohms0°C ~ 55°C-Through HoleRadial, Disc0.335" Dia x 0.177" T (8.50mm x 4.50mm)0.433" (11.00mm)-0.200" (5.08mm)
YM120D200N200
PTC RESET FUSE 265V 192MA RADIAL
Obsolete
0 - Immediate
Amphenol Advanced SensorsAmphenol Thermometrics
-
Non-Stock
235-1082-ND
YM
Bulk
ObsoleteCeramic265V1.3 A192 mA265 mA20 Ohms0°C ~ 55°C-Through HoleRadial, Disc0.374" Dia x 0.177" T (9.50mm x 4.50mm)0.472" (12.00mm)-0.200" (5.08mm)
Showing
1 - 18
of 18

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.