PTC Resettable Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59,232 In Stock | 1 : $0.76000 Cut Tape (CT) 3,000 : $0.29558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 500 mA | 1 A | 100 A | 100 ms | 150 mOhms | 850 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.053" W (2.10mm x 1.35mm) | - | 0.049" (1.25mm) | - | |||
1,205 In Stock | 1 : $0.96000 Cut Tape (CT) 4,000 : $0.36156 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 100 mA | 300 mA | 100 A | 1.5 s | 1.5 Ohms | 6 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.053" W (2.10mm x 1.35mm) | - | 0.039" (1.00mm) | - | |||
19,522 In Stock | 1 : $1.21000 Cut Tape (CT) 4,000 : $0.46332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 9V | 200 mA | 500 mA | 100 A | 20 ms | 650 mOhms | 3.5 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.053" W (2.10mm x 1.35mm) | - | 0.039" (1.00mm) | - | |||
14,339 In Stock | 1 : $1.21000 Cut Tape (CT) 4,000 : $0.46332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 350 mA | 750 mA | 100 A | 100 ms | 250 mOhms | 1.2 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.053" W (2.10mm x 1.35mm) | - | 0.030" (0.75mm) | - | |||
11,958 In Stock | 1 : $1.21000 Cut Tape (CT) 4,000 : $0.46332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 100 mA | 300 mA | 100 A | 1.5 s | 1 Ohms | 6 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.053" W (2.10mm x 1.35mm) | - | 0.039" (1.00mm) | - | |||
2,657 In Stock 102,000 Factory | 1 : $1.32000 Cut Tape (CT) 3,000 : $0.51714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1 A | 1.95 A | 40 A | 300 ms | 60 mOhms | 210 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.053" W (2.10mm x 1.35mm) | - | 0.071" (1.80mm) | - | |||
7,955 In Stock | 1 : $3.69000 Cut Tape (CT) 4,000 : $1.60978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 50 mA | 150 mA | 40 A | 1.5 s | 3.6 Ohms | 20 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.053" W (2.10mm x 1.35mm) | - | 0.049" (1.25mm) | - | |||
3,488 In Stock | 1 : $1.21000 Cut Tape (CT) 3,000 : $0.47945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 750 mA | 1.5 A | 40 A | 200 ms | 90 mOhms | 350 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.053" W (2.10mm x 1.35mm) | - | 0.030" (0.75mm) | - | |||
6,689 In Stock | 1 : $1.32000 Cut Tape (CT) 3,000 : $0.51714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1.1 A | 2 A | 100 A | 100 ms | 50 mOhms | 160 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.053" W (2.10mm x 1.35mm) | - | 0.043" (1.10mm) | - | |||
2,849 In Stock | 1 : $1.34000 Cut Tape (CT) 4,000 : $0.57349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 200 mA | 500 mA | 100 A | 500 ms | 500 mOhms | 3.5 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.053" W (2.10mm x 1.35mm) | - | 0.030" (0.75mm) | - | |||
7,933 In Stock 68,000 Factory | 1 : $1.49000 Cut Tape (CT) 4,000 : $0.57349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 200 mA | 500 mA | 100 A | 500 ms | 500 mOhms | 3.5 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.053" W (2.10mm x 1.35mm) | - | 0.030" (0.75mm) | - | |||
3,571 In Stock 80,000 Factory | 1 : $1.49000 Cut Tape (CT) 4,000 : $0.57349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 63V | 20 mA | 60 mA | 40 A | 1.5 s | 12 Ohms | 70 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.053" W (2.10mm x 1.35mm) | - | 0.049" (1.25mm) | - | |||
4,363 In Stock 60,000 Factory | 1 : $3.69000 Cut Tape (CT) 4,000 : $1.60978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 50 mA | 150 mA | 40 A | 1.5 s | 3.6 Ohms | 20 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.053" W (2.10mm x 1.35mm) | - | 0.049" (1.25mm) | - | |||
2,055 In Stock | 1 : $4.10000 Cut Tape (CT) 3,000 : $1.60978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1.1 A | 2 A | 100 A | 100 ms | 50 mOhms | 160 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.053" W (2.10mm x 1.35mm) | - | 0.055" (1.40mm) | - | |||
3,000 In Stock | 1 : $3.75000 Cut Tape (CT) 3,000 : $1.60978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 750 mA | 1.5 A | 40 A | 200 ms | 90 mOhms | 350 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.053" W (2.10mm x 1.35mm) | - | 0.049" (1.25mm) | - | |||
1,730 In Stock | 1 : $4.05000 Cut Tape (CT) 4,000 : $1.67616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 350 mA | 750 mA | 100 A | 100 ms | 250 mOhms | 1.2 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.053" W (2.10mm x 1.35mm) | - | 0.030" (0.75mm) | - | |||
0 In Stock | 4,000 : $1.43768 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Polymeric | 6V | 350 mA | 750 mA | 100 A | 100 ms | 250 mOhms | 1.2 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.053" W (2.10mm x 1.35mm) | - | 0.030" (0.75mm) | - | |||
2 In Stock | 1 : $4.10000 Cut Tape (CT) 3,000 : $1.60978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1 A | 1.95 A | 40 A | 300 ms | 60 mOhms | 210 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.053" W (2.10mm x 1.35mm) | - | 0.071" (1.80mm) | - |