Showing
1 - 21
of 21
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Voltage - Max
Current - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
2920 (7351 Metric), Concave
PTC RESET FUSE 60V 750MA 2920
$0.36000
247,280 - Immediate
Bel Fuse Inc.Bel Fuse Inc.
1
507-1743-2-ND
507-1743-1-ND
507-1743-6-ND
0ZCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric60V100 A750 mA1.5 A300 ms180 mOhms1 Ohms-40°C ~ 85°C-Surface Mount2920 (7351 Metric), Concave0.290" L x 0.202" W (7.36mm x 5.12mm)-0.045" (1.15mm)-
2920 (7351 Metric), Concave
PTC RESET FUSE 33V 1.25A 2920
$0.36000
119,912 - Immediate
Bel Fuse Inc.Bel Fuse Inc.
1
507-1745-2-ND
507-1745-1-ND
507-1745-6-ND
0ZCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric33V100 A1.25 A2.5 A2 s50 mOhms250 mOhms-40°C ~ 85°C-Surface Mount2920 (7351 Metric), Concave0.290" L x 0.202" W (7.36mm x 5.12mm)-0.035" (0.90mm)-
2920 (7351 Metric), Concave
PTC RESET FUSE 33V 1.5A 2920
$0.36000
111,644 - Immediate
Bel Fuse Inc.Bel Fuse Inc.
1
507-1746-2-ND
507-1746-1-ND
507-1746-6-ND
0ZCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric33V100 A1.5 A3 A2 s50 mOhms230 mOhms-40°C ~ 85°C-Surface Mount2920 (7351 Metric), Concave0.290" L x 0.202" W (7.36mm x 5.12mm)-0.035" (0.90mm)-
2920 (7351 Metric), Concave
PTC RESET FUSE 24V 2A 2920
$0.36000
56,009 - Immediate
Bel Fuse Inc.Bel Fuse Inc.
1
507-1749-2-ND
507-1749-1-ND
507-1749-6-ND
0ZCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric24V100 A2 A4 A5 s35 mOhms120 mOhms-40°C ~ 85°C-Surface Mount2920 (7351 Metric), Concave0.290" L x 0.202" W (7.36mm x 5.12mm)-0.032" (0.80mm)-
2920 (7351 Metric), Concave
PTC RESET FUSE 33V 750MA 2920
$0.36000
32,412 - Immediate
Bel Fuse Inc.Bel Fuse Inc.
1
507-1742-2-ND
507-1742-1-ND
507-1742-6-ND
0ZCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric33V100 A750 mA1.5 A300 ms180 mOhms1 Ohms-40°C ~ 85°C-Surface Mount2920 (7351 Metric), Concave0.290" L x 0.202" W (7.36mm x 5.12mm)-0.045" (1.15mm)-
2920 (7351 Metric), Concave
PTC RESET FUSE 16V 2.5A 2920
$0.36000
20,997 - Immediate
Bel Fuse Inc.Bel Fuse Inc.
1
507-1750-2-ND
507-1750-1-ND
507-1750-6-ND
0ZCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric16V100 A2.5 A5 A16 s25 mOhms85 mOhms-40°C ~ 85°C-Surface Mount2920 (7351 Metric), Concave0.290" L x 0.202" W (7.36mm x 5.12mm)-0.035" (0.90mm)-
2920 (7351 Metric), Concave
PTC RESET FUSE 24V 2.6A 2920
$0.65000
97,460 - Immediate
Bel Fuse Inc.Bel Fuse Inc.
1
507-2071-2-ND
507-2071-1-ND
507-2071-6-ND
0ZCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric24V100 A2.6 A5.2 A20 s20 mOhms75 mOhms-40°C ~ 85°C-Surface Mount2920 (7351 Metric), Concave0.290" L x 0.202" W (7.36mm x 5.12mm)-0.067" (1.70mm)-
2920 (7351 Metric), Concave
PTC RESET FUSE 60V 1A 2920
$0.65000
83,420 - Immediate
Bel Fuse Inc.Bel Fuse Inc.
1
507-2070-2-ND
507-2070-1-ND
507-2070-6-ND
0ZCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric60V100 A1 A2 A500 ms90 mOhms410 mOhms-40°C ~ 85°C-Surface Mount2920 (7351 Metric), Concave0.290" L x 0.202" W (7.36mm x 5.12mm)-0.067" (1.70mm)-
2920 (7351 Metric), Concave
PTC RESET FUSE 16V 5A 2920
$1.66000
10,752 - Immediate
Bel Fuse Inc.Bel Fuse Inc.
1
507-0ZCF0500FF2ATR-ND
507-0ZCF0500FF2ACT-ND
507-0ZCF0500FF2ADKR-ND
0ZCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric16V100 A5 A10 A5 s5 mOhms25 mOhms-40°C ~ 85°CAEC-Q200Surface Mount2920 (7351 Metric), Concave0.290" L x 0.202" W (7.36mm x 5.12mm)-0.059" (1.50mm)-
2920 (7351 Metric), Concave
PTC RESET FUSE 24V 3.3A 2920
$1.66000
4,689 - Immediate
Bel Fuse Inc.Bel Fuse Inc.
1
507-0ZCF0330FF2CTR-ND
507-0ZCF0330FF2CCT-ND
507-0ZCF0330FF2CDKR-ND
0ZCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric24V100 A3.3 A5.5 A20 s10 mOhms48 mOhms-40°C ~ 85°CAEC-Q200Surface Mount2920 (7351 Metric), Concave0.290" L x 0.202" W (7.36mm x 5.12mm)-0.045" (1.15mm)-
2920 (7351 Metric), Concave
PTC RESET FUSE 16V 4A 2920
$1.66000
10,723 - Immediate
Bel Fuse Inc.Bel Fuse Inc.
1
507-0ZCF0400FF2ATR-ND
507-0ZCF0400FF2ACT-ND
507-0ZCF0400FF2ADKR-ND
0ZCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric16V100 A4 A8 A4 s10 mOhms40 mOhms-40°C ~ 85°CAEC-Q200Surface Mount2920 (7351 Metric), Concave0.290" L x 0.202" W (7.36mm x 5.12mm)-0.059" (1.50mm)-
2920 (7351 Metric), Concave
PTC RESET FUSE 6V 2.6A 2920
$0.36000
1,958 - Immediate
Bel Fuse Inc.Bel Fuse Inc.
1
507-1751-2-ND
507-1751-1-ND
507-1751-6-ND
0ZCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric6V100 A2.6 A5.2 A20 s20 mOhms75 mOhms-40°C ~ 85°C-Surface Mount2920 (7351 Metric), Concave0.290" L x 0.202" W (7.36mm x 5.12mm)-0.035" (0.90mm)-
2920 (7351 Metric), Concave
PTC RESET FUSE 33V 1.1A 2920
$0.36000
0 - Immediate
Bel Fuse Inc.Bel Fuse Inc.
1
507-1744-2-ND
507-1744-1-ND
507-1744-6-ND
0ZCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric33V100 A1.1 A2.2 A500 ms90 mOhms410 mOhms-40°C ~ 85°C-Surface Mount2920 (7351 Metric), Concave0.290" L x 0.202" W (7.36mm x 5.12mm)-0.039" (1.00mm)-
2920 (7351 Metric), Concave
PTC RESET FUSE 15V 3A 2920
$0.51000
3,243 - Immediate
Bel Fuse Inc.Bel Fuse Inc.
1
507-1753-2-ND
507-1753-1-ND
507-1753-6-ND
0ZCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric15V100 A3 A5.2 A20 s10 mOhms48 mOhms-40°C ~ 85°C-Surface Mount2920 (7351 Metric), Concave0.290" L x 0.202" W (7.36mm x 5.12mm)-0.045" (1.15mm)-
2920 (7351 Metric), Concave
PTC RESET FUSE 6V 3A 2920
$0.36000
299 - Immediate
Bel Fuse Inc.Bel Fuse Inc.
1
507-1752-2-ND
507-1752-1-ND
507-1752-6-ND
0ZCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric6V100 A3 A5.2 A25 s10 mOhms48 mOhms-40°C ~ 85°C-Surface Mount2920 (7351 Metric), Concave0.290" L x 0.202" W (7.36mm x 5.12mm)-0.035" (0.90mm)-
2920 (7351 Metric), Concave
PTC RESET FUSE 60V 300MA 2920
$0.36000
0 - Immediate
Bel Fuse Inc.Bel Fuse Inc.
1
507-1740-2-ND
507-1740-1-ND
507-1740-6-ND
0ZCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric60V100 A300 mA600 mA3 s1 Ohms4.8 Ohms-40°C ~ 85°C-Surface Mount2920 (7351 Metric), Concave0.290" L x 0.202" W (7.36mm x 5.12mm)-0.045" (1.15mm)-
2920 (7351 Metric), Concave
PTC RESET FUSE 60V 500MA 2920
$0.36000
0 - Immediate
Bel Fuse Inc.Bel Fuse Inc.
1
507-1741-2-ND
507-1741-1-ND
507-1741-6-ND
0ZCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric60V100 A500 mA1 A4 s300 mOhms1.4 Ohms-40°C ~ 85°C-Surface Mount2920 (7351 Metric), Concave0.290" L x 0.202" W (7.36mm x 5.12mm)-0.045" (1.15mm)-
2920 (7351 Metric), Concave
PTC RESET FUSE 33V 1.85A 2920
$0.36000
0 - Immediate
Bel Fuse Inc.Bel Fuse Inc.
1
507-1747-2-ND
507-1747-1-ND
507-1747-6-ND
0ZCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric33V100 A1.85 A3.7 A2.5 s40 mOhms150 mOhms-40°C ~ 85°C-Surface Mount2920 (7351 Metric), Concave0.290" L x 0.202" W (7.36mm x 5.12mm)-0.035" (0.90mm)-
2920 (7351 Metric), Concave
PTC RESET FUSE 24V 3A 2920
$0.65000
0 - Immediate
Bel Fuse Inc.Bel Fuse Inc.
1
507-2072-2-ND
507-2072-1-ND
507-2072-6-ND
0ZCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric24V100 A3 A5.2 A20 s10 mOhms48 mOhms-40°C ~ 85°C-Surface Mount2920 (7351 Metric), Concave0.290" L x 0.202" W (7.36mm x 5.12mm)-0.067" (1.70mm)-
2920 (7351 Metric), Concave
PTC RESET FUSE 16V 2A 2920
$0.36000
0 - Immediate
Bel Fuse Inc.Bel Fuse Inc.
1
507-1748-2-ND
507-1748-1-ND
507-1748-6-ND
0ZCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric16V100 A2 A4 A4.5 s35 mOhms120 mOhms-40°C ~ 85°C-Surface Mount2920 (7351 Metric), Concave0.290" L x 0.202" W (7.36mm x 5.12mm)-0.035" (0.90mm)-
2920 (7351 Metric), Concave
PTC RESET FUSE 60V 1.1A 2920
$0.65000
0 - Immediate
Bel Fuse Inc.Bel Fuse Inc.
1
507-0ZCF0110AF2ATR-ND
507-0ZCF0110AF2ACT-ND
507-0ZCF0110AF2ADKR-ND
0ZCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric60V100 A1.1 A2.2 A500 ms90 mOhms410 mOhms-40°C ~ 85°CAEC-Q200Surface Mount2920 (7351 Metric), Concave0.290" L x 0.202" W (7.36mm x 5.12mm)-0.067" (1.70mm)-
Showing
1 - 21
of 21

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.