Showing
1 - 13
of 13
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Voltage - Max
Current - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Multifuse MF NSMF
PTC RESET FUSE 13.2V 500MA 1206
$0.45000
87,369 - Immediate
Bourns Inc.Bourns Inc.
1
MF-NSMF050-2TR-ND
MF-NSMF050-2CT-ND
MF-NSMF050-2DKR-ND
Multifuse®, MF-NSMF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric13.2V100 A500 mA1 A100 ms150 mOhms700 mOhms-40°C ~ 85°CAEC-Q200Surface Mount1206 (3216 Metric), Concave0.126" L x 0.063" W (3.20mm x 1.60mm)-0.033" (0.85mm)-
Multifuse MF NSMF
PTC RESET FUSE 24V 200MA 1206
$0.45000
31,268 - Immediate
Bourns Inc.Bourns Inc.
1
MF-NSMF020-2TR-ND
MF-NSMF020-2CT-ND
MF-NSMF020-2DKR-ND
Multifuse®, MF-NSMF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric24V10 A200 mA460 mA600 ms600 mOhms2.6 Ohms-40°C ~ 85°CAEC-Q200Surface Mount1206 (3216 Metric), Concave0.126" L x 0.063" W (3.20mm x 1.60mm)-0.033" (0.85mm)-
Multifuse MF NSMF
PTC RESET FUSE 30V 120MA 1206
$0.45000
49,007 - Immediate
Bourns Inc.Bourns Inc.
1
MF-NSMF012-2TR-ND
MF-NSMF012-2CT-ND
MF-NSMF012-2DKR-ND
Multifuse®, MF-NSMF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric30V10 A120 mA290 mA200 ms1.35 Ohms8.5 Ohms-40°C ~ 85°CAEC-Q200Surface Mount1206 (3216 Metric), Concave0.126" L x 0.063" W (3.20mm x 1.60mm)-0.043" (1.10mm)-
Multifuse MF NSMF
PTC RESET FUSE 6V 1.1A 1206
$0.45000
17,930 - Immediate
Bourns Inc.Bourns Inc.
1
MF-NSMF110-2TR-ND
MF-NSMF110-2CT-ND
MF-NSMF110-2DKR-ND
Multifuse®, MF-NSMF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric6V100 A1.1 A2.2 A100 ms60 mOhms200 mOhms-40°C ~ 85°CAEC-Q200Surface Mount1206 (3216 Metric), Concave0.126" L x 0.063" W (3.20mm x 1.60mm)-0.028" (0.70mm)-
Multifuse MF NSMF
PTC RESET FUSE 6V 750MA 1206
$0.45000
12,197 - Immediate
Bourns Inc.Bourns Inc.
1
MF-NSMF075-2TR-ND
MF-NSMF075-2CT-ND
MF-NSMF075-2DKR-ND
Multifuse®, MF-NSMF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric6V100 A750 mA1.5 A100 ms100 mOhms400 mOhms-40°C ~ 85°CAEC-Q200Surface Mount1206 (3216 Metric), Concave0.126" L x 0.063" W (3.20mm x 1.60mm)-0.028" (0.70mm)-
Multifuse MF NSMF
PTC RESET FUSE 6V 2A 1206
$0.45000
12,154 - Immediate
Bourns Inc.Bourns Inc.
1
MF-NSMF200-2TR-ND
MF-NSMF200-2CT-ND
MF-NSMF200-2DKR-ND
Multifuse®, MF-NSMF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric6V100 A2 A4 A1 s20 mOhms85 mOhms-40°C ~ 85°CAEC-Q200Surface Mount1206 (3216 Metric), Concave0.128" L x 0.063" W (3.25mm x 1.60mm)-0.063" (1.60mm)-
Multifuse MF NSMF
PTC RESET FUSE 6V 1.5A 1206
$0.45000
8,868 - Immediate
Bourns Inc.Bourns Inc.
1
MF-NSMF150-2TR-ND
MF-NSMF150-2CT-ND
MF-NSMF150-2DKR-ND
Multifuse®, MF-NSMF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric6V100 A1.5 A3 A300 ms30 mOhms130 mOhms-40°C ~ 85°CAEC-Q200Surface Mount1206 (3216 Metric), Concave0.126" L x 0.063" W (3.20mm x 1.60mm)-0.028" (0.70mm)-
Multifuse MF NSMF
PTC RESET FUSE 6V 350MA 1206
$1.02000
9,015 - Immediate
Bourns Inc.Bourns Inc.
1
MF-NSMF035-2TR-ND
MF-NSMF035-2CT-ND
MF-NSMF035-2DKR-ND
Multifuse®, MF-NSMF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric6V100 A350 mA750 mA100 ms300 mOhms1.2 Ohms-40°C ~ 85°CAEC-Q200Surface Mount1206 (3216 Metric), Concave0.126" L x 0.063" W (3.20mm x 1.60mm)-0.033" (0.85mm)-
1206 POLYMER PTC 1.25A/6V
1206 POLYMER PTC 1.25A/6V
$1.02000
3,000 - Immediate
Bourns Inc.Bourns Inc.
1
118-MF-NSMF125-2TR-ND
118-MF-NSMF125-2CT-ND
118-MF-NSMF125-2DKR-ND
Multifuse®, MF-NSMF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric6V100 A1.25 A2.5 A200 ms50 mOhms140 mOhms-40°C ~ 85°CAEC-Q200Surface Mount1206 (3216 Metric), Concave0.126" L x 0.063" W (3.20mm x 1.60mm)-0.028" (0.70mm)-
Multifuse MF NSMF
PTC RESET FUSE 16V 350MA 1206
$1.02000
2,818 - Immediate
Bourns Inc.Bourns Inc.
1
MF-NSMF035X-2TR-ND
MF-NSMF035X-2CT-ND
MF-NSMF035X-2DKR-ND
Multifuse®, MF-NSMF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric16V20 A350 mA750 mA140 ms300 mOhms1.4 Ohms-40°C ~ 85°CAEC-Q200Surface Mount1206 (3216 Metric), Concave0.126" L x 0.063" W (3.20mm x 1.60mm)-0.033" (0.85mm)-
Multifuse MF NSMF
PTC RESET FUSE 160MA 1206
$1.02000
3,489 - Immediate
Bourns Inc.Bourns Inc.
1
118-MF-NSMF016-2TR-ND
118-MF-NSMF016-2CT-ND
118-MF-NSMF016-2DKR-ND
Multifuse®, MF-NSMF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active---160 mA------Surface Mount1206 (3216 Metric), Concave0.126" L x 0.063" W (3.20mm x 1.60mm)-0.043" (1.10mm)-
Multifuse MF NSMF
PTC RESET FUSE 30V 200MA 1206
$1.02000
0 - Immediate
Bourns Inc.Bourns Inc.
1
MF-NSMF020X-2TR-ND
MF-NSMF020X-2CT-ND
MF-NSMF020X-2DKR-ND
Multifuse®, MF-NSMF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric30V60 A200 mA400 mA600 ms600 mOhms3.3 Ohms-40°C ~ 85°CAEC-Q200Surface Mount1206 (3216 Metric), Concave0.126" L x 0.063" W (3.20mm x 1.60mm)-0.033" (0.85mm)-
1206 POLYMER PTC 1.75A/6V
1206 POLYMER PTC 1.75A/6V
$1.02000
0 - Immediate
Bourns Inc.Bourns Inc.
1
118-MF-NSMF175-2TR-ND
118-MF-NSMF175-2CT-ND
118-MF-NSMF175-2DKR-ND
Multifuse®, MF-NSMF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric6V100 A1.75 A3.5 A1 s20 mOhms85 mOhms-40°C ~ 85°CAEC-Q200Surface Mount1206 (3216 Metric), Concave0.128" L x 0.063" W (3.25mm x 1.60mm)-0.063" (1.60mm)-
Showing
1 - 13
of 13

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.