Showing
1 - 10
of 10
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Voltage - Max
Current - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
MF-USMF Series
PTC RESET FUSE 30V 200MA 1210
$0.47000
67,302 - Immediate
Bourns Inc.Bourns Inc.
1
MF-USMF020-2TR-ND
MF-USMF020-2CT-ND
MF-USMF020-2DKR-ND
Multifuse®, MF-USMF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric30V10 A200 mA400 mA20 ms400 mOhms5 Ohms-40°C ~ 85°CAEC-Q200Surface Mount1210 (3225 Metric), Concave0.127" L x 0.102" W (3.22mm x 2.58mm)-0.033" (0.85mm)-
MF-USMF Series
PTC RESET FUSE 30V 100MA 1210
$0.47000
16,757 - Immediate
Bourns Inc.Bourns Inc.
1
MF-USMF010-2TR-ND
MF-USMF010-2CT-ND
MF-USMF010-2DKR-ND
Multifuse®, MF-USMF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric30V10 A100 mA300 mA600 ms800 mOhms15 Ohms-40°C ~ 85°CAEC-Q200Surface Mount1210 (3225 Metric), Concave0.127" L x 0.102" W (3.22mm x 2.58mm)-0.033" (0.85mm)-
MF-USMF Series
PTC RESET FUSE 30V 50MA 1210
$0.47000
18,089 - Immediate
Bourns Inc.Bourns Inc.
1
MF-USMF005-2TR-ND
MF-USMF005-2CT-ND
MF-USMF005-2DKR-ND
Multifuse®, MF-USMF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric30V10 A50 mA150 mA1.5 s2.8 Ohms50 Ohms-40°C ~ 85°CAEC-Q200Surface Mount1210 (3225 Metric), Concave0.127" L x 0.102" W (3.22mm x 2.58mm)-0.033" (0.85mm)-
MF-USMF Series
PTC RESET FUSE 6V 1.1A 1210
$0.47000
23,317 - Immediate
Bourns Inc.Bourns Inc.
1
MF-USMF110-2TR-ND
MF-USMF110-2CT-ND
MF-USMF110-2DKR-ND
Multifuse®, MF-USMF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric6V40 A1.1 A2.2 A1 s50 mOhms210 mOhms-40°C ~ 85°CAEC-Q200Surface Mount1210 (3225 Metric), Concave0.127" L x 0.102" W (3.22mm x 2.58mm)-0.033" (0.85mm)-
MF-USMF Series
PTC RESET FUSE 6V 750MA 1210
$0.92000
6,329 - Immediate
3,000 - Factory
Bourns Inc.Bourns Inc.
1
MF-USMF075-2TR-ND
MF-USMF075-2CT-ND
MF-USMF075-2DKR-ND
Multifuse®, MF-USMF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric6V40 A750 mA1.5 A100 ms70 mOhms450 mOhms-40°C ~ 85°CAEC-Q200Surface Mount1210 (3225 Metric), Concave0.127" L x 0.102" W (3.22mm x 2.58mm)-0.033" (0.85mm)-
MF-USMF Series
PTC RESET FUSE 6V 1.5A 1210
$0.92000
3,109 - Immediate
3,000 - Factory
Bourns Inc.Bourns Inc.
1
MF-USMF150-2TR-ND
MF-USMF150-2CT-ND
MF-USMF150-2DKR-ND
Multifuse®, MF-USMF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric6V40 A1.5 A3 A5 s30 mOhms110 mOhms-40°C ~ 85°CAEC-Q200Surface Mount1210 (3225 Metric), Concave0.127" L x 0.102" W (3.22mm x 2.58mm)-0.033" (0.85mm)-
MF-USMF Series
PTC RESET FUSE 6V 1.75A 1210
$0.92000
9,109 - Immediate
3,000 - Factory
Bourns Inc.Bourns Inc.
1
MF-USMF175X-2TR-ND
MF-USMF175X-2CT-ND
MF-USMF175X-2DKR-ND
Multifuse®, MF-USMF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-6V40 A1.75 A3.5 A1 s----Surface Mount1210 (3225 Metric), Concave0.127" L x 0.102" W (3.22mm x 2.58mm)-0.033" (0.85mm)-
MF-USMF Series
PTC RESET FUSE 6V 350MA 1210
$0.92000
0 - Immediate
3,000 - Factory
Bourns Inc.Bourns Inc.
1
MF-USMF035-2TR-ND
MF-USMF035-2CT-ND
MF-USMF035-2DKR-ND
Multifuse®, MF-USMF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric6V40 A350 mA750 mA200 ms200 mOhms1.3 Ohms-40°C ~ 85°CAEC-Q200Surface Mount1210 (3225 Metric), Concave0.127" L x 0.102" W (3.22mm x 2.58mm)-0.033" (0.85mm)-
MF-USMF Series
PTC RESET FUSE 13.2V 500MA 1210
$0.47000
16,500 - Immediate
Bourns Inc.Bourns Inc.
1
MF-USMF050-2TR-ND
MF-USMF050-2CT-ND
MF-USMF050-2DKR-ND
Multifuse®, MF-USMF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric13.2V40 A500 mA1 A100 ms180 mOhms900 mOhms-40°C ~ 85°CAEC-Q200Surface Mount1210 (3225 Metric), Concave0.127" L x 0.102" W (3.22mm x 2.58mm)-0.033" (0.85mm)-
MF-USMF Series
PTC RESET FUSE 6V 1.75A 1210
$0.37844
0 - Immediate
3,000 - Factory
Bourns Inc.Bourns Inc.
3,000
Non-Stock
MF-USMF175-2-ND
Multifuse®, MF-USMF
Tape & Reel (TR)
ActivePolymeric6V40 A1.75 A3.5 A1 s20 mOhms90 mOhms-40°C ~ 85°CAEC-Q200Surface Mount1210 (3225 Metric), Concave0.127" L x 0.102" W (3.22mm x 2.58mm)-0.033" (0.85mm)-
Showing
1 - 10
of 10

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.