PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Resistance - 25°C (Typ) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,370 In Stock | 1 : $1.22000 Cut Tape (CT) 2,000 : $0.52924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 80V | 300 mA | 50 mA | 90 mA | - | - | - | 125 Ohms | -20°C ~ 85°C | AEC-Q200 | Surface Mount | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | - | 0.071" (1.80mm) | - | |||
38,593 In Stock | 1 : $2.03000 Cut Tape (CT) 4,000 : $0.78427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 60V | 220 mA | 20 mA | 40 mA | - | 150 Ohms | 220 Ohms | - | -40°C ~ 125°C | AEC-Q200 | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | 0.035" (0.90mm) | - | |||
28,715 In Stock | 1 : $2.03000 Cut Tape (CT) 4,000 : $0.78427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 80V | 150 mA | - | 25 mA | - | 300 Ohms | 470 Ohms | - | -40°C ~ 125°C | AEC-Q200 | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | 0.031" (0.80mm) | - | |||
32,347 In Stock | 1 : $1.99000 Cut Tape (CT) 1,500 : $0.87114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Ceramic | 265V | 200 mA | 30 mA | 60 mA | - | - | - | 150 Ohms | 0°C ~ 60°C | - | Through Hole | Radial, Disc | 0.157" Dia x 0.197" T (4.00mm x 5.00mm) | 0.295" (7.50mm) | - | 0.197" (5.00mm) | ||
7,890 In Stock | 1 : $2.68000 Cut Tape (CT) 1,000 : $1.21101 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Ceramic | 265V | 1 A | 100 mA | 200 mA | - | - | - | 25 Ohms | 0°C ~ 60°C | - | Through Hole | Radial, Disc | 0.354" Dia x 0.197" T (9.00mm x 5.00mm) | 0.492" (12.50mm) | - | 0.197" (5.00mm) | ||
6,513 In Stock | 1 : $3.00000 Cut Tape (CT) 1,000 : $1.25707 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Ceramic | 80V | 1 A | 100 mA | 210 mA | - | 15 Ohms | 25 Ohms | - | -40°C ~ 125°C | AEC-Q200 | Surface Mount | 2-SMD | 0.315" L x 0.248" W (8.00mm x 6.30mm) | - | 0.150" (3.80mm) | - | |||
1,659 In Stock | 1 : $2.46000 Bulk | - | Bulk | Active | Ceramic | 265V | 2.2 A | 330 mA | 500 mA | - | - | - | 9 Ohms | 0°C ~ 60°C | - | Through Hole | Radial, Disc | 0.689" Dia x 0.197" T (17.50mm x 5.00mm) | 0.827" (21.00mm) | - | 0.197" (5.00mm) | ||
1,233 In Stock | 1 : $2.82000 Bulk | - | Bulk | Active | Ceramic | 265V | 1.5 A | 140 mA | 280 mA | - | - | - | 15 Ohms | 0°C ~ 60°C | - | Through Hole | Radial, Disc | 0.433" Dia x 0.197" T (11.00mm x 5.00mm) | 0.571" (14.50mm) | - | 0.197" (5.00mm) | ||
1,522 In Stock | 1 : $1.84000 Cut Tape (CT) 1,500 : $0.80839 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Ceramic | 550V | 100 mA | 12 mA | 24 mA | - | - | - | 1.5 kOhms | 0°C ~ 60°C | - | Through Hole | Radial, Disc | 0.256" Dia x 0.197" T (6.50mm x 5.00mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | ||
5,541 In Stock | 1 : $1.84000 Cut Tape (CT) 1,000 : $0.83726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Ceramic | 420V | 200 mA | 21 mA | 39 mA | - | - | - | 600 Ohms | 0°C ~ 60°C | - | Through Hole | Radial, Disc | 0.256" Dia x 0.197" T (6.50mm x 5.00mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | ||
15,504 In Stock | 1 : $2.51000 Cut Tape (CT) 1,000 : $1.13325 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 30V | 1 A | 165 mA | 340 mA | - | - | - | 4.6 Ohms | -40°C ~ 60°C | AEC-Q200 | Surface Mount | 3225 (8063 Metric) | 0.315" L x 0.248" W (8.00mm x 6.30mm) | - | 0.150" (3.80mm) | - | |||
4,790 In Stock | 1 : $1.47000 Bulk | Bulk | Active | Ceramic | 80V | 1 A | 85 mA | 170 mA | - | - | - | 25 Ohms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.256" Dia x 0.138" T (6.50mm x 3.50mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
7,953 In Stock | 1 : $1.67000 Bulk | Bulk | Active | Ceramic | 80V | 700 mA | 30 mA | 60 mA | - | - | - | 55 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.157" Dia x 0.138" T (4.00mm x 3.50mm) | 0.295" (7.50mm) | - | 0.197" (5.00mm) | |||
6,913 In Stock | 1 : $1.67000 Bulk | Bulk | Active | Ceramic | 30V | 700 mA | 120 mA | 240 mA | - | - | - | 13 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.157" Dia x 0.138" T (4.00mm x 3.50mm) | 0.295" (7.50mm) | - | 0.197" (5.00mm) | |||
20,154 In Stock | 1 : $2.00000 Bulk | - | Bulk | Active | Ceramic | 265V | 200 mA | 30 mA | 60 mA | - | - | - | 150 Ohms | 0°C ~ 60°C | - | Through Hole | Radial, Disc | 0.157" Dia x 0.197" T (4.00mm x 5.00mm) | 0.295" (7.50mm) | - | 0.197" (5.00mm) | ||
7,414 In Stock | 1 : $2.00000 Bulk | Bulk | Active | Ceramic | 30V | 1 A | 250 mA | 500 mA | - | - | - | 4.6 Ohms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.256" Dia x 0.138" T (6.50mm x 3.50mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
10,154 In Stock | 1 : $2.32000 Bulk | Bulk | Active | Ceramic | 30V | 3 A | 450 mA | 900 mA | - | - | - | 1.8 Ohms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.354" Dia x 0.138" T (9.00mm x 3.50mm) | 0.492" (12.50mm) | - | 0.197" (5.00mm) | |||
2,291 In Stock | 1 : $2.32000 Bulk | Bulk | Active | Ceramic | 80V | 3 A | 150 mA | 300 mA | - | - | - | 9.4 Ohms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.354" Dia x 0.138" T (9.00mm x 3.50mm) | 0.492" (12.50mm) | - | 0.197" (5.00mm) | |||
1,232 In Stock | 1 : $2.32000 Bulk | - | Bulk | Active | Ceramic | 265V | 1 A | 70 mA | 140 mA | - | - | - | 45 Ohms | 0°C ~ 60°C | - | Through Hole | Radial, Disc | 0.354" Dia x 0.197" T (9.00mm x 5.00mm) | 0.492" (12.50mm) | - | 0.197" (5.00mm) | ||
894 In Stock | 1 : $3.07000 Bulk | Bulk | Active | Ceramic | 80V | 8 A | 450 mA | 900 mA | - | - | - | 2.3 Ohms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.866" Dia x 0.138" T (22.00mm x 3.50mm) | 1.004" (25.50mm) | - | 0.197" (5.00mm) | |||
467 In Stock | 1 : $3.26000 Bulk | - | Bulk | Active | Ceramic | 265V | 4.1 A | 330 mA | 660 mA | - | - | - | 6 Ohms | 0°C ~ 60°C | - | Through Hole | Radial, Disc | 0.689" Dia x 0.197" T (17.50mm x 5.00mm) | 0.827" (21.00mm) | - | 0.197" (5.00mm) | ||
2,569 In Stock | 1 : $3.82000 Bulk | Bulk | Active | Ceramic | 550V | 1 A | - | 48 mA | 3 s | - | - | 500 Ohms | 0°C ~ 60°C | - | Through Hole | Radial, Disc | 0.335" Dia x 0.276" T (8.50mm x 7.00mm) | 0.197" (5.00mm) | - | 0.197" (5.00mm) | |||
3,243 In Stock | 1 : $4.44000 Bulk | - | Bulk | Active | Ceramic | 80V | 10 A | 700 mA | 1.4 A | - | - | - | 1.65 Ohms | 0°C ~ 60°C | - | Through Hole | Radial, Disc | 0.866" Dia x 0.138" T (22.00mm x 3.50mm) | 1.004" (25.50mm) | - | 0.197" (5.00mm) | ||
1,324 In Stock | 1 : $8.63000 Bulk | - | Bulk | Active | Ceramic | 80V | 10 A | 1 A | 1.5 A | - | - | - | 1.2 Ohms | 0°C ~ 60°C | - | Through Hole | Radial, Disc | 0.866" Dia x 0.138" T (22.00mm x 3.50mm) | 1.004" (25.50mm) | - | 0.197" (5.00mm) | ||
14,912 In Stock | 1 : $1.47000 Cut Tape (CT) 1,500 : $0.64093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Ceramic | 30V | 1 A | 250 mA | 500 mA | - | - | - | 4.6 Ohms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.256" Dia x 0.138" T (6.50mm x 3.50mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) |