PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77,290 In Stock | 1 : $0.61000 Cut Tape (CT) 4,000 : $0.25011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 40 A | 500 mA | 1 A | 100 ms | 100 mOhms | 800 mOhms | -40°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric), Concave | 0.065" L x 0.033" W (1.65mm x 0.85mm) | - | 0.039" (1.00mm) | - | |||
15,837 In Stock | 1 : $2.67000 Cut Tape (CT) 4,000 : $1.10290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 50 A | 1.5 A | 3 A | 500 ms | 7 mOhms | 80 mOhms | -40°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.039" (1.00mm) | - | |||
13,591 In Stock | 1 : $2.67000 Cut Tape (CT) 4,000 : $1.10290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 50 A | 1.75 A | 3.5 A | 600 ms | 5 mOhms | 60 mOhms | -40°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.039" (1.00mm) | - | |||
136 In Stock | 1 : $1.10000 Cut Tape (CT) 3,000 : $0.45020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 50 A | 3 A | 6 A | 2 s | 3 mOhms | 20 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.101" W (3.22mm x 2.58mm) | - | 0.047" (1.20mm) | - |