PTC Resettable Fuses

Results: 2
Series
POLY-FUSE®, 2920LPolySwitch®, miniSMD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Hold (Ih) (Max)
140 mA1.1 A
Current - Trip (It)
280 mA2.2 A
Current - Max
10 A20 A
Time to Trip
8 ms500 ms
Resistance - Initial (Ri) (Min)
120 mOhms1.5 Ohms
Resistance - Post Trip (R1) (Max)
410 mOhms6 Ohms
Package / Case
1812 (4532 Metric), Concave2920 (7351 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)0.289" L x 0.202" W (7.36mm x 5.12mm)
Thickness (Max)
0.035" (0.89mm)0.079" (2.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
MINISMD 10-110 Series
MINISMDC014F-2
PTC RESET FUSE 60V 140MA 1812
Littelfuse Inc.
52,024
In Stock
1 : $0.61000
Cut Tape (CT)
2,000 : $0.25824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
140 mA
280 mA
10 A
8 ms
1.5 Ohms
6 Ohms
-40°C ~ 85°C
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.035" (0.89mm)
-
2920L Series
2920L110/60MR
PTC RESET FUSE 60V 1.1A 2920
Littelfuse Inc.
41,164
In Stock
1 : $1.17000
Cut Tape (CT)
1,000 : $0.53428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
1.1 A
2.2 A
20 A
500 ms
120 mOhms
410 mOhms
-40°C ~ 85°C
-
Surface Mount
2920 (7351 Metric), Concave
0.289" L x 0.202" W (7.36mm x 5.12mm)
-
0.079" (2.00mm)
-
Showing
of 2

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.