PTC Resettable Fuses

Results: 2
Manufacturer
Bourns Inc.Littelfuse Inc.
Series
Multifuse®, MF-SMPolySwitch®, nanoSMD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Max
48V60V
Current - Hold (Ih) (Max)
160 mA750 mA
Current - Trip (It)
450 mA1.5 A
Resistance - Initial (Ri) (Min)
230 mOhms1.1 Ohms
Operating Temperature
-40°C ~ 85°C-
Package / Case
2-SMD1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)0.287" L x 0.214" W (7.31mm x 5.44mm)
Thickness (Max)
0.039" (1.00mm)0.125" (3.18mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Grade
Qualification
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
MF-SM030 thru 125, 260, 300
MF-SM075/60-2
PTC RESET FUSE 60V 750MA 2SMD
Bourns Inc.
17,654
In Stock
1 : $0.59000
Cut Tape (CT)
2,000 : $0.24474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric60V750 mA1.5 A10 A300 ms230 mOhms1 Ohms-40°C ~ 85°CAutomotiveAEC-Q200-Surface Mount2-SMD0.287" L x 0.214" W (7.31mm x 5.44mm)-0.125" (3.18mm)-
NANOSMDC
NANOSMDC016F-2
PTC RESET FUSE 48V 160MA 1206
Littelfuse Inc.
42,461
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.27602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric48V160 mA450 mA10 A300 ms1.1 Ohms-----Surface Mount1206 (3216 Metric), Concave0.126" L x 0.063" W (3.20mm x 1.60mm)-0.039" (1.00mm)-
Showing
of 2

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.