PTC Resettable Fuses

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Grade
Qualification
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
0ZCK-Series-0603
0ZCM0001FF2G
PTC RESET FUSE 60V 10MA 0603
Bel Fuse Inc.
73,133
In Stock
1 : $0.31000
Cut Tape (CT)
4,000 : $0.11815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
10 mA
30 mA
40 A
1 s
15 Ohms
100 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
0603 (1608 Metric), Concave
0.063" L x 0.029" W (1.60mm x 0.73mm)
-
0.033" (0.85mm)
-
0ZCK-Series-0603
0ZCM0002FF2G
PTC RESET FUSE 60V 20MA 0603
Bel Fuse Inc.
6,126
In Stock
1 : $0.32000
Cut Tape (CT)
4,000 : $0.12172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
20 mA
60 mA
40 A
1 s
12 Ohms
70 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
0603 (1608 Metric), Concave
0.063" L x 0.029" W (1.60mm x 0.73mm)
-
0.033" (0.85mm)
-
0603L Series
0603L003/36YR
PTC RESET FUSE 36V 30MA 0603
Littelfuse Inc.
923
In Stock
1 : $2.64000
Cut Tape (CT)
4,000 : $0.96531
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
36V
30 mA
90 mA
40 A
1 s
6 Ohms
50 Ohms
-40°C ~ 85°C
-
-
-
Surface Mount
0603 (1608 Metric), Concave
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.039" (1.00mm)
-
PTC Reset
B59622A0090A062
THERMISTOR PTC 220 OHM 25% 0603
EPCOS - TDK Electronics
41,562
In Stock
1 : $0.82000
Cut Tape (CT)
4,000 : $0.40724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
60V
20 mA
40 mA
220 mA
-
150 Ohms
220 Ohms
-40°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.035" (0.90mm)
-
0805L002YR
0805L002YR
POLYSWITCH RESETTABLE PPTC
Littelfuse Inc.
2
In Stock
1 : $1.43000
Cut Tape (CT)
4,000 : $0.55023
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
63V
20 mA
60 mA
40 A
1.5 s
12 Ohms
70 Ohms
-40°C ~ 85°C
-
-
-
Surface Mount
0805 (2012 Metric), Concave
0.083" L x 0.053" W (2.10mm x 1.35mm)
-
0.049" (1.25mm)
-
Showing
of 5

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.