Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Voltage - Supply
Coverage
Output Type
Mounting Type
Color
Operating Temperature
Manual Override
INS-333x
80.00000351
INS-3331 RADAR MODULE
InnoSenT GmbH
265
In Stock
1 : $55.54000
Cut Tape (CT)
225 : $37.86333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRadar3.8V ~ 5.5V-SPIChassis Mount--20°C ~ 60°CNo
2191-80.00000049CT
80.00000049
INS-3330 24GHZ RADAR MODULE
InnoSenT GmbH
382
In Stock
1 : $68.62000
Cut Tape (CT)
225 : $46.78840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRadar3.8V ~ 5.5V-SPI---20°C ~ 60°CNo
Showing
1 - 2
of 2

Proximity/Occupancy Sensors - Finished Units


Proximity/Occupancy Sensors Finished Units are designed to detect and respond to movement outside of the component but within the range of the sensor. The sensor types are acoustic, daylight sensor, microwave, passives infrared, and ultrasonic with a sensing coverage range from 400 square feet to 5000 cubic feet and outputs of 0 to 10V / PWM, logic, relay, and RF.