Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Sensor Type
Voltage - Supply
Coverage
Output Type
Mounting Type
Color
Operating Temperature
Manual Override
80.00000346
SMR-333 24GHZ RADAR MODULE
$26.35000
1,845 - Immediate
InnoSenT GmbHInnoSenT GmbH
1
2191-80.00000346TR-ND
2191-80.00000346CT-ND
2191-80.00000346DKR-ND
SMR-3x3
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRadar3.2V ~ 3.4V-Analog Signal---40°C ~ 85°CNo
MFG_80.00000341
SMR-313 RADAR MODULE
$26.35000
784 - Immediate
InnoSenT GmbHInnoSenT GmbH
1
2191-80.00000341TR-ND
2191-80.00000341CT-ND
2191-80.00000341DKR-ND
SMR-3x3
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRadar3.2V ~ 3.4V-Analog Signal---40°C ~ 85°CNo
Showing
1 - 2
of 2

Proximity/Occupancy Sensors - Finished Units


Proximity/Occupancy Sensors Finished Units are designed to detect and respond to movement outside of the component but within the range of the sensor. The sensor types are acoustic, daylight sensor, microwave, passives infrared, and ultrasonic with a sensing coverage range from 400 square feet to 5000 cubic feet and outputs of 0 to 10V / PWM, logic, relay, and RF.