CAD | USD
Showing
25
of 4
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Part Status
Proto Board Type
Plating
Pitch
Circuit Pattern
Edge Contacts
Hole Diameter
Size / Dimension
Board Thickness
FIT0193
BREADBOARD GENERAL PURPOSE PTH
$4.80000118DFRobot1
1738-1005-ND
-ActiveBreadboard, General PurposePlated Through Hole (PTH)0.100"" (2.54mm)---3.94"" L x 2.95"" W (100.0mm x 75.0mm)-
BREADBRD PREPNCH FLEXIBLE NPTH
BREADBRD PREPNCH FLEXIBLE NPTH
$18.14000195DFRobot1
1738-1428-ND
-ActiveBreadboard, Prepunched InsulatingNon-Plated Through Hole (NPTH)0.100"" (2.54mm)Pad Per Hole (Round)-0.039"" (1.00mm)11.80"" L x 7.00"" W (299.7mm x 177.8mm)0.015"" (0.40mm) 1/64
FIT0203
BREADBOARD GENERAL PURPOSE PTH
$4.420000DFRobot1
1738-1001-ND
-ActiveBreadboard, General PurposePlated Through Hole (PTH)0.100"" (2.54mm)Pad Per Hole (Square)--3.08"" L x 2.28"" W (78.0mm x 58.0mm)-
FIT0099
BREADBOARD GENERAL PURPOSE PTH
$2.290000DFRobot1
1738-1000-ND
-ActiveBreadboard, General PurposePlated Through Hole (PTH)0.100"" (2.54mm)Pad Per Hole (Square)--3.08"" L x 2.28"" W (78.0mm x 58.0mm)-
Showing
25
of 4