Showing
1 - 25
of 25
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Type Attributes
Diameter - Inside
Diameter - Outside
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
FIT® PIF-240
SLEEVING 0.102" ID FBRGLASS 100'
$74.56000
222 - Immediate
114 - Factory
Alpha WireAlpha Wire
1
PF24010NA005-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.102" (2.59mm)0.134" (3.40mm)FiberglassNatural100' (30.48m)0.011" (0.28mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
FIT® PIF-240 Series
SLEEVING 0.5" ID FBRGLASS 100'
$326.07000
49 - Immediate
Alpha WireAlpha Wire
1
APF2401/2A-100-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.500" (12.70mm)0.560" (14.22mm)FiberglassNatural100' (30.48m)0.018" (0.46mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
FIT® PIF-240 Series
SLEEVING 0.625" ID FBRGLASS 100'
$391.88000
35 - Immediate
Alpha WireAlpha Wire
1
APF2405/8-100-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.625" (15.88mm)0.691" (17.55mm)FiberglassNatural100' (30.48m)0.018" (0.46mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
PF240xx NA005
SLEEVING 0.032" ID FBRGLASS 100'
$50.16000
24 - Immediate
79 - Factory
Alpha WireAlpha Wire
1
PF24020NA005-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.032" (0.81mm)0.057" (1.45mm)FiberglassNatural100' (30.48m)0.009" (0.23mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
PF2401x NA005
SLEEVING 0.081" ID FBRGLASS 100'
$68.16000
17 - Immediate
18 - Factory
Alpha WireAlpha Wire
1
PF24012NA005-100-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.081" (2.06mm)0.113" (2.87mm)FiberglassNatural100' (30.48m)0.011" (0.28mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
FIT® PIF-240
SLEEVING 0.129" ID FBRGLASS 100'
$71.49000
24 - Immediate
32 - Factory
Alpha WireAlpha Wire
1
APF2408-100-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.129" (3.28mm)0.163" (4.14mm)FiberglassNatural100' (30.48m)0.011" (0.28mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
FIT® PIF-240
SLEEVING 0.114" ID FBRGLASS 100'
$66.85000
12 - Immediate
173 - Factory
Alpha WireAlpha Wire
1
PF2409NA005-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.114" (2.90mm)0.146" (3.71mm)FiberglassNatural100' (30.48m)0.011" (0.28mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
FIT® PIF-240
SLEEVING 0.204" ID FBRGLASS 100'
$100.83000
35 - Immediate
Alpha WireAlpha Wire
1
PF2404NA005-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.204" (5.18mm)0.256" (6.50mm)FiberglassNatural100' (30.48m)0.016" (0.40mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
PF240x NA005
SLEEVING 0.258" ID FBRGLASS 100'
$129.11000
16 - Immediate
Alpha WireAlpha Wire
1
PF2402NA005-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.258" (6.55mm)0.310" (7.87mm)FiberglassNatural100' (30.48m)0.016" (0.40mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
PF240x NA005
SLEEVING 0.289" ID FBRGLASS 100'
$146.06000
16 - Immediate
Alpha WireAlpha Wire
1
APF2401-100-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.289" (7.34mm)0.343" (8.71mm)FiberglassNatural100' (30.48m)0.016" (0.40mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
PF2400 NA005
SLEEVING 0.325" ID FBRGLASS 100'
$169.55000
7 - Immediate
Alpha WireAlpha Wire
1
APF2400-100-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.325" (8.26mm)0.379" (9.63mm)FiberglassNatural100' (30.48m)0.016" (0.40mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
FIT® PIF-240 Series
SLEEVING 0.75" ID FBRGLASS 100'
$481.73000
9 - Immediate
Alpha WireAlpha Wire
1
PF2403/4NA005-100-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.750" (19.05mm)0.819" (20.80mm)FiberglassNatural100' (30.48m)0.018" (0.46mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
PF2401x NA005
SLEEVING 0.064" ID FBRGLASS 100'
$65.47000
47 - Immediate
60 - Factory
Alpha WireAlpha Wire
1
PF24014NA005-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.064" (1.63mm)0.096" (2.44mm)FiberglassNatural100' (30.48m)0.011" (0.28mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
FIT® PIF-240
SLEEVING 0.091" ID FBRGLASS 100'
$72.32000
9 - Immediate
Alpha WireAlpha Wire
1
PF24011NA005-100-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.091" (2.31mm)0.123" (3.12mm)FiberglassNatural100' (30.48m)0.011" (0.28mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
FIT® PIF-240
SLEEVING 0.144" ID FBRGLASS 100'
$78.34000
8 - Immediate
21 - Factory
Alpha WireAlpha Wire
1
PF2407NA005-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.144" (3.66mm)0.184" (4.67mm)FiberglassNatural100' (30.48m)0.013" (0.33mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
FIT® PIF-240
SLEEVING 0.162" ID FBRGLASS 100'
$83.52000
35 - Immediate
Alpha WireAlpha Wire
1
APF2406-100-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.162" (4.11mm)0.204" (5.18mm)FiberglassNatural100' (30.48m)0.013" (0.33mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
FIT® PIF-240
SLEEVING 0.182" ID FBRGLASS 100'
$92.84000
9 - Immediate
Alpha WireAlpha Wire
1
APF2405-100-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.182" (4.62mm)0.224" (5.70mm)FiberglassNatural100' (30.48m)0.013" (0.33mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
FIT® PIF-240
SLEEVING 0.229" ID FBRGLASS 100'
$115.08000
19 - Immediate
Alpha WireAlpha Wire
1
PF2403NA005-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.229" (5.82mm)0.281" (7.14mm)FiberglassNatural100' (30.48m)0.016" (0.40mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
PF2403/8 NA005
SLEEVING 0.375" ID FBRGLASS 100'
$217.38000
16 - Immediate
27 - Factory
Alpha WireAlpha Wire
1
PF2403/8NA005-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.375" (9.52mm)0.431" (10.95mm)FiberglassNatural100' (30.48m)0.016" (0.40mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
FIT® PIF-240 Series
SLEEVING 0.438" ID FBRGLASS 100'
$250.56000
2 - Immediate
19 - Factory
Alpha WireAlpha Wire
1
PF2407/16NA005-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.438" (11.13mm)0.498" (12.65mm)FiberglassNatural100' (30.48m)0.018" (0.46mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
FIT® PIF-240 Series
SLEEVING 0.875" ID FBRGLASS 100'
$639.30000
6 - Immediate
Alpha WireAlpha Wire
1
PF2407/8NA005-100-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.875" (22.22mm)1.027" (26.09mm)FiberglassNatural100' (30.48m)0.018" (0.46mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
FIT® PIF-240 Series
SLEEVING 1" ID FBRGLASS 100' NAT
$714.75000
16 - Immediate
Alpha WireAlpha Wire
1
APF2401INNA005-ND
FIT® PIF-240
Spool
ActiveSleevingBraided1.000" (25.40mm)1.062" (26.97mm)FiberglassNatural100' (30.48m)0.018" (0.46mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
PF240xx NA005
SLEEVING 0.04" ID FBRGLASS 100'
$60.36000
3 - Immediate
30 - Factory
Alpha WireAlpha Wire
1
PF24018NA005-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.040" (1.02mm)0.071" (1.80mm)FiberglassNatural100' (30.48m)0.011" (0.28mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
PF2401x NA005
SLEEVING 0.051" ID FBRGLASS 100'
$61.91000
3 - Immediate
Alpha WireAlpha Wire
1
PF24016NA005-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.051" (1.30mm)0.083" (2.11mm)FiberglassNatural100' (30.48m)0.011" (0.28mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
PF2401x NA005
SLEEVING 0.057" ID FBRGLASS 100'
$65.47000
4 - Immediate
Alpha WireAlpha Wire
1
PF24015NA005-100-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.057" (1.45mm)0.089" (2.26mm)FiberglassNatural100' (30.48m)0.011" (0.28mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
Showing
1 - 25
of 25

Protective Hoses, Solid Tubing, Sleeving


Protective Hoses, Solid Tubing, and Sleeving are hollow pieces of Aramid, Ethylene Tetrafluoroethylene, Fiberglass, Polyamide, Polyester, Polyethylene, Polymer, Polyolefin, Polypropylene, Polytetrafluoroethylene, Polyvinylidene, Silica, Stainless Steel, and Steel in operating temperatures of -200°C to +648°C in lengths ranging from 0.062’ (19.05mm, 0.75”) to 1000’ (3048.00m) with both ends open.