Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Type Attributes
Diameter - Inside
Diameter - Outside
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
2061664-4
FOKIT FULLAXS FIELD INSTALL KIT
$101.15000
26 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A141377-ND
FullAXS
Bulk
ActiveWire Loom, Protective HoseConvoluted, Corrugated-0.835" (21.20mm)-Black0.984' (300.00mm, 11.81")--------
227194-2
TUBING 0.072" ID 0.062'
$1.18000
1,980 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A144914-ND
-
Box
ActiveSolid TubingSmooth0.072" (1.83mm)0.102" (2.59mm)--0.062' (19.05mm, 0.75")--------
Showing
1 - 2
of 2

Protective Hoses, Solid Tubing, Sleeving


Protective Hoses, Solid Tubing, and Sleeving are hollow pieces of Aramid, Ethylene Tetrafluoroethylene, Fiberglass, Polyamide, Polyester, Polyethylene, Polymer, Polyolefin, Polypropylene, Polytetrafluoroethylene, Polyvinylidene, Silica, Stainless Steel, and Steel in operating temperatures of -200°C to +648°C in lengths ranging from 0.062’ (19.05mm, 0.75”) to 1000’ (3048.00m) with both ends open.