Showing
1 - 25
of 2,808
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Type Attributes
Diameter - Inside
Diameter - Outside
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
FIT PVC-105 Series
TUBING 0.375" ID PVC 100' BLACK
$100.78000
206 - Immediate
120 - Factory
Alpha WireAlpha Wire
1
P1053/8BK005-ND
FIT® PVC-105
Spool
ActiveSolid TubingSmooth0.375" (9.52mm)0.449" (11.40mm)Poly-Vinyl Chloride (PVC)Black100' (30.48m)0.025" (0.64mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
FIT PVC-105 Series
TUBING 0.162" ID PVC 500' BLACK
$150.19000
72 - Immediate
Alpha WireAlpha Wire
1
P1056BK002-500-ND
FIT® PVC-105
Spool
ActiveSolid TubingSmooth0.162" (4.11mm)0.218" (5.54mm)Poly-Vinyl Chloride (PVC)Black500' (152.40m)0.020" (0.51mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
TFT200xx NA00x
TUBING 0.026" ID PTFE 100' NAT
$165.88000
67 - Immediate
74 - Factory
Alpha WireAlpha Wire
1
ATFT20022-100-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.026" (0.66mm)0.052" (1.32mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.010" (0.25mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
TFT2x0xx NA00x
TUBING 0.032" ID PTFE 100' NAT
$200.74000
116 - Immediate
50 - Factory
Alpha WireAlpha Wire
1
TFT20020NA005-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.032" (0.81mm)0.064" (1.62mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
TFT200xx NA00x
TUBING 0.04" ID PTFE 100' NAT
$233.99000
78 - Immediate
45 - Factory
Alpha WireAlpha Wire
1
ATFT20018-100-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.040" (1.02mm)0.070" (1.78mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
TFT200xx NA00x
TUBING 0.057" ID PTFE 100' NAT
$234.37000
72 - Immediate
Alpha WireAlpha Wire
1
ATFT20015-100-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.057" (1.45mm)0.089" (2.26mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
TUBING .00197" ID SILICA 1=10M
TUBING .00197" ID SILICA 1=10M
$238.36000
35 - Immediate
MolexMolex
1
WM19370-10M-ND
TSP, Polymicro Technologies 106815
Bulk
ActiveSolid Tubing, CapillarySmooth0.00197" (0.050mm)0.014" (0.36mm)Silica, Polyimide CoatedAmber32.81' (10.00m)--65°C ~ 350°C-Abrasion Resistant----
TFT200xx NA00x
TUBING 0.081" ID PTFE 100' NAT
$267.64000
56 - Immediate
Alpha WireAlpha Wire
1
ATFT20012-100-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.081" (2.06mm)0.115" (2.92mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
PF2002 NA00x
SLEEVING 0.258" ID FBRGLASS 100'
$509.36000
27 - Immediate
Alpha WireAlpha Wire
1
PF2002NA005-ND
FIT® PIF-200
Spool
ActiveSleevingBraided0.258" (6.55mm)0.318" (8.08mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.020" (0.51mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
HOSE 0.181" ID ETFE BLACK FEET
HOSE 0.181" ID ETFE BLACK FEET
$13.78000
1,252 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132447-DS-ND
Helical Convolex™ HCTE
Digi-Spool™, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.181" (4.60mm)0.320" (8.13mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.018" (0.46mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
FIT® PIF-240
SLEEVING 0.102" ID FBRGLASS 100'
$74.56000
222 - Immediate
114 - Factory
Alpha WireAlpha Wire
1
PF24010NA005-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.102" (2.59mm)0.134" (3.40mm)FiberglassNatural100' (30.48m)0.011" (0.28mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
TFT200xx NA00x
TUBING 0.02" ID PTFE 100' NAT
$142.29000
135 - Immediate
20 - Factory
Alpha WireAlpha Wire
1
ATFT20024-100-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.020" (0.51mm)0.046" (1.17mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.010" (0.25mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
FIT PVC-105 Series
TUBING 0.183" ID PVC 500' BLACK
$160.82000
32 - Immediate
Alpha WireAlpha Wire
1
P1055BK002-ND
FIT® PVC-105
Spool
ActiveSolid TubingSmooth0.183" (4.65mm)0.238" (6.05mm)Poly-Vinyl Chloride (PVC)Black500' (152.40m)0.020" (0.51mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
FIT® PIF-130 Series
SLEEVING 0.204" ID FBRGLASS 100'
$162.31000
35 - Immediate
11 - Factory
Alpha WireAlpha Wire
1
APF1304B-100-ND
FIT® PIF-130
Spool
ActiveSleeving, InsulatedConvoluted - Braided0.204" (5.18mm)-Fiberglass, PVC CoatedBlack100' (30.48m)0.020" (0.51mm)-20°C ~ 130°CHeat ResistantAbrasion Resistant, Fray ResistantOil ResistantCorrosion Resistant-UL VW-1
1068000xxx
TUBING .004" ID SILICA 1=10M
$148.24000
26 - Immediate
MolexMolex
1
WM19371-10M-ND
TSP, Polymicro Technologies 106815
Bulk
ActiveSolid Tubing, CapillarySmooth0.004" (0.10mm)0.006" (0.15mm)Silica, Polyimide CoatedAmber32.81' (10.00m)--65°C ~ 350°C-Abrasion Resistant----
1068000xxx
SILICA CAPILLARY TUBING 1=10M
$167.31000
34 - Immediate
MolexMolex
1
WM26582-10M-ND
TSP, Polymicro Technologies 106815
Bulk
ActiveSolid Tubing, CapillarySmooth0.00295" (0.075mm)0.006" (0.15mm)Silica, Polyimide CoatedAmber32.81' (10.00m)--65°C ~ 350°C-Abrasion Resistant----
TFT2x0xx NA00x
TUBING 0.025" ID PTFE 100' NAT
$192.82000
52 - Immediate
1 - Factory
Alpha WireAlpha Wire
1
TFT25022NA005-ND
FIT® TFT-250
Spool
ActiveSolid TubingSmooth0.025" (0.64mm)0.056" (1.42mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion ResistantChemical ResistantUL94 V-0
TFT200xx NA00x
TUBING 0.036" ID PTFE 100' NAT
$215.30000
36 - Immediate
4 - Factory
Alpha WireAlpha Wire
1
ATFT20019-100-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.036" (0.91mm)0.066" (1.68mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
POLYFLEX Series
POLYFLEX CONDUIT NW22 BLK PK=50M
$214.46000
86 - Immediate
200 - Factory
Altech CorporationAltech Corporation
1
1920-1641-ND
POLYFLEX®
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.839" (21.30mm)1.000" (25.40mm)Polyamide (PA6), Nylon 6, Glass FilledBlack164' (50.00m)--40°C ~ 120°CFlame Retardant--UV Resistant--
TFT200xx NA00x
TUBING 0.064" ID PTFE 100' NAT
$248.83000
47 - Immediate
9 - Factory
Alpha WireAlpha Wire
1
ATFT20014-100-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.064" (1.63mm)0.096" (2.44mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
PF200x NA00x
SLEEVING 0.129" ID FBRGLASS 100'
$296.37000
80 - Immediate
7 - Factory
Alpha WireAlpha Wire
1
APF2008-100-ND
FIT® PIF-200
Spool
ActiveSleevingBraided0.129" (3.28mm)0.177" (4.50mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.018" (0.46mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
FIT® PIF-240 Series
SLEEVING 0.5" ID FBRGLASS 100'
$326.07000
49 - Immediate
Alpha WireAlpha Wire
1
APF2401/2A-100-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.500" (12.70mm)0.560" (14.22mm)FiberglassNatural100' (30.48m)0.018" (0.46mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
HOSE 0.273" ID ETFE BLACK FEET
HOSE 0.273" ID ETFE BLACK FEET
$14.42000
200 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132448-DS-ND
Helical Convolex™ HCTE
Digi-Spool™, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.273" (6.93mm)0.414" (10.52mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.018" (0.46mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
FIT PVC-105 Series
TUBING 0.025" ID PVC 100' BLACK
$47.78000
496 - Immediate
5 - Factory
Alpha WireAlpha Wire
1
P10522BK005-ND
FIT® PVC-105
Spool
ActiveSolid TubingSmooth0.025" (0.64mm)0.056" (1.42mm)Poly-Vinyl Chloride (PVC)Black100' (30.48m)0.012" (0.30mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
FIT® PIF-240 Series
SLEEVING 0.625" ID FBRGLASS 100'
$391.88000
35 - Immediate
Alpha WireAlpha Wire
1
APF2405/8-100-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.625" (15.88mm)0.691" (17.55mm)FiberglassNatural100' (30.48m)0.018" (0.46mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
Showing
1 - 25
of 2,808

Protective Hoses, Solid Tubing, Sleeving


Protective Hoses, Solid Tubing, and Sleeving are hollow pieces of Aramid, Ethylene Tetrafluoroethylene, Fiberglass, Polyamide, Polyester, Polyethylene, Polymer, Polyolefin, Polypropylene, Polytetrafluoroethylene, Polyvinylidene, Silica, Stainless Steel, and Steel in operating temperatures of -200°C to +648°C in lengths ranging from 0.062’ (19.05mm, 0.75”) to 1000’ (3048.00m) with both ends open.