CAD | USD

Showing
1 - 25
of 2,732
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Type Attributes
Diameter - Inside
Diameter - Outside
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
TFT200xx NA00x
TUBING 0.036" ID PTFE 100' NAT
$158.78000
28
Alpha WireAlpha Wire
1
ATFT20019-100-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.036" (0.91mm)0.066" (1.68mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
TFT200xx NA00x
TUBING 0.04" ID PTFE 100' NAT
$172.53000
69
Alpha WireAlpha Wire
1
ATFT20018-100-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.040" (1.02mm)0.070" (1.78mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
PF200x NA00x
SLEEVING 0.129" ID FBRGLASS 100'
$249.79000
97
Alpha WireAlpha Wire
1
APF2008-100-ND
FIT® PIF-200
Spool
ActiveSleevingBraided0.129" (3.28mm)0.177" (4.50mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.018" (0.46mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
TTN1.50SV
SLEEVING 1.5" ID 100' SILVER
$385.21000
37
TechflexTechflex
1
1030-TTN1.50SV100-ND
ThermaShield® Tube
Spool
ActiveSleeving, InsulatedConvoluted - Braided1.500" (38.10mm)1.550" (39.37mm)Fiberglass, Aluminized, Halogen FreeSilver100' (30.48m)0.025" (0.64mm)-60°C ~ 255°CFlame Retardant, Heat ResistantAbrasion ResistantGasoline Resistant-Chemical Resistant, Clean CutNon Flammable
TFT2x0xx NA00x
TUBING 0.032" ID PTFE 100' NAT
$148.04000
186
Alpha WireAlpha Wire
1
TFT20020NA005-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.032" (0.81mm)0.064" (1.62mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
TFT200xx NA00x
TUBING 0.064" ID PTFE 100' NAT
$183.50000
61
Alpha WireAlpha Wire
1
ATFT20014-100-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.064" (1.63mm)0.096" (2.44mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
FIT PVC-105 Clear
TUBING 0.129" ID PVC 100' CLEAR
$35.08000
113
Alpha WireAlpha Wire
1
P1058CL005-ND
FIT® PVC-105
Spool
ActiveSolid TubingSmooth0.129" (3.28mm)0.181" (4.60mm)Poly-Vinyl Chloride (PVC)Clear100' (30.48m)0.020" (0.51mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
POLYFLEX Series
POLYFLEX CONDUIT NW22 BLK PK=50M
$231.42000
104
Altech CorporationAltech Corporation
1
1920-1641-ND
POLYFLEX®
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.839" (21.30mm)1.000" (25.40mm)Polyamide (PA6), Nylon 6, Glass FilledBlack164' (50.00m)--40°C ~ 120°CFlame Retardant--UV Resistant--
TUBING 0.162" ID PTFE 100' NAT
TUBING 0.162" ID PTFE 100' NAT
$535.86000
26
Alpha WireAlpha Wire
1
TFT2506NA005-100-ND
FIT® TFT-250
Spool
ActiveSolid TubingSmooth0.162" (4.11mm)0.218" (5.54mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.020" (0.51mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion ResistantChemical ResistantUL94 V-0
HOSE 0.273" ID ETFE BLACK FEET
HOSE 0.273" ID ETFE BLACK FEET
$17.37000
161
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132448-DS-ND
Helical Convolex™ HCTE
Digi-Spool™, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.273" (6.93mm)0.414" (10.52mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.018" (0.46mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
HOSE 0.427" ID ETFE BLACK FEET
HOSE 0.427" ID ETFE BLACK FEET
$23.76000
200
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132449-DS-ND
Helical Convolex™ HCTE
Digi-Spool™, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.427" (10.85mm)0.571" (14.50mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.018" (0.46mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
HOSE 0.485" ID ETFE BLACK FEET
HOSE 0.485" ID ETFE BLACK FEET
$25.13000
296
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132450-DS-ND
Helical Convolex™ HCTE
Digi-Spool™, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.485" (12.32mm)0.650" (16.51mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.023" (0.58mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
227194-2
TUBING 0.072" ID 0.062'
$1.21000
2,000
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A144914-ND
-
Box
ActiveSolid TubingSmooth0.072" (1.83mm)0.102" (2.59mm)--0.062' (19.05mm, 0.75")--------
HOSE 0.181" ID ETFE BLACK FEET
HOSE 0.181" ID ETFE BLACK FEET
$17.36000
347
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132447-DS-ND
Helical Convolex™ HCTE
Digi-Spool™, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.181" (4.60mm)0.320" (8.13mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.018" (0.46mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
HOSE 0.608" ID ETFE BLACK FEET
HOSE 0.608" ID ETFE BLACK FEET
$25.16000
889
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132451-DS-ND
Helical Convolex™ HCTE
Digi-Spool™, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.608" (15.44mm)0.780" (19.80mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.023" (0.58mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
NMN
SLEEVING 0.250" ID POLY 200' BLK
$72.83000
88
TechflexTechflex
1
1030-NMN0.25BK200-ND
Nylon® Multi™
Spool
ActiveSleevingBraided0.250" (6.35mm)0.310" (7.87mm)Polyamide Monofilament, Halogen FreeBlack200' (60.96m)0.030" (0.76mm)-45°C ~ 150°C-Abrasion and Cut ResistantGasoline Resistant, Moisture ResistantUV ResistantChemical Resistant, Vibration Resistant-
NMN
SLEEVING 0.5" ID POLY 100' BLACK
$80.18000
32
TechflexTechflex
1
1030-NMN0.50BK100-ND
Nylon® Multi™
Spool
ActiveSleevingBraided0.500" (12.70mm)0.560" (14.22mm)Polyamide Monofilament, Halogen FreeBlack100' (30.48m)0.030" (0.76mm)-45°C ~ 150°C-Abrasion and Cut ResistantGasoline Resistant, Moisture ResistantUV ResistantChemical Resistant, Vibration Resistant-
TFT200xx NA00x
TUBING 0.026" ID PTFE 100' NAT
$122.34000
76
Alpha WireAlpha Wire
1
ATFT20022-100-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.026" (0.66mm)0.052" (1.32mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.010" (0.25mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
1068150024
TUBING .006" ID SILICA 1=10M
$236.79000
23
MolexMolex
1
WM22006-ND
TSP, Polymicro Technologies 106815
Bulk
ActiveSolid Tubing, CapillarySmooth0.006" (0.15mm)0.014" (0.36mm)Silica, Polyimide CoatedAmber32.81' (10.00m)--65°C ~ 350°C-Abrasion Resistant----
1068000xxx
TUBING .004" ID SILICA 1=10M
$236.79000
13
MolexMolex
1
WM22005-ND
TSP, Polymicro Technologies 106815
Bulk
ActiveSolid Tubing, CapillarySmooth0.004" (0.10mm)0.014" (0.36mm)Silica, Polyimide CoatedAmber32.81' (10.00m)--65°C ~ 350°C-Abrasion Resistant----
Split Loom
SPLIT LOOM, 1/8", BLACK
$28.59000
28
Advanced Cable Ties, Inc.Advanced Cable Ties, Inc.
1
2162-AL-SLPE-125-0-C-ND
-
Bulk
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.177" (4.50mm)0.264" (6.70mm)Polyethylene (PE)Black100' (30.48m)0.020" (0.51mm)85°C-Abrasion Resistant--Chemical ResistantUL94 HB
Split Loom
SPLIT LOOM, 1/2", BLACK
$33.44000
23
Advanced Cable Ties, Inc.Advanced Cable Ties, Inc.
1
2162-AL-SLPE-500-0-C-ND
-
Bulk
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.518" (13.16mm)0.675" (17.15mm)Polyethylene (PE)Black100' (30.48m)0.020" (0.51mm)85°C-Abrasion Resistant--Chemical ResistantUL94 HB
Split Loom
SPLIT LOOM, 5/8", BLACK
$34.18000
7
Advanced Cable Ties, Inc.Advanced Cable Ties, Inc.
1
2162-AL-SLPE-625-0-C-ND
-
Bulk
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.665" (16.89mm)0.815" (20.70mm)Polyethylene (PE)Black100' (30.48m)0.020" (0.51mm)85°C-Abrasion Resistant--Chemical ResistantUL94 HB
NMN0.13BK
SLEEVING 0.125" ID POLY 225' BLK
$52.78000
53
TechflexTechflex
1
1030-NMN0.13BK225-ND
Nylon® Multi™
Spool
ActiveSleevingBraided0.125" (3.18mm)0.185" (4.70mm)Polyamide Monofilament, Halogen FreeBlack225' (68.58m)0.030" (0.76mm)-45°C ~ 150°C-Abrasion and Cut ResistantGasoline Resistant, Moisture ResistantUV ResistantChemical Resistant, Vibration Resistant-
FIT® PIF-240
SLEEVING 0.129" ID FBRGLASS 100'
$62.64000
27
Alpha WireAlpha Wire
1
APF2408-100-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.129" (3.28mm)0.163" (4.14mm)FiberglassNatural100' (30.48m)0.011" (0.28mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
Showing
1 - 25
of 2,732