CAD | USD

Showing
1 - 25
of 2,854
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Type Attributes
Diameter - Inside
Diameter - Outside
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
FIT® PIF-240 Series
SLEEVING 0.625" ID FBRGLASS 100'
$325.66000
31 - Immediate
Alpha WireAlpha Wire
1
APF2405/8-100-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.625" (15.88mm)0.691" (17.55mm)FiberglassNatural100' (30.48m)0.018" (0.46mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
TFT2x0xx NA00x
TUBING 0.064" ID PTFE 100' NAT
$229.49000
11 - Immediate
Alpha WireAlpha Wire
1
ATFT25014NA005-ND
FIT® TFT-250
Spool
ActiveSolid TubingSmooth0.064" (1.63mm)0.106" (2.69mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.016" (0.40mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion ResistantChemical ResistantUL94 V-0
PF2005 NA00x
SLEEVING 0.182" ID FBRGLASS 100'
$276.67000
9 - Immediate
20 - Factory
Alpha WireAlpha Wire
1
APF2005-100-ND
FIT® PIF-200
Spool
ActiveSleevingBraided0.182" (4.62mm)0.238" (6.05mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.020" (0.51mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
FIT PVC-105 Clear
TUBING 0.102" ID PVC 500' CLEAR
$70.93000
6 - Immediate
Alpha WireAlpha Wire
1
P10510CL002-ND
FIT® PVC-105
Spool
ActiveSolid TubingSmooth0.102" (2.59mm)0.144" (3.66mm)Poly-Vinyl Chloride (PVC)Clear500' (152.40m)0.016" (0.40mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
FIT PVC-105 Clear
TUBING 0.204" ID PVC 250' CLEAR
$74.22000
22 - Immediate
Alpha WireAlpha Wire
1
P1054CL003-ND
FIT® PVC-105
Spool
ActiveSolid TubingSmooth0.204" (5.18mm)0.264" (6.70mm)Poly-Vinyl Chloride (PVC)Clear250' (76.20m)0.020" (0.51mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
FIT PVC-105 Series
TUBING 0.313" ID PVC 250' BLACK
$104.44000
10 - Immediate
Alpha WireAlpha Wire
1
AP1055/16B-250-ND
FIT® PVC-105
Spool
ActiveSolid TubingSmooth0.313" (7.95mm)0.384" (9.75mm)Poly-Vinyl Chloride (PVC)Black250' (76.20m)0.025" (0.64mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
DuraBraid
DURA BRAID 7/8" BLACK 50'
$123.61000
7 - Immediate
TechflexTechflex
1
1030-DBN0.88BK50-ND
Dura Braid™
Spool
ActiveSleevingBraided0.875" (22.22mm)1.003" (25.48mm)Polyethylene Terephthalate (PET), Halogen FreeBlack50.00' (15.24m)0.064" (1.63mm)-45°C ~ 120°C-Abrasion and Cut Resistant, Puncture ResistantGasoline ResistantUV ResistantChemical Resistant, Salt Resistant, Snag Resistant-
PF2002 NA00x
SLEEVING 0.258" ID FBRGLASS 25'
$128.51000
3 - Immediate
15 - Factory
Alpha WireAlpha Wire
1
APF2002-25-ND
FIT® PIF-200
Spool
ActiveSleevingBraided0.258" (6.55mm)0.318" (8.08mm)Fiberglass, Silicone CoatedNatural25.00' (7.62m)0.020" (0.51mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
AF1558 NAxxx
SLEEVING 0.375" ID FBRGLASS 125'
$210.77000
16 - Immediate
Alpha WireAlpha Wire
1
AF1553/8NA015-125-ND
FIT® AF-155
Spool
ActiveSleevingBraided0.375" (9.52mm)0.431" (10.95mm)Fiberglass, Acrylic CoatedNatural125' (38.10m)0.016" (0.40mm)-30°C ~ 155°°CHeat ResistantAbrasion and Cut Resistant-Corrosion ResistantChemical Resistant-
FIT® PIF-200
SLEEVING 0.5" ID FBRGLASS 25'
$303.32000
1 - Immediate
2 - Factory
Alpha WireAlpha Wire
1
APF2001/2A-25-ND
FIT® PIF-200
Spool
ActiveSleevingBraided0.500" (12.70mm)0.574" (14.58mm)Fiberglass, Silicone CoatedNatural25.00' (7.62m)0.025" (0.64mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
TFT200xx NA00x
TUBING 0.02" ID PTFE 500' NAT
$448.92000
2 - Immediate
Alpha WireAlpha Wire
1
TFT20024NA002-500-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.020" (0.51mm)0.046" (1.17mm)Polytetrafluoroethylene (PTFE)Natural500' (152.40m)0.010" (0.25mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
SLEEVING 2.07" ID POLY HF 25' BK
SLEEVING 2.07" ID POLY HF 25' BK
$195.27000
3 - Immediate
Alpha WireAlpha Wire
1
XS300207BK008-ND
FIT® XS-300
Spool
ActiveSleevingBraided2.070" (52.58mm)2.160" (54.86mm)Polyamide (PA), Nylon, Halogen FreeBlack25.00' (7.62m)0.045" (1.14mm)-45°C ~ 120°C-Abrasion ResistantFuel ResistantCorrosion Resistant, Environment Resistant, UV Resistant, Weather ResistantChemical Resistant, Clean Cut, Fungus Resistant, Tight Weave, Vermin Resistant-
P1051IN CL007
TUBING 1.125" ID PVC 50' CLEAR
$214.93000
5 - Immediate
Alpha WireAlpha Wire
1
P10511/8CL007-ND
FIT® PVC-105
Spool
ActiveSolid TubingSmooth1.125" (28.58mm)1.231" (31.27mm)Poly-Vinyl Chloride (PVC)Clear50.00' (15.24m)0.035" (0.89mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
TFT200xx NA00x
TUBING 0.114" ID PTFE 500' NAT
$1,502.12000
2 - Immediate
Alpha WireAlpha Wire
1
TFT2009NA002-500-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.114" (2.90mm)0.148" (3.76mm)Polytetrafluoroethylene (PTFE)Natural500' (152.40m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
04-SL.250-O
SPLIT LOOM 1/4INCH ORANGE 100 FT
MARKETPLACE PRODUCT
$37.86000
12 - Immediate
NTE Electronics, IncNTE Electronics, Inc
1
2368-04-SL.250-O-ND
-
Bag
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.266" (6.76mm)0.395" (10.03mm)Polyethylene (PE)Orange100' (30.48m)0.010" (0.25mm)--Abrasion Resistant----
FPPS-U
FIPLOCK, PP MOD BS UV, NW23, FIN
$204.97000
7 - Immediate
Fraenkische USA, LPFraenkische USA, LP
1
2124-FPPSF-23U.50-ND
Fiplock®
Bulk
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.909" (23.10mm)1.118" (28.40mm)Polypropylene (PP), Halogen FreeBlack164' (50.00m)--40°C ~ 105°CFlame Retardant--Weather ResistantChemical Resistant-
FPDF
FIPLOCK, PA12 MOD V0, NW12, FINE
$194.35000
10 - Immediate
Fraenkische USA, LPFraenkische USA, LP
1
2124-FPDFF-12B.50-ND
Fiplock®
Bulk
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.472" (12.00mm)0.618" (15.70mm)Polyamide (PA12), Nylon 12Black164' (50.00m)--50°C ~ 110°C---UV Resistant, Weather ResistantChemical ResistantUL94 V-0
WIRELOOMHOSE
CORRUGAT COND EW M25/P21 P 1=50M
$225.56000
2 - Immediate
Murrplastik Systems, Inc.Murrplastik Systems, Inc.
1
2160-83101060-ND
-
Bulk
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.882" (22.40mm)1.114" (28.30mm)Polyethylene (PE), Halogen FreeBlack164' (50.00m)--20°C ~ 90°C-----UL94 HB
WIRELOOMHOSE
CORRUGT COND EW-PA M32/P29 1=25M
$246.34000
2 - Immediate
Murrplastik Systems, Inc.Murrplastik Systems, Inc.
1
2160-83161072-ND
-
Bulk
ActiveWire Loom, Protective HoseConvoluted, Corrugated1.094" (27.80mm)1.362" (34.60mm)Polyamide (PA6), Nylon 6, Halogen FreeBlack82.02' (25.00m)--40°C ~ 120°C---UV Resistant-UL94 HB
FNT1-BK005
HOSE 1.041" ID PVC 100' BLACK
$420.87000
2 - Immediate
Alpha WireAlpha Wire
1
Non-Stock
FNT1BK005-ND
FIT® FNT
Spool
ObsoleteWire Loom, Protective HoseConvoluted, Corrugated1.041" (26.44mm)1.315" (33.40mm)Poly-Vinyl Chloride (PVC)Black100' (30.48m)--18°C ~ 50°C--Fluid Resistant, Oil ResistantCorrosion Resistant--
WPET-HS
FIPJACK, HEAT SHRINKABLE WOVEN H
$567.72000
3 - Immediate
Fraenkische USA, LPFraenkische USA, LP
1
WPET-HS30B05.50-ND
Fipjack®
Bulk
ActiveSleevingBraided, Heat Shrink0.591" (15.00mm)1.181" (30.00mm)Polyethylene Terephthalate (PET)Black164' (50.00m)--40°C ~ 150°C-Abrasion Resistant-Weather ResistantChemical Resistant-
TCN0 75SV
SLEEVING 0.75" ID 4' SILVER
$18.66000
22 - Immediate
TechflexTechflex
1
1030-TCN0.75SV-ND
ThermaShield® Convoluted
Bag
ActiveSleeving, InsulatedConvoluted - Braided0.750" (19.05mm)0.840" (21.34mm)Fiberglass, Aluminized, Halogen FreeSilver4.00' (1.22m)0.045" (1.14mm)-60°C ~ 255°CFlame Retardant, Heat ResistantAbrasion ResistantGasoline Resistant-Chemical Resistant, Clean CutNon Flammable
FIT PVC-105 Clear
TUBING 0.051" ID PVC 100' CLEAR
$30.32000
11 - Immediate
19 - Factory
Alpha WireAlpha Wire
1
P10516CL005-100-ND
FIT® PVC-105
Spool
ActiveSolid TubingSmooth0.051" (1.30mm)0.093" (2.36mm)Poly-Vinyl Chloride (PVC)Clear100' (30.48m)0.016" (0.40mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
FIT PVC-105 Series
TUBING 0.438" ID PVC 100' BLACK
$74.45000
10 - Immediate
18 - Factory
Alpha WireAlpha Wire
1
P1057/16BK005-ND
FIT® PVC-105
Spool
ActiveSolid TubingSmooth0.438" (11.13mm)0.512" (13.00mm)Poly-Vinyl Chloride (PVC)Black100' (30.48m)0.025" (0.64mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
AF1558 NAxxx
SLEEVING 0.258" ID FBRGLASS 100'
$95.15000
7 - Immediate
Alpha WireAlpha Wire
1
AF1552NA005-100-ND
FIT® AF-155
Spool
ActiveSleevingBraided0.258" (6.55mm)0.298" (7.57mm)Fiberglass, Acrylic CoatedNatural100' (30.48m)0.010" (0.25mm)-30°C ~ 155°°CHeat ResistantAbrasion and Cut Resistant-Corrosion ResistantChemical Resistant-
Showing
1 - 25
of 2,854