CAD | USD

Showing
25
of 2,733
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Type Attributes
Diameter - Inside
Diameter - Outside
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
TFT200xx NA00x
TUBING 0.026" ID PTFE 100' NAT
$127.04000104Alpha Wire1
ATFT20022-100-ND
FIT® TFT-200
-
ActiveSolid TubingSmooth0.026"" (0.66mm)0.052"" (1.32mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.010"" (0.25mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
TFT200xx NA00x
TUBING 0.036" ID PTFE 100' NAT
$164.8800035Alpha Wire1
ATFT20019-100-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.036"" (0.91mm)0.066"" (1.68mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012"" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
TFT200xx NA00x
TUBING 0.04" ID PTFE 100' NAT
$179.1500082Alpha Wire1
ATFT20018-100-ND
FIT® TFT-200
-
ActiveSolid TubingSmooth0.040"" (1.02mm)0.070"" (1.78mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012"" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
TUBING .006" ID SILICA 1=10M
TUBING .006" ID SILICA 1=10M
$245.8800032Molex1
WM22006-ND
TSP, Polymicro Technologies 106815
-
ActiveSolid Tubing, CapillarySmooth0.006"" (0.15mm)0.014"" (0.36mm)Silica, Polyimide CoatedAmber32.81' (10.00m)--65°C ~ 350°C-Abrasion Resistant----
PF200x NA00x
SLEEVING 0.129" ID FBRGLASS 100'
$259.37000104Alpha Wire1
APF2008-100-ND
FIT® PIF-200
-
ActiveSleevingBraided0.129"" (3.28mm)0.177"" (4.50mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.018"" (0.46mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
FIT PVC-105 Series
TUBING 0.375" ID PVC 100' BLACK
$77.17000110Alpha Wire1
P1053/8BK005-ND
FIT® PVC-105
-
ActiveSolid TubingSmooth0.375"" (9.52mm)0.449"" (11.40mm)Poly-Vinyl Chloride (PVC)Black100' (30.48m)0.025"" (0.64mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
TFT2x0xx NA00x
TUBING 0.032" ID PTFE 100' NAT
$153.7300049Alpha Wire1
TFT20020NA005-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.032"" (0.81mm)0.064"" (1.62mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012"" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
TFT200xx NA00x
TUBING 0.064" ID PTFE 100' NAT
$190.5400077Alpha Wire1
ATFT20014-100-ND
FIT® TFT-200
-
ActiveSolid TubingSmooth0.064"" (1.63mm)0.096"" (2.44mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012"" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
FIT PVC-105 Clear
TUBING 0.129" ID PVC 100' CLEAR
$36.42000114Alpha Wire1
P1058CL005-ND
FIT® PVC-105
-
ActiveSolid TubingSmooth0.129"" (3.28mm)0.181"" (4.60mm)Poly-Vinyl Chloride (PVC)Clear100' (30.48m)0.020"" (0.51mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
POLYFLEX Series
POLYFLEX CONDUIT NW22 BLK PK=50M
$240.30000106Altech Corporation1
1920-1641-ND
POLYFLEX®
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.839"" (21.30mm)1.000"" (25.40mm)Polyamide (PA6), Nylon 6, Glass FilledBlack164' (50.00m)--40°C ~ 120°CFlame Retardant--UV Resistant--
TUBING 0.162" ID PTFE 100' NAT
TUBING 0.162" ID PTFE 100' NAT
$556.4300026Alpha Wire1
TFT2506NA005-100-ND
FIT® TFT-250
Spool
ActiveSolid TubingSmooth0.162"" (4.11mm)0.218"" (5.54mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.020"" (0.51mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion ResistantChemical ResistantUL94 V-0
HOSE 0.273" ID ETFE BLACK FEET
HOSE 0.273" ID ETFE BLACK FEET
$18.04000200TE Connectivity Aerospace, Defense and Marine1
A132448-DS-ND
Helical Convolex™ HCTE
Digi-Spool™, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.273"" (6.93mm)0.414"" (10.52mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.018"" (0.46mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
HOSE 0.427" ID ETFE BLACK FEET
HOSE 0.427" ID ETFE BLACK FEET
$24.67000200TE Connectivity Aerospace, Defense and Marine1
A132449-DS-ND
Helical Convolex™ HCTE
Digi-Spool™, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.427"" (10.85mm)0.571"" (14.50mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.018"" (0.46mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
HOSE 0.485" ID ETFE BLACK FEET
HOSE 0.485" ID ETFE BLACK FEET
$26.09000299TE Connectivity Aerospace, Defense and Marine1
A132450-DS-ND
Helical Convolex™ HCTE
Digi-Spool™, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.485"" (12.32mm)0.650"" (16.51mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.023"" (0.58mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
227194-2
TUBING 0.072" ID 0.062'
$1.240002,000TE Connectivity AMP Connectors1
A144914-ND
-
Box
ActiveSolid TubingSmooth0.072"" (1.83mm)0.102"" (2.59mm)--0.062' (19.05mm, 0.75"")--------
HOSE 0.181" ID ETFE BLACK FEET
HOSE 0.181" ID ETFE BLACK FEET
$18.02000200TE Connectivity Aerospace, Defense and Marine1
A132447-DS-ND
Helical Convolex™ HCTE
Digi-Spool™, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.181"" (4.60mm)0.320"" (8.13mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.018"" (0.46mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
NMN
SLEEVING 0.250" ID POLY 200' BLK
$75.6300059Techflex1
1030-NMN0.25BK200-ND
Nylon® Multi™
Spool
ActiveSleevingBraided0.250"" (6.35mm)0.310"" (7.87mm)Polyamide Monofilament, Halogen FreeBlack200' (60.96m)0.030"" (0.76mm)-45°C ~ 150°C-Abrasion and Cut ResistantGasoline Resistant, Moisture ResistantUV ResistantChemical Resistant, Vibration Resistant-
NMN
SLEEVING 0.5" ID POLY 100' BLACK
$83.2600032Techflex1
1030-NMN0.50BK100-ND
Nylon® Multi™
-
ActiveSleevingBraided0.500"" (12.70mm)0.560"" (14.22mm)Polyamide Monofilament, Halogen FreeBlack100' (30.48m)0.030"" (0.76mm)-45°C ~ 150°C-Abrasion and Cut ResistantGasoline Resistant, Moisture ResistantUV ResistantChemical Resistant, Vibration Resistant-
1068000xxx
TUBING .00197" ID SILICA 1=10M
$245.8800014Molex1
WM19370-ND
WM19370-290M-ND
TSP, Polymicro Technologies 106815
Bulk
Bulk
ActiveSolid Tubing, CapillarySmooth0.00197"" (0.050mm)0.014"" (0.36mm)Silica, Polyimide CoatedAmber951' (290.00m)--65°C ~ 350°C-Abrasion Resistant----
1068000xxx
TUBING .004" ID SILICA 1=10M
$245.8800011Molex1
WM22005-ND
TSP, Polymicro Technologies 106815
-
ActiveSolid Tubing, CapillarySmooth0.004"" (0.10mm)0.014"" (0.36mm)Silica, Polyimide CoatedAmber32.81' (10.00m)--65°C ~ 350°C-Abrasion Resistant----
1068000xxx
TUBING .0030" ID SILICA 1=10M
$250.0500015Molex1
WM19372-ND
WM19372-280M-ND
TSP, Polymicro Technologies 106815
Bulk
Bulk
ActiveSolid Tubing, CapillarySmooth0.00295"" (0.075mm)0.014"" (0.36mm)Silica, Polyimide CoatedAmber919' (280.00m)--65°C ~ 350°C-Abrasion Resistant----
FIT® PIF-240 Series
SLEEVING 0.625" ID FBRGLASS 100'
$300.090007Alpha Wire1
APF2405/8-100-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.625"" (15.88mm)0.691"" (17.55mm)FiberglassNatural100' (30.48m)0.018"" (0.46mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
TTN1.50SV
SLEEVING 1.5" ID 100' SILVER
$400.0000018Techflex1
1030-TTN1.50SV100-ND
ThermaShield® Tube
-
ActiveSleeving, InsulatedConvoluted - Braided1.500"" (38.10mm)1.550"" (39.37mm)Fiberglass, Aluminized, Halogen FreeSilver100' (30.48m)0.025"" (0.64mm)-60°C ~ 255°CFlame Retardant, Heat ResistantAbrasion ResistantGasoline Resistant-Chemical Resistant, Clean CutNon Flammable
FIT PVC-105 Clear
TUBING 0.04" ID PVC 100' CLEAR
$33.7500032Alpha Wire1
P10518CL005-ND
FIT® PVC-105
Spool
ActiveSolid TubingSmooth0.040"" (1.02mm)0.081"" (2.06mm)Poly-Vinyl Chloride (PVC)Clear100' (30.48m)0.016"" (0.40mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
Split Loom
SPLIT LOOM, 1/2", BLACK
$34.7200029Advanced Cable Ties, Inc.1
2162-AL-SLPE-500-0-C-ND
-
Bulk
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.518"" (13.16mm)0.675"" (17.15mm)Polyethylene (PE)Black100' (30.48m)0.020"" (0.51mm)85°C-Abrasion Resistant--Chemical ResistantUL94 HB
Showing
25
of 2,733