Showing
1 - 25
of 2,739
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Workflow
Features
Material
Abrasion Protection
Color
Diameter - Inside
Diameter - Outside
Environment Protection
Heat Protection
Liquid Protection
Material Flammability Rating
Operating Temperature
Type Attributes
Type
Wall Thickness
Length
NMN
SLEEVING 0.5" ID POLY 100' BLACK
$77.77000
101 - Immediate
TechflexTechflex
1
1030-NMN0.50BK100-ND
Nylon® Multi™
Spool
Active-Chemical Resistant, Vibration ResistantPolyamide Monofilament, Halogen FreeAbrasion and Cut ResistantBlack0.500" (12.70mm)0.560" (14.22mm)UV Resistant-Gasoline Resistant, Moisture Resistant--45°C ~ 150°CBraidedSleeving0.030" (0.76mm)100' (30.48m)
FIT PVC-105 Series
TUBING 0.375" ID PVC 100' BLACK
$93.96000
223 - Immediate
150 - Factory
Alpha WireAlpha Wire
1
P1053/8BK005-ND
FIT® PVC-105
Spool
Active--Poly-Vinyl Chloride (PVC)Abrasion ResistantBlack0.375" (9.52mm)0.449" (11.40mm)Corrosion Resistant, UV ResistantHeat ResistantOil ResistantUL 224 VW-1-20°C ~ 105°CSmoothSolid Tubing0.025" (0.64mm)100' (30.48m)
FIT PVC-105 Series
TUBING 0.162" ID PVC 500' BLACK
$140.04000
73 - Immediate
Alpha WireAlpha Wire
1
P1056BK002-500-ND
FIT® PVC-105
Spool
Active--Poly-Vinyl Chloride (PVC)Abrasion ResistantBlack0.162" (4.11mm)0.218" (5.54mm)Corrosion Resistant, UV ResistantHeat ResistantOil ResistantUL 224 VW-1-20°C ~ 105°CSmoothSolid Tubing0.020" (0.51mm)500' (152.40m)
TFT200xx NA00x
TUBING 0.026" ID PTFE 100' NAT
$154.67000
73 - Immediate
Alpha WireAlpha Wire
1
ATFT20022-100-ND
FIT® TFT-200
Spool
Active--Polytetrafluoroethylene (PTFE)Abrasion ResistantNatural0.026" (0.66mm)0.052" (1.32mm)Corrosion ResistantHeat ResistantOil ResistantUL94 V-0-75°C ~ 260°CSmoothSolid Tubing0.010" (0.25mm)100' (30.48m)
TFT2x0xx NA00x
TUBING 0.032" ID PTFE 100' NAT
$187.18000
121 - Immediate
59 - Factory
Alpha WireAlpha Wire
1
TFT20020NA005-ND
FIT® TFT-200
Spool
Active--Polytetrafluoroethylene (PTFE)Abrasion ResistantNatural0.032" (0.81mm)0.064" (1.62mm)Corrosion ResistantHeat ResistantOil ResistantUL94 V-0-75°C ~ 260°CSmoothSolid Tubing0.012" (0.30mm)100' (30.48m)
TFT200xx NA00x
TUBING 0.04" ID PTFE 100' NAT
$218.18000
66 - Immediate
Alpha WireAlpha Wire
1
ATFT20018-100-ND
FIT® TFT-200
Spool
Active--Polytetrafluoroethylene (PTFE)Abrasion ResistantNatural0.040" (1.02mm)0.070" (1.78mm)Corrosion ResistantHeat ResistantOil ResistantUL94 V-0-75°C ~ 260°CSmoothSolid Tubing0.012" (0.30mm)100' (30.48m)
TUBING .00197" ID SILICA 1=10M
TUBING .00197" ID SILICA 1=10M
$245.12000
26 - Immediate
MolexMolex
1
WM19370-ND
TSP, Polymicro Technologies 106815
Bulk
Active--Silica, Polyimide CoatedAbrasion ResistantAmber0.00197" (0.050mm)0.014" (0.36mm)-----65°C ~ 350°CSmoothSolid Tubing, Capillary-32.81' (10.00m)
TFT200xx NA00x
TUBING 0.081" ID PTFE 100' NAT
$249.54000
57 - Immediate
27 - Factory
Alpha WireAlpha Wire
1
ATFT20012-100-ND
FIT® TFT-200
Spool
Active--Polytetrafluoroethylene (PTFE)Abrasion ResistantNatural0.081" (2.06mm)0.115" (2.92mm)Corrosion ResistantHeat ResistantOil ResistantUL94 V-0-75°C ~ 260°CSmoothSolid Tubing0.012" (0.30mm)100' (30.48m)
PF2004 NA005
SLEEVING 0.204" ID FBRGLASS 100'
$356.22000
31 - Immediate
147 - Factory
Alpha WireAlpha Wire
1
APF2004-100-ND
FIT® PIF-200
Spool
Active-Clean CutFiberglass, Silicone CoatedAbrasion Resistant, Fray ResistantNatural0.204" (5.18mm)0.264" (6.70mm)Corrosion Resistant--UL VW-1-70°C ~ 200°CBraidedSleeving0.020" (0.51mm)100' (30.48m)
HOSE 0.181" ID ETFE BLACK FEET
HOSE 0.181" ID ETFE BLACK FEET
$17.38000
1,252 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132447-DS-ND
Helical Convolex™ HCTE
Digi-Spool™, Continuous Spool
Active-Chemical Resistant, Crush Resistant, Solvent ResistantEthylene Tetrafluoroethylene (ETFE), Irradiated-Black0.181" (4.60mm)0.320" (8.13mm)-Flame RetardantFluid Resistant, Fuel Resistant, Oil Resistant--55°C ~ 200°CConvoluted, CorrugatedWire Loom, Protective Hose0.018" (0.46mm)Enter Number of Feet in Order Quantity
FIT® PIF-240
SLEEVING 0.102" ID FBRGLASS 100'
$69.52000
223 - Immediate
121 - Factory
Alpha WireAlpha Wire
1
PF24010NA005-ND
FIT® PIF-240
Spool
Active--FiberglassAbrasion ResistantNatural0.102" (2.59mm)0.134" (3.40mm)Corrosion Resistant--UL VW-1-60°C ~ 648°CBraidedSleeving0.011" (0.28mm)100' (30.48m)
TFT200xx NA00x
TUBING 0.02" ID PTFE 100' NAT
$132.68000
105 - Immediate
1 - Factory
Alpha WireAlpha Wire
1
ATFT20024-100-ND
FIT® TFT-200
Spool
Active--Polytetrafluoroethylene (PTFE)Abrasion ResistantNatural0.020" (0.51mm)0.046" (1.17mm)Corrosion ResistantHeat ResistantOil ResistantUL94 V-0-75°C ~ 260°CSmoothSolid Tubing0.010" (0.25mm)100' (30.48m)
FIT PVC-105 Series
TUBING 0.183" ID PVC 500' BLACK
$149.94000
46 - Immediate
Alpha WireAlpha Wire
1
P1055BK002-ND
FIT® PVC-105
Spool
Active--Poly-Vinyl Chloride (PVC)Abrasion ResistantBlack0.183" (4.65mm)0.238" (6.05mm)Corrosion Resistant, UV ResistantHeat ResistantOil ResistantUL 224 VW-1-20°C ~ 105°CSmoothSolid Tubing0.020" (0.51mm)500' (152.40m)
FIT® PIF-130 Series
SLEEVING 0.204" ID FBRGLASS 100'
$151.33000
36 - Immediate
24 - Factory
Alpha WireAlpha Wire
1
APF1304B-100-ND
FIT® PIF-130
Spool
Active--Fiberglass, PVC CoatedAbrasion Resistant, Fray ResistantBlack0.204" (5.18mm)-Corrosion ResistantHeat ResistantOil ResistantUL VW-1-20°C ~ 130°CConvoluted - BraidedSleeving, Insulated0.020" (0.51mm)100' (30.48m)
1068000xxx
SILICA CAPILLARY TUBING 1=10M
$178.06000
36 - Immediate
MolexMolex
1
WM26582-ND
TSP, Polymicro Technologies 106815
Bulk
Active--Silica, Polyimide CoatedAbrasion ResistantAmber0.00295" (0.075mm)0.006" (0.15mm)-----65°C ~ 350°CSmoothSolid Tubing, Capillary-32.81' (10.00m)
TFT2x0xx NA00x
TUBING 0.025" ID PTFE 100' NAT
$179.78000
54 - Immediate
19 - Factory
Alpha WireAlpha Wire
1
TFT25022NA005-ND
FIT® TFT-250
Spool
Active-Chemical ResistantPolytetrafluoroethylene (PTFE)Abrasion ResistantNatural0.025" (0.64mm)0.056" (1.42mm)Corrosion ResistantHeat ResistantOil ResistantUL94 V-0-75°C ~ 260°CSmoothSolid Tubing0.012" (0.30mm)100' (30.48m)
TFT200xx NA00x
TUBING 0.036" ID PTFE 100' NAT
$200.75000
27 - Immediate
5 - Factory
Alpha WireAlpha Wire
1
ATFT20019-100-ND
FIT® TFT-200
Spool
Active--Polytetrafluoroethylene (PTFE)Abrasion ResistantNatural0.036" (0.91mm)0.066" (1.68mm)Corrosion ResistantHeat ResistantOil ResistantUL94 V-0-75°C ~ 260°CSmoothSolid Tubing0.012" (0.30mm)100' (30.48m)
POLYFLEX Series
POLYFLEX CONDUIT NW22 BLK PK=50M
$213.96000
86 - Immediate
250 - Factory
Altech CorporationAltech Corporation
1
1920-1641-ND
POLYFLEX®
Spool
Active--Polyamide (PA6), Nylon 6, Glass Filled-Black0.839" (21.30mm)1.000" (25.40mm)UV ResistantFlame Retardant---40°C ~ 120°CConvoluted, CorrugatedWire Loom, Protective Hose-164' (50.00m)
TFT200xx NA00x
TUBING 0.064" ID PTFE 100' NAT
$232.00000
52 - Immediate
4 - Factory
Alpha WireAlpha Wire
1
ATFT20014-100-ND
FIT® TFT-200
Spool
Active--Polytetrafluoroethylene (PTFE)Abrasion ResistantNatural0.064" (1.63mm)0.096" (2.44mm)Corrosion ResistantHeat ResistantOil ResistantUL94 V-0-75°C ~ 260°CSmoothSolid Tubing0.012" (0.30mm)100' (30.48m)
PF200x NA00x
SLEEVING 0.129" ID FBRGLASS 100'
$276.34000
84 - Immediate
Alpha WireAlpha Wire
1
APF2008-100-ND
FIT® PIF-200
Spool
Active-Clean CutFiberglass, Silicone CoatedAbrasion Resistant, Fray ResistantNatural0.129" (3.28mm)0.177" (4.50mm)Corrosion Resistant--UL VW-1-70°C ~ 200°CBraidedSleeving0.018" (0.46mm)100' (30.48m)
HOSE 0.427" ID ETFE BLACK FEET
HOSE 0.427" ID ETFE BLACK FEET
$23.76000
155 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132449-DS-ND
Helical Convolex™ HCTE
Digi-Spool™, Continuous Spool
Active-Chemical Resistant, Crush Resistant, Solvent ResistantEthylene Tetrafluoroethylene (ETFE), Irradiated-Black0.427" (10.85mm)0.571" (14.50mm)-Flame RetardantFluid Resistant, Fuel Resistant, Oil Resistant--55°C ~ 200°CConvoluted, CorrugatedWire Loom, Protective Hose0.018" (0.46mm)Enter Number of Feet in Order Quantity
HCTE-0750-0-SP
HOSE 0.73" ID ETFE BLACK FEET
$30.41000
112 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132452-DS-ND
Helical Convolex™ HCTE
Digi-Spool™, Continuous Spool
Active-Chemical Resistant, Crush Resistant, Solvent ResistantEthylene Tetrafluoroethylene (ETFE), Irradiated-Black0.730" (18.54mm)0.930" (23.62mm)-Flame RetardantFluid Resistant, Fuel Resistant, Oil Resistant--55°C ~ 200°CConvoluted, CorrugatedWire Loom, Protective Hose0.023" (0.58mm)Enter Number of Feet in Order Quantity
FIT PVC-105 Series
TUBING 0.025" ID PVC 100' BLACK
$44.56000
496 - Immediate
Alpha WireAlpha Wire
1
P10522BK005-ND
FIT® PVC-105
Spool
Active--Poly-Vinyl Chloride (PVC)Abrasion ResistantBlack0.025" (0.64mm)0.056" (1.42mm)Corrosion Resistant, UV ResistantHeat ResistantOil ResistantUL 224 VW-1-20°C ~ 105°CSmoothSolid Tubing0.012" (0.30mm)100' (30.48m)
227194-2
TUBING 0.072" ID 0.062'
$1.19000
1,980 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A144914-ND
-
Box
Active-----0.072" (1.83mm)0.102" (2.59mm)-----SmoothSolid Tubing-0.062' (19.05mm, 0.75")
HOSE 0.485" ID ETFE BLACK FEET
HOSE 0.485" ID ETFE BLACK FEET
$26.31000
219 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132450-DS-ND
Helical Convolex™ HCTE
Digi-Spool™, Continuous Spool
Active-Chemical Resistant, Crush Resistant, Solvent ResistantEthylene Tetrafluoroethylene (ETFE), Irradiated-Black0.485" (12.32mm)0.650" (16.51mm)-Flame RetardantFluid Resistant, Fuel Resistant, Oil Resistant--55°C ~ 200°CConvoluted, CorrugatedWire Loom, Protective Hose0.023" (0.58mm)Enter Number of Feet in Order Quantity
Showing
1 - 25
of 2,739

Protective Hoses, Solid Tubing, Sleeving