Showing
1 - 25
of 2,739
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Type Attributes
Diameter - Inside
Diameter - Outside
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
NMN
SLEEVING 0.5" ID POLY 100' BLACK
$77.77000
101 - Immediate
TechflexTechflex
1
1030-NMN0.50BK100-ND
Nylon® Multi™
Spool
ActiveSleevingBraided0.500" (12.70mm)0.560" (14.22mm)Polyamide Monofilament, Halogen FreeBlack100' (30.48m)0.030" (0.76mm)-45°C ~ 150°C-Abrasion and Cut ResistantGasoline Resistant, Moisture ResistantUV ResistantChemical Resistant, Vibration Resistant-
FIT PVC-105 Series
TUBING 0.375" ID PVC 100' BLACK
$93.96000
223 - Immediate
150 - Factory
Alpha WireAlpha Wire
1
P1053/8BK005-ND
FIT® PVC-105
Spool
ActiveSolid TubingSmooth0.375" (9.52mm)0.449" (11.40mm)Poly-Vinyl Chloride (PVC)Black100' (30.48m)0.025" (0.64mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
FIT PVC-105 Series
TUBING 0.162" ID PVC 500' BLACK
$140.04000
73 - Immediate
Alpha WireAlpha Wire
1
P1056BK002-500-ND
FIT® PVC-105
Spool
ActiveSolid TubingSmooth0.162" (4.11mm)0.218" (5.54mm)Poly-Vinyl Chloride (PVC)Black500' (152.40m)0.020" (0.51mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
TFT200xx NA00x
TUBING 0.026" ID PTFE 100' NAT
$154.67000
73 - Immediate
Alpha WireAlpha Wire
1
ATFT20022-100-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.026" (0.66mm)0.052" (1.32mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.010" (0.25mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
TFT2x0xx NA00x
TUBING 0.032" ID PTFE 100' NAT
$187.18000
121 - Immediate
59 - Factory
Alpha WireAlpha Wire
1
TFT20020NA005-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.032" (0.81mm)0.064" (1.62mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
TFT200xx NA00x
TUBING 0.04" ID PTFE 100' NAT
$218.18000
66 - Immediate
38 - Factory
Alpha WireAlpha Wire
1
ATFT20018-100-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.040" (1.02mm)0.070" (1.78mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
TUBING .00197" ID SILICA 1=10M
TUBING .00197" ID SILICA 1=10M
$245.12000
26 - Immediate
MolexMolex
1
WM19370-ND
TSP, Polymicro Technologies 106815
Bulk
ActiveSolid Tubing, CapillarySmooth0.00197" (0.050mm)0.014" (0.36mm)Silica, Polyimide CoatedAmber32.81' (10.00m)--65°C ~ 350°C-Abrasion Resistant----
TFT200xx NA00x
TUBING 0.081" ID PTFE 100' NAT
$249.54000
57 - Immediate
27 - Factory
Alpha WireAlpha Wire
1
ATFT20012-100-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.081" (2.06mm)0.115" (2.92mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
PF2004 NA005
SLEEVING 0.204" ID FBRGLASS 100'
$356.22000
31 - Immediate
147 - Factory
Alpha WireAlpha Wire
1
APF2004-100-ND
FIT® PIF-200
Spool
ActiveSleevingBraided0.204" (5.18mm)0.264" (6.70mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.020" (0.51mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
HOSE 0.181" ID ETFE BLACK FEET
HOSE 0.181" ID ETFE BLACK FEET
$17.38000
1,252 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132447-DS-ND
Helical Convolex™ HCTE
Digi-Spool™, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.181" (4.60mm)0.320" (8.13mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.018" (0.46mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
FIT® PIF-240
SLEEVING 0.102" ID FBRGLASS 100'
$69.52000
223 - Immediate
121 - Factory
Alpha WireAlpha Wire
1
PF24010NA005-ND
FIT® PIF-240
Spool
ActiveSleevingBraided0.102" (2.59mm)0.134" (3.40mm)FiberglassNatural100' (30.48m)0.011" (0.28mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1
TFT200xx NA00x
TUBING 0.02" ID PTFE 100' NAT
$132.68000
105 - Immediate
1 - Factory
Alpha WireAlpha Wire
1
ATFT20024-100-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.020" (0.51mm)0.046" (1.17mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.010" (0.25mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
FIT PVC-105 Series
TUBING 0.183" ID PVC 500' BLACK
$149.94000
46 - Immediate
Alpha WireAlpha Wire
1
P1055BK002-ND
FIT® PVC-105
Spool
ActiveSolid TubingSmooth0.183" (4.65mm)0.238" (6.05mm)Poly-Vinyl Chloride (PVC)Black500' (152.40m)0.020" (0.51mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
FIT® PIF-130 Series
SLEEVING 0.204" ID FBRGLASS 100'
$151.33000
36 - Immediate
24 - Factory
Alpha WireAlpha Wire
1
APF1304B-100-ND
FIT® PIF-130
Spool
ActiveSleeving, InsulatedConvoluted - Braided0.204" (5.18mm)-Fiberglass, PVC CoatedBlack100' (30.48m)0.020" (0.51mm)-20°C ~ 130°CHeat ResistantAbrasion Resistant, Fray ResistantOil ResistantCorrosion Resistant-UL VW-1
1068000xxx
SILICA CAPILLARY TUBING 1=10M
$178.06000
36 - Immediate
MolexMolex
1
WM26582-ND
TSP, Polymicro Technologies 106815
Bulk
ActiveSolid Tubing, CapillarySmooth0.00295" (0.075mm)0.006" (0.15mm)Silica, Polyimide CoatedAmber32.81' (10.00m)--65°C ~ 350°C-Abrasion Resistant----
TFT2x0xx NA00x
TUBING 0.025" ID PTFE 100' NAT
$179.78000
54 - Immediate
19 - Factory
Alpha WireAlpha Wire
1
TFT25022NA005-ND
FIT® TFT-250
Spool
ActiveSolid TubingSmooth0.025" (0.64mm)0.056" (1.42mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion ResistantChemical ResistantUL94 V-0
TFT200xx NA00x
TUBING 0.036" ID PTFE 100' NAT
$200.75000
27 - Immediate
5 - Factory
Alpha WireAlpha Wire
1
ATFT20019-100-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.036" (0.91mm)0.066" (1.68mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
POLYFLEX Series
POLYFLEX CONDUIT NW22 BLK PK=50M
$213.96000
86 - Immediate
250 - Factory
Altech CorporationAltech Corporation
1
1920-1641-ND
POLYFLEX®
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.839" (21.30mm)1.000" (25.40mm)Polyamide (PA6), Nylon 6, Glass FilledBlack164' (50.00m)--40°C ~ 120°CFlame Retardant--UV Resistant--
TFT200xx NA00x
TUBING 0.064" ID PTFE 100' NAT
$232.00000
52 - Immediate
4 - Factory
Alpha WireAlpha Wire
1
ATFT20014-100-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.064" (1.63mm)0.096" (2.44mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
PF200x NA00x
SLEEVING 0.129" ID FBRGLASS 100'
$276.34000
84 - Immediate
Alpha WireAlpha Wire
1
APF2008-100-ND
FIT® PIF-200
Spool
ActiveSleevingBraided0.129" (3.28mm)0.177" (4.50mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.018" (0.46mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
HOSE 0.427" ID ETFE BLACK FEET
HOSE 0.427" ID ETFE BLACK FEET
$23.76000
155 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132449-DS-ND
Helical Convolex™ HCTE
Digi-Spool™, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.427" (10.85mm)0.571" (14.50mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.018" (0.46mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
HCTE-0750-0-SP
HOSE 0.73" ID ETFE BLACK FEET
$30.41000
112 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132452-DS-ND
Helical Convolex™ HCTE
Digi-Spool™, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.730" (18.54mm)0.930" (23.62mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.023" (0.58mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
FIT PVC-105 Series
TUBING 0.025" ID PVC 100' BLACK
$44.56000
496 - Immediate
Alpha WireAlpha Wire
1
P10522BK005-ND
FIT® PVC-105
Spool
ActiveSolid TubingSmooth0.025" (0.64mm)0.056" (1.42mm)Poly-Vinyl Chloride (PVC)Black100' (30.48m)0.012" (0.30mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
227194-2
TUBING 0.072" ID 0.062'
$1.19000
1,980 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A144914-ND
-
Box
ActiveSolid TubingSmooth0.072" (1.83mm)0.102" (2.59mm)--0.062' (19.05mm, 0.75")--------
HOSE 0.485" ID ETFE BLACK FEET
HOSE 0.485" ID ETFE BLACK FEET
$26.31000
219 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132450-DS-ND
Helical Convolex™ HCTE
Digi-Spool™, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.485" (12.32mm)0.650" (16.51mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.023" (0.58mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
Showing
1 - 25
of 2,739

Protective Hoses, Solid Tubing, Sleeving


Protective Hoses, Solid Tubing, and Sleeving are hollow pieces of Aramid, Ethylene Tetrafluoroethylene, Fiberglass, Polyamide, Polyester, Polyethylene, Polymer, Polyolefin, Polypropylene, Polytetrafluoroethylene, Polyvinylidene, Silica, Stainless Steel, and Steel in operating temperatures of -200°C to +648°C in lengths ranging from 0.062’ (19.05mm, 0.75”) to 1000’ (3048.00m) with both ends open.