CAD | USD

Showing
1 - 25
of 2,731
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Type Attributes
Diameter - Inside
Diameter - Outside
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
TFT2x0xx NA00x
TUBING 0.032" ID PTFE 100' NAT
$144.09000
164 - Immediate
44 - Factory
Alpha WireAlpha Wire
1
TFT20020NA005-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.032"" (0.81mm)0.064"" (1.62mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012"" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
TFT200xx NA00x
TUBING 0.036" ID PTFE 100' NAT
$154.54000
60 - Immediate
Alpha WireAlpha Wire
1
ATFT20019-100-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.036"" (0.91mm)0.066"" (1.68mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012"" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
TFT200xx NA00x
TUBING 0.04" ID PTFE 100' NAT
$167.92000
30 - Immediate
Alpha WireAlpha Wire
1
ATFT20018-100-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.040"" (1.02mm)0.070"" (1.78mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012"" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
TFT200xx NA00x
TUBING 0.051" ID PTFE 100' NAT
$200.10000
32 - Immediate
12 - Factory
Alpha WireAlpha Wire
1
ATFT20016-100-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.051"" (1.30mm)0.082"" (2.08mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012"" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
1068150024
TUBING .006" ID SILICA 1=10M
$230.47000
37 - Immediate
MolexMolex
1
WM22006-ND
TSP, Polymicro Technologies 106815
Bulk
ActiveSolid Tubing, CapillarySmooth0.006"" (0.15mm)0.014"" (0.36mm)Silica, Polyimide CoatedAmber32.81' (10.00m)--65°C ~ 350°C-Abrasion Resistant----
PF200x NA00x
SLEEVING 0.129" ID FBRGLASS 100'
$243.12000
95 - Immediate
30 - Factory
Alpha WireAlpha Wire
1
APF2008-100-ND
FIT® PIF-200
Spool
ActiveSleevingBraided0.129"" (3.28mm)0.177"" (4.50mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.018"" (0.46mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
Split Loom
SPLIT LOOM, 1/4", BLACK
$24.00000
104 - Immediate
Advanced Cable Ties, Inc.Advanced Cable Ties, Inc.
1
2162-AL-SLPE-250-0-C-ND
-
Bulk
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.281"" (7.14mm)0.378"" (9.60mm)Polyethylene (PE)Black100' (30.48m)0.020"" (0.51mm)85°C-Abrasion Resistant--Chemical ResistantUL94 HB
NMN
SLEEVING 0.375" ID POLY 125' BLK
$68.34000
118 - Immediate
TechflexTechflex
1
1030-NMN0.38BK125-ND
Nylon® Multi™
Spool
ActiveSleevingBraided0.375"" (9.52mm)0.435"" (11.05mm)Polyamide Monofilament, Halogen FreeBlack125' (38.10m)0.030"" (0.76mm)-45°C ~ 150°C-Abrasion and Cut ResistantGasoline Resistant, Moisture ResistantUV ResistantChemical Resistant, Vibration Resistant-
TFT200xx NA00x
TUBING 0.064" ID PTFE 100' NAT
$178.60000
31 - Immediate
Alpha WireAlpha Wire
1
ATFT20014-100-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.064"" (1.63mm)0.096"" (2.44mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012"" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
TTN1.50SV
SLEEVING 1.5" ID 100' SILVER
$374.93000
33 - Immediate
TechflexTechflex
1
1030-TTN1.50SV100-ND
ThermaShield® Tube
Spool
ActiveSleeving, InsulatedConvoluted - Braided1.500"" (38.10mm)1.550"" (39.37mm)Fiberglass, Aluminized, Halogen FreeSilver100' (30.48m)0.025"" (0.64mm)-60°C ~ 255°CFlame Retardant, Heat ResistantAbrasion ResistantGasoline Resistant-Chemical Resistant, Clean CutNon Flammable
HOSE 0.273" ID ETFE BLACK FEET
HOSE 0.273" ID ETFE BLACK FEET
$17.81000
141 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132448-DS-ND
Helical Convolex™ HCTE
Digi-Spool™, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.273"" (6.93mm)0.414"" (10.52mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.018"" (0.46mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
POLYFLEX Series
POLYFLEX CONDUIT NW22 BLK PK=50M
$225.24000
100 - Immediate
600 - Factory
Altech CorporationAltech Corporation
1
1920-1641-ND
POLYFLEX®
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.839"" (21.30mm)1.000"" (25.40mm)Polyamide (PA6), Nylon 6, Glass FilledBlack164' (50.00m)--40°C ~ 120°CFlame Retardant--UV Resistant--
FIT® PIF-130 Series
SLEEVING 0.5" ID FBRGLASS 100'
$360.39000
26 - Immediate
9 - Factory
Alpha WireAlpha Wire
1
PF1301/2ABK005-100-ND
FIT® PIF-130
Spool
ActiveSleeving, InsulatedConvoluted - Braided0.500"" (12.70mm)0.574"" (14.58mm)Fiberglass, PVC CoatedBlack100' (30.48m)0.025"" (0.64mm)-20°C ~ 130°CHeat ResistantAbrasion Resistant, Fray ResistantOil ResistantCorrosion Resistant-UL VW-1
HOSE 0.427" ID ETFE BLACK FEET
HOSE 0.427" ID ETFE BLACK FEET
$23.25000
188 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132449-DS-ND
Helical Convolex™ HCTE
Digi-Spool™, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.427"" (10.85mm)0.571"" (14.50mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.018"" (0.46mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
HOSE 0.485" ID ETFE BLACK FEET
HOSE 0.485" ID ETFE BLACK FEET
$25.75000
296 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132450-DS-ND
Helical Convolex™ HCTE
Digi-Spool™, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.485"" (12.32mm)0.650"" (16.51mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.023"" (0.58mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
227194-2
TUBING 0.072" ID 0.062'
$1.09000
2,000 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A144914-ND
-
Box
ActiveSolid TubingSmooth0.072"" (1.83mm)0.102"" (2.59mm)--0.062' (19.05mm, 0.75"")--------
HOSE 0.181" ID ETFE BLACK FEET
HOSE 0.181" ID ETFE BLACK FEET
$17.01000
269 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132447-DS-ND
Helical Convolex™ HCTE
Digi-Spool™, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.181"" (4.60mm)0.320"" (8.13mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.018"" (0.46mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
HOSE 0.608" ID ETFE BLACK FEET
HOSE 0.608" ID ETFE BLACK FEET
$25.79000
850 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132451-DS-ND
Helical Convolex™ HCTE
Digi-Spool™, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.608"" (15.44mm)0.780"" (19.80mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.023"" (0.58mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
TUBING 0.118" ID POLY BLACK
TUBING 0.118" ID POLY BLACK
$2.00000
1,090 - Immediate
Value Added Item
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
NETM1000-3-0-SP-01-ND
NETM1000
Bulk
ActiveSolid TubingSmooth0.118"" (3.00mm)0.157"" (4.00mm)Polyolefin (PO)Black3.28' (1.00m)0.020"" (0.51mm)-55°C ~ 135°CFlame Retardant, Heat ResistantAbrasion ResistantFluid Resistant, Fuel Resistant, Oil Resistant---
NMN
SLEEVING 0.250" ID POLY 200' BLK
$70.89000
31 - Immediate
TechflexTechflex
1
1030-NMN0.25BK200-ND
Nylon® Multi™
Spool
ActiveSleevingBraided0.250"" (6.35mm)0.310"" (7.87mm)Polyamide Monofilament, Halogen FreeBlack200' (60.96m)0.030"" (0.76mm)-45°C ~ 150°C-Abrasion and Cut ResistantGasoline Resistant, Moisture ResistantUV ResistantChemical Resistant, Vibration Resistant-
FIT PVC-105 Series
TUBING 0.258" ID PVC 250' BLACK
$72.17000
21 - Immediate
Alpha WireAlpha Wire
1
P1052BK003-ND
FIT® PVC-105
Spool
ActiveSolid TubingSmooth0.258"" (6.55mm)0.318"" (8.08mm)Poly-Vinyl Chloride (PVC)Black250' (76.20m)0.020"" (0.51mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
NMN
SLEEVING 0.5" ID POLY 100' BLACK
$78.04000
46 - Immediate
TechflexTechflex
1
1030-NMN0.50BK100-ND
Nylon® Multi™
Spool
ActiveSleevingBraided0.500"" (12.70mm)0.560"" (14.22mm)Polyamide Monofilament, Halogen FreeBlack100' (30.48m)0.030"" (0.76mm)-45°C ~ 150°C-Abrasion and Cut ResistantGasoline Resistant, Moisture ResistantUV ResistantChemical Resistant, Vibration Resistant-
FIT PVC-105 Series
TUBING 0.129" ID PVC 500' BLACK
$93.32000
43 - Immediate
Alpha WireAlpha Wire
1
P1058BK002-ND
FIT® PVC-105
Spool
ActiveSolid TubingSmooth0.129"" (3.28mm)0.181"" (4.60mm)Poly-Vinyl Chloride (PVC)Black500' (152.40m)0.020"" (0.51mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
TFT200xx NA00x
TUBING 0.026" ID PTFE 100' NAT
$119.07000
54 - Immediate
17 - Factory
Alpha WireAlpha Wire
1
ATFT20022-100-ND
FIT® TFT-200
Spool
ActiveSolid TubingSmooth0.026"" (0.66mm)0.052"" (1.32mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.010"" (0.25mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
1068000xxx
TUBING .004" ID SILICA 1=10M
$143.72000
6 - Immediate
MolexMolex
1
WM19371-ND
TSP, Polymicro Technologies 106815
Bulk
ActiveSolid Tubing, CapillarySmooth0.004"" (0.10mm)0.006"" (0.15mm)Silica, Polyimide CoatedAmber32.81' (10.00m)--65°C ~ 350°C-Abrasion Resistant----
Showing
1 - 25
of 2,731