Showing
1 - 25
of 16,774
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Base Resonator
Type
Programmable Type
Available Frequency Range
Function
Output
Voltage - Supply
Frequency Stability
Frequency Stability (Total)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
DSC8101Bxx
MEMS OSC PROG BLANK 10MHZ-170MHZ
$5.53000
779 - Immediate
Microchip TechnologyMicrochip Technology
1
DSC8101BL2-ND
DSC8101
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 170 MHzStandbyCMOS2.25V ~ 3.6V±25ppm--40°C ~ 105°C-35mA-Surface Mount4-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.035" (0.90mm)
DSC8104Cxx
MEMS OSC PROG BLANK 10MHZ-460MHZ
$6.23000
191 - Immediate
Microchip TechnologyMicrochip Technology
1
576-4710-ND
DSC8104
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzStandbyHCSL2.25V ~ 3.6V-±10ppm-40°C ~ 85°C-42mAAEC-Q100Surface Mount6-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
DSC8121Bxx
MEMS OSC PROG BLANK 10MHZ-170MHZ
$7.02000
260 - Immediate
Microchip TechnologyMicrochip Technology
1
576-4716-ND
DSC8121
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 170 MHzEnable/DisableCMOS2.25V ~ 3.6V-±25ppm-55°C ~ 125°C-35mA-Surface Mount6-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.035" (0.90mm)
DSC8123 3.2x2.5 Series
MEMS OSC PROG BLANK 10MHZ-460MHZ
$18.98000
294 - Immediate
Microchip TechnologyMicrochip Technology
1
DSC8123CI5-ND
DSC8123
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzEnable/DisableLVDS2.25V ~ 3.6V±10ppm--40°C ~ 85°C-32mA-Surface Mount6-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
DSC8101Cxx
MEMS OSC PROG BLANK 10MHZ-170MHZ
$4.49000
655 - Immediate
Microchip TechnologyMicrochip Technology
1
576-4689-ND
DSC8101
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 170 MHzStandbyCMOS2.25V ~ 3.6V-±25ppm-40°C ~ 85°C-35mA-Surface Mount6-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
DSC81zzDxx
XTAL OSC PROG BLANK 10MHZ-460MHZ
$5.53000
137 - Immediate
Microchip TechnologyMicrochip Technology
1
576-4733-ND
DSC8124
Tube
ActiveCrystalXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzEnable/DisableHCSL2.25V ~ 3.6V-±25ppm-40°C ~ 85°C-42mAAEC-Q100Surface Mount6-SMD, No Lead0.098" L x 0.079" W (2.50mm x 2.00mm)0.035" (0.90mm)
DSC8101Cxx
MEMS OSC PROG BLANK 10MHZ-170MHZ
$5.60000
419 - Immediate
Microchip TechnologyMicrochip Technology
1
576-4690-ND
DSC8101
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 170 MHzStandbyCMOS2.25V ~ 3.6V-±10ppm-40°C ~ 85°C-35mA-Surface Mount6-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
DSC8101Bxx
MEMS OSC PROG BLANK 10MHZ-170MHZ
$5.60000
381 - Immediate
Microchip TechnologyMicrochip Technology
1
576-4685-ND
DSC8101
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 170 MHzStandbyCMOS2.25V ~ 3.6V-±10ppm-40°C ~ 85°C-35mA-Surface Mount6-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.035" (0.90mm)
DSC8121Cxx
MEMS OSC PROG BLANK 10MHZ-170MHZ
$5.60000
302 - Immediate
Microchip TechnologyMicrochip Technology
1
576-4718-ND
DSC8121
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 170 MHzEnable/DisableCMOS2.25V ~ 3.6V-±10ppm-40°C ~ 85°C-35mA-Surface Mount6-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
DSC8104Bxx
MEMS OSC PROG BLANK 10MHZ-460MHZ
$5.60000
226 - Immediate
Microchip TechnologyMicrochip Technology
1
576-4707-ND
DSC8104
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzStandbyHCSL2.25V ~ 3.6V-±25ppm-40°C ~ 85°C-42mAAEC-Q100Surface Mount6-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.035" (0.90mm)
DSC8123 3.2x2.5 Series
MEMS OSC PROG BLANK 10MHZ-460MHZ
$5.66000
710 - Immediate
Microchip TechnologyMicrochip Technology
1
DSC8124CI2-ND
DSC8124
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzEnable/DisableHCSL2.25V ~ 3.6V±25ppm--40°C ~ 85°C-42mA-Surface Mount6-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
DSC8121Axx
MEMS OSC PROG BLANK 10MHZ-100MHZ
$5.69000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
DSC8121AI5-ND
DSC8121
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 100 MHzEnable/DisableCMOS2.25V ~ 3.6V±10ppm--40°C ~ 85°C-35mA-Surface Mount6-SMD, No Lead Exposed Pad0.276" L x 0.197" W (7.00mm x 5.00mm)0.014" (0.35mm)
DSC81xxBxx
MEMS OSC PROG BLANK 10MHZ-460MHZ
$6.01000
432 - Immediate
Microchip TechnologyMicrochip Technology
1
DSC8124BI2-ND
DSC8124
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzEnable/DisableHCSL2.25V ~ 3.6V±25ppm--40°C ~ 85°C-42mAAEC-Q100Surface Mount6-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.035" (0.90mm)
DSC812xxxx
MEMS OSC PROG BLANK 10MHZ-460MHZ
$6.01000
393 - Immediate
Microchip TechnologyMicrochip Technology
1
DSC8124AI2-ND
DSC8124
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzEnable/DisableHCSL2.25V ~ 3.6V±25ppm--40°C ~ 85°C-42mAAEC-Q100Surface Mount6-SMD, No Lead Exposed Pad0.276" L x 0.197" W (7.00mm x 5.00mm)0.035" (0.90mm)
DSC8101Cxx
MEMS OSC PROG BLANK 10MHZ-170MHZ
$7.86000
280 - Immediate
Microchip TechnologyMicrochip Technology
1
576-4692-ND
DSC8101
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 170 MHzStandbyCMOS2.25V ~ 3.6V-±25ppm-55°C ~ 125°C-35mA-Surface Mount6-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
DSC81zzDxx
MEMS OSC PROG BLANK 10MHZ-460MHZ
$13.19000
835 - Immediate
Microchip TechnologyMicrochip Technology
1
DSC8102DI2-ND
DSC8102
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzStandbyLVPECL2.25V ~ 3.6V±25ppm--40°C ~ 85°C-58mA-Surface Mount6-SMD, No Lead0.098" L x 0.079" W (2.50mm x 2.00mm)0.035" (0.90mm)
DSC8102Cxx
MEMS OSC PROG BLANK 10MHZ-460MHZ
$15.17000
220 - Immediate
Microchip TechnologyMicrochip Technology
1
576-4697-ND
DSC8102
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzStandbyLVPECL2.25V ~ 3.6V-±25ppm-40°C ~ 85°C-58mAAEC-Q100Surface Mount6-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
6-SMD
MEMS OSC PROG BLANK 10MHZ-460MHZ
$15.17000
220 - Immediate
Microchip TechnologyMicrochip Technology
1
576-4726-ND
DSC8122
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzEnable/DisableLVPECL2.25V ~ 3.6V-±25ppm-40°C ~ 85°C-58mAAEC-Q100Surface Mount6-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
6-SMD
MEMS OSC PROG BLANK 10MHZ-460MHZ
$15.23000
171 - Immediate
Microchip TechnologyMicrochip Technology
1
DSC8122BI5-ND
DSC8122
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzEnable/DisableLVPECL2.25V ~ 3.6V±10ppm--40°C ~ 85°C-58mAAEC-Q100Surface Mount6-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.035" (0.90mm)
DSC8102Cxx
MEMS OSC PROG BLANK 10MHZ-460MHZ
$18.98000
135 - Immediate
Microchip TechnologyMicrochip Technology
1
576-4698-ND
DSC8102
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzStandbyLVPECL2.25V ~ 3.6V-±10ppm-40°C ~ 85°C-58mAAEC-Q100Surface Mount6-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
OSC PROG BLANK 10MHZ-810MHZ
OSC PROG BLANK 10MHZ-810MHZ
$27.91000
145 - Immediate
Skyworks Solutions Inc.Skyworks Solutions Inc.
1
336-59X-PROG-PECL-ADGR-ND
Si59x
Strip
Active--Blank (User Must Program)10 MHz ~ 810 MHz-PECL----40°C ~ 85°C---Surface MountSMD 7mm x 5mm--
6-SMD, No Lead Exposed Pad 7.00 mm x 5.00 mm
MEMS CMOS OSC PROGRAMMABLE
$2.91000
1,000 - Immediate
Microchip TechnologyMicrochip Technology
1
150-DSC1101AL5-PROGTTR-ND
150-DSC1101AL5-PROGTCT-ND
150-DSC1101AL5-PROGTDKR-ND
DSC1101
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)Blank (User Must Program)2.3 MHz ~ 170 MHzStandby (Power Down)CMOS2.25V ~ 3.6V-±10ppm-40°C ~ 105°C-35mA-Surface Mount6-VDFN Exposed Pad0.276" L x 0.197" W (7.00mm x 5.00mm)0.035" (0.90mm)
6-SMD, No Lead (DFN, LCC) 2.50 mm x 2.00 mm
LOW JITTER PROGRAMMABLE MEMS CMO
$2.85000
560 - Immediate
Microchip TechnologyMicrochip Technology
1
150-DSC1101DM2-PROG-ND
DSC1101
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)3.3 MHz ~ 170 MHzStandby (Power Down)CMOS2.25V ~ 3.6V±25ppm--55°C ~ 125°C-35mA-Surface Mount6-VDFN0.098" L x 0.079" W (2.50mm x 2.00mm)0.035" (0.90mm)
6-SMD, No Lead, No Center Pad (DFN, LCC) 7.00 mm x 5.00 mm
OSC MEMS PROGRAMMABLE SMD
Active
450 - Immediate
Microchip TechnologyMicrochip Technology
1
150-DSC1101AM2-PROG-ND
DSC1101
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)3.3 MHz ~ 170 MHzStandby (Power Down)CMOS2.25V ~ 3.6V-±25ppm-55°C ~ 125°C-35mA-Surface Mount6-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.035" (0.90mm)
DSC-1100 Series
MEMS CMOS OSC PROGRAMMABLE
$4.76000
1,000 - Immediate
Microchip TechnologyMicrochip Technology
1
150-DSC1100AL5-PROGTTR-ND
150-DSC1100AL5-PROGTCT-ND
150-DSC1100AL5-PROGTDKR-ND
DSC1100
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--Blank (User Must Program)----------Surface Mount6-VDFN Exposed Pad0.276" L x 0.197" W (7.00mm x 5.00mm)0.035" (0.90mm)
Showing
1 - 25
of 16,774

Programmable Oscillators


Products in the programmable oscillator family are devices used as frequency or time reference sources, but which produce an output that is pre-configured or user configurable over a relatively wide range of frequency. Like fixed oscillator products, they integrate a basic time/frequency reference source along with the support components necessary for its operation.