Pressure Sensors, Transducers

Results: 7
Pressure Type
AbsoluteDifferentialVented Gauge
Operating Pressure
1PSI (6.89kPa)5PSI (34.47kPa)15PSI (103.42kPa)30PSI (206.84kPa)100PSI (689.48kPa)
Output Type
I2CSPI
Voltage - Supply
3.3V5V
Port Size
Male - 0.14" (3.56mm) TubeMale - 0.14" (3.56mm) Tube, Dual
Maximum Pressure
10PSI (68.95kPa)20PSI (137.9kPa)45PSI (310.26kPa)90PSI (620.53kPa)200PSI (1378.95kPa)300PSI (2068.43kPa)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
597
In Stock
1 : $111.38000
Tray
Tray
Active
Board Mount
Differential
1PSI (6.89kPa)
I2C
14 b
±0.25%
5V
Male - 0.14" (3.56mm) Tube, Dual
Barbed
Temperature Compensated
PC Pin
10PSI (68.95kPa)
-25°C ~ 105°C
Through Hole
8-DIP Module
-
322
In Stock
1 : $111.38000
Tray
Tray
Active
Board Mount
Absolute
15PSI (103.42kPa)
SPI
14 b
±0.25%
3.3V
Male - 0.14" (3.56mm) Tube
Barbed
Temperature Compensated
PC Pin
90PSI (620.53kPa)
-25°C ~ 105°C
Through Hole
8-DIP Module
-
243
In Stock
1 : $78.30000
Tray
Tray
Active
Board Mount
Vented Gauge
100PSI (689.48kPa)
I2C
14 b
±0.25%
5V
Male - 0.14" (3.56mm) Tube
Barbed
Temperature Compensated
PC Pin
300PSI (2068.43kPa)
-25°C ~ 105°C
Through Hole
8-DIP Module
-
0
In Stock
Check Lead Time
240 : $84.99842
Tray
Tray
Active
-
Differential
15PSI (103.42kPa)
I2C
14 b
±0.25%
5V
Male - 0.14" (3.56mm) Tube, Dual
Barbed
Temperature Compensated
PC Pin
45PSI (310.26kPa)
-25°C ~ 105°C
Through Hole
8-DIP Module
-
0
In Stock
Check Lead Time
240 : $84.99842
Tray
Tray
Active
-
Vented Gauge
5PSI (34.47kPa)
I2C
14 b
±0.25%
5V
Male - 0.14" (3.56mm) Tube
Barbed
Temperature Compensated
PC Pin
20PSI (137.9kPa)
-25°C ~ 105°C
Through Hole
8-DIP Module
-
0
In Stock
Check Lead Time
240 : $84.99842
Tray
Tray
Active
-
Vented Gauge
30PSI (206.84kPa)
I2C
14 b
±0.25%
5V
Male - 0.14" (3.56mm) Tube
Barbed
Temperature Compensated
PC Pin
200PSI (1378.95kPa)
-25°C ~ 105°C
Through Hole
8-DIP Module
-
0
In Stock
Check Lead Time
240 : $84.99842
Tray
Tray
Active
-
Absolute
15PSI (103.42kPa)
I2C
14 b
±0.25%
5V
Male - 0.14" (3.56mm) Tube
Barbed
Temperature Compensated
PC Pin
90PSI (620.53kPa)
-25°C ~ 105°C
Through Hole
8-DIP Module
-
Showing
of 7

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).