Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Package / Case
Supplier Device Package
A6AAF PACKAGE
SENSOR PRESS DIFF 10" H2O 6SIP
$110.74000
353 - Immediate
Amphenol All Sensors CorporationAmphenol All Sensors Corporation
1
442-1039-ND
ADCX
Tube
ActiveBoard MountDifferential0.36PSI (2.49kPa)Wheatstone Bridge0 mV ~ 20 mV (12V)±0.25%16VMale - 0.19" (4.83mm) Tube, DualBarblessTemperature CompensatedPC Pin7.23PSI (49.83kPa)-25°C ~ 85°C6-SIP Module-
A6AAF PACKAGE
SENSOR PRESS DIFF 30" H2O 6SIP
$110.74000
192 - Immediate
Amphenol All Sensors CorporationAmphenol All Sensors Corporation
1
442-1041-ND
ADCX
Tube
ActiveBoard MountDifferential1.08PSI (7.48kPa)Wheatstone Bridge0 mV ~ 20 mV (12V)±0.25%16VMale - 0.19" (4.83mm) Tube, DualBarblessTemperature CompensatedPC Pin7.23PSI (49.83kPa)-25°C ~ 85°C6-SIP Module-
A6AAF PACKAGE
SENSOR PRESSURE DIFF 5" H2O 6SIP
$110.74000
323 - Immediate
Amphenol All Sensors CorporationAmphenol All Sensors Corporation
1
442-1038-ND
ADCX
Tube
ActiveBoard MountDifferential0.18PSI (1.25kPa)Wheatstone Bridge0 mV ~ 20 mV (12V)±0.25%16VMale - 0.19" (4.8mm) Tube, DualBarblessTemperature CompensatedPC Pin7.23PSI (49.83kPa)-25°C ~ 85°C6-SIP Module-
A6AAF PACKAGE
SENSOR PRESSURE DIFF 1" H2O 6SIP
$110.74000
29 - Immediate
Amphenol All Sensors CorporationAmphenol All Sensors Corporation
1
442-1037-ND
ADCX
Tube
ActiveBoard MountDifferential0.04PSI (0.25kPa)Wheatstone Bridge0 mV ~ 10 mV (12V)±0.25%16VMale - 0.19" (4.83mm) Tube, DualBarblessTemperature CompensatedPC Pin3.61PSI (24.92kPa)-25°C ~ 85°C6-SIP Module-
A6AAF PACKAGE
SENSOR PRESS DIFF 20" H2O 6SIP
$83.25800
0 - Immediate
Amphenol All Sensors CorporationAmphenol All Sensors Corporation
10
Non-Stock
442-1040-ND
ADCX
Tube
ActiveBoard MountDifferential0.72PSI (4.98kPa)Wheatstone Bridge0 mV ~ 20 mV (12V)±0.25%16VMale - 0.19" (4.83mm) Tube, DualBarblessTemperature CompensatedPC Pin7.23PSI (49.83kPa)-25°C ~ 85°C6-SIP Module-
Showing
1 - 5
of 5

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).