Pressure Sensors, Transducers

Results: 7
Operating Pressure
0.04PSI (0.25kPa)0.044PSI (0.3kPa)0.09PSI (0.6kPa)
Accuracy
±1.5%±2.5%±3%
Termination Style
-Gull Wing
Package / Case
16-SOIC (0.295", 7.50mm Width)16-SOIC Module, Dual Top Ports
Supplier Device Package
16-SOICSOIC-16 Dual
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
125
In Stock
1 : $75.72000
Box
Box
Active
Gauge
0.04PSI (0.25kPa)
I2C
16 b
±3%
3V ~ 5.5V
Male - 0.12" (3mm) Tube, Dual
Barbed
Temperature Compensated
Gull Wing
1.02PSI (7kPa)
-20°C ~ 85°C
Surface Mount
16-SOIC Module, Dual Top Ports
SOIC-16 Dual
747
In Stock
1 : $53.23000
Box
Box
Active
Gauge
0.04PSI (0.25kPa)
I2C
16 b
±3%
3V ~ 5.5V
Male - 0.12" (3mm) Tube, Dual
Barbed
Temperature Compensated
Gull Wing
1.02PSI (7kPa)
-20°C ~ 85°C
Surface Mount
16-SOIC Module, Dual Top Ports
SOIC-16 Dual
600
In Stock
1 : $53.23000
Box
Box
Active
Gauge
0.044PSI (0.3kPa)
I2C
16 b
±2.5%
3V ~ 5.5V
Male - 0.12" (3mm) Tube, Dual
Barbed
Temperature Compensated
-
1.02PSI (7kPa)
-20°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
225
In Stock
1 : $53.23000
Box
Box
Active
Gauge
0.044PSI (0.3kPa)
I2C
16 b
±2.5%
3V ~ 5.5V
Male - 0.12" (3mm) Tube, Dual
Barbed
Temperature Compensated
Gull Wing
1.02PSI (7kPa)
-20°C ~ 85°C
Surface Mount
16-SOIC Module, Dual Top Ports
SOIC-16 Dual
224
In Stock
1 : $53.23000
Box
Box
Active
Gauge
0.09PSI (0.6kPa)
I2C
16 b
±1.5%
3V ~ 5.5V
Male - 0.12" (3mm) Tube, Dual
Barbed
Temperature Compensated
Gull Wing
1.02PSI (7kPa)
-20°C ~ 85°C
Surface Mount
16-SOIC Module, Dual Top Ports
SOIC-16 Dual
198
In Stock
1 : $53.23000
Box
Box
Active
Gauge
0.09PSI (0.6kPa)
I2C
16 b
±1.5%
3V ~ 5.5V
Male - 0.12" (3mm) Tube, Dual
Barbed
Temperature Compensated
Gull Wing
1.02PSI (7kPa)
-20°C ~ 85°C
Surface Mount
16-SOIC Module, Dual Top Ports
SOIC-16 Dual
104
In Stock
1 : $53.23000
Box
Box
Active
Gauge
0.044PSI (0.3kPa)
I2C
16 b
±2.5%
3V ~ 5.5V
Male - 0.12" (3mm) Tube, Dual
Barbed
Temperature Compensated
Gull Wing
1.02PSI (7kPa)
-20°C ~ 85°C
Surface Mount
16-SOIC Module, Dual Top Ports
SOIC-16 Dual
Showing
of 7

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).