Pressure Sensors, Transducers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | Board Mount | Differential | 1.45PSI (10kPa) | Wheatstone Bridge | 0 mV ~ 55 mV (3V) | ±5% | 3V ~ 6V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | - | PC Pin | 10.88PSI (75kPa) | -40°C ~ 125°C | Through Hole | 4-SIP Module | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Board Mount | Differential | 1.45PSI (10kPa) | Wheatstone Bridge | 0 mV ~ 55 mV (3V) | ±5% | 3V ~ 6V | - | No Port | - | PC Pin | 10.88PSI (75kPa) | -40°C ~ 125°C | Through Hole | 4-SIP Module | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Board Mount | Vented Gauge | 1.45PSI (10kPa) | Wheatstone Bridge | 0 mV ~ 55 mV (3V) | ±5% | 3V ~ 6V | Male - 0.19" (4.93mm) Tube | Barbed | - | PC Pin | 10.88PSI (75kPa) | -40°C ~ 125°C | Through Hole | 4-SIP Module | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Board Mount | Vented Gauge | 1.45PSI (10kPa) | Wheatstone Bridge | 0 mV ~ 55 mV (3V) | ±5% | 3V ~ 6V | Male - 0.12" (2.97mm) Tube | Barbless | - | Gull Wing | 10.88PSI (75kPa) | -40°C ~ 125°C | Surface Mount | 5-SMD Module, Top Port | 5-MPAK | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Board Mount | Vented Gauge | 1.45PSI (10kPa) | Wheatstone Bridge | 0 mV ~ 55 mV (3V) | ±5% | 3V ~ 6V | Male - 0.12" (2.97mm) Tube | Barbless | - | Gull Wing | 10.88PSI (75kPa) | -40°C ~ 125°C | Surface Mount | 5-SMD Module, Top Port | 5-MPAK | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Board Mount | Differential | 1.45PSI (10kPa) | Wheatstone Bridge | 0 mV ~ 65 mV (3V) | ±10% | 3V ~ 6V | - | No Port | - | PC Pin | 10.88PSI (75kPa) | -40°C ~ 125°C | Through Hole | 4-SSIP Module | - |