1 - 5
5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Package / Case
Supplier Device Package
$194.67000
53 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
1
223-1699-ND
U7100
Box
ActiveIndustrial AutomationAbsolute30PSI (206.84kPa)Analog Voltage0.5 V ~ 4.5 V±0.25%4.75V ~ 5.25VMale - 1/4" (6.35mm) NPTThreadedTemperature CompensatedConnector90PSI (620.53kPa)-40°C ~ 125°CCylinder-
U7139-150PA-5W0000
SENSOR 150PSI 1/4NPT W/CONN
$194.67000
9 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
1
223-1145-ND
U7100
Box
ActiveIndustrial AutomationAbsolute150PSI (1034.21kPa)Analog Voltage0.5 V ~ 4.5 V±0.25%4.75V ~ 5.25VMale - 1/4" (6.35mm) NPTThreadedTemperature CompensatedConnector300PSI (2068.43kPa)-40°C ~ 125°CCylinder-
$174.90000
8 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
1
223-1698-ND
U7100
Box
ActiveIndustrial AutomationAbsolute145.04PSI (1000kPa)Analog Voltage0.5 V ~ 4.5 V±0.25%4.75V ~ 5.25VMale - 1/4" (6.35mm) BSPPThreadedTemperature CompensatedConnector435.11PSI (3000kPa)-40°C ~ 125°CCylinder-
$128.54000
3 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
1
223-1697-ND
U7100
Box
ActiveIndustrial AutomationAbsolute29.01PSI (200kPa)Analog Voltage0.5 V ~ 4.5 V±0.25%4.75V ~ 5.25VMale - 1/4" (6.35mm) BSPPThreadedTemperature CompensatedConnector87.02PSI (600kPa)-40°C ~ 125°CCylinder-
U7139-150PA-5W0000
SENSOR 15PSI 1/4NPT W/CONN
Obsolete
0 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
-
Non-Stock
223-1150-ND
U7100
Box
ObsoleteIndustrial AutomationAbsolute15PSI (103.42kPa)Analog Voltage0.5 V ~ 4.5 V±0.25%4.75V ~ 5.25VMale - 1/4" (6.35mm) NPTThreadedTemperature CompensatedConnector30PSI (206.84kPa)-40°C ~ 125°CCylinder-
1 - 5
5

Pressure Sensors, Transducers - Industrial