Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Package / Case
Supplier Device Package
US381-000005-015PG
SENSOR 15PSIG 1/4NPT 4-20MA 2'
$240.23000
28 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
1
223-1861-ND
US300
Bulk
ActiveIndustrial AutomationVented Gauge15PSI (103.42kPa)Analog Current4 mA ~ 20 mA±0.25%9V ~ 30VMale - 1/4" (6.35mm) NPTThreadedAmplified Output, Temperature CompensatedCable45PSI (310.26kPa)-40°C ~ 105°CCylinder-
US331-000005-015PG
SENSOR 15PSIG 1/4NPT .5-4.5V 2'
$236.79000
8 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
1
223-1857-ND
US300
Bulk
ActiveIndustrial AutomationVented Gauge15PSI (103.42kPa)Analog Voltage0.5 V ~ 4.5 V±0.25%4.75V ~ 5.25VMale - 1/4" (6.35mm) NPTThreadedAmplified Output, Temperature CompensatedCable45PSI (310.26kPa)-40°C ~ 105°CCylinder-
US331-000005-015PA
SENSOR 15PSIA 1/4NPT .5-4.5V 2'
$212.64000
19 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
1
223-1859-ND
US300
Bulk
ActiveIndustrial AutomationAbsolute15PSI (103.42kPa)Analog Voltage0.5 V ~ 4.5 V±0.25%4.75V ~ 5.25VMale - 1/4" (6.35mm) NPTThreadedAmplified Output, Temperature CompensatedCable45PSI (310.26kPa)-40°C ~ 105°CCylinder-
US381-000005-015PA
SENSOR 15PSIA 1/4NPT 4-20MA 2'
$223.95000
13 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
1
223-1862-ND
US300
Bulk
ActiveIndustrial AutomationAbsolute15PSI (103.42kPa)Analog Current4 mA ~ 20 mA±0.25%9V ~ 30VMale - 1/4" (6.35mm) NPTThreadedAmplified Output, Temperature CompensatedCable45PSI (310.26kPa)-40°C ~ 105°CCylinder-
US331-000005-030PA
SENSOR 30PSIA 1/4NPT .5-4.5V 2'
$236.79000
0 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
1
223-1860-ND
US300
Bulk
ActiveIndustrial AutomationAbsolute30PSI (206.84kPa)Analog Voltage0.5 V ~ 4.5 V±0.25%4.75V ~ 5.25VMale - 1/4" (6.35mm) NPTThreadedAmplified Output, Temperature CompensatedCable90PSI (620.53kPa)-40°C ~ 105°CCylinder-
US331-000005-100PG
SENSOR 100PSIG 1/4NPT .5-4.5V 2'
$192.80000
1 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
1
223-1858-ND
US300
Bulk
ActiveIndustrial AutomationVented Gauge100PSI (689.48kPa)Analog Voltage0.5 V ~ 4.5 V±0.25%4.75V ~ 5.25VMale - 1/4" (6.35mm) NPTThreadedAmplified Output, Temperature CompensatedCable300PSI (2068.43kPa)-40°C ~ 105°CCylinder-
Showing
1 - 6
of 6

Pressure Sensors, Transducers - Industrial