Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,563 In Stock | 1 : $15.34000 Box | Box | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 200mA, Series 100mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 30.80mm | 2500Vrms | 0.25 lb (113.4 g) | |||
3,246 In Stock | 1 : $16.77000 Box | Box | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 500mA, Series 250mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.30mm L x 33.30mm W | 33.30mm | 2500Vrms | 0.44 lb (199.58 g) | |||
932 In Stock | 1 : $16.77000 Box | Box | Active | Laminated Core | 115V | Parallel 18V, Series 36V | Parallel 340mA, Series 170mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.30mm L x 33.30mm W | 33.30mm | 2500Vrms | 0.44 lb (199.58 g) | |||
2,471 In Stock | 1 : $22.22000 Box | Box | Active | Laminated Core | 115V | Parallel 8V, Series 16V | Parallel 1.6A, Series 800mA | Single | Dual | No | 12VA | Through Hole | PC Pin | 47.80mm L x 39.60mm W | 36.90mm | 2500Vrms | 0.7 lb (317.51 g) | |||
1,021 In Stock | 1 : $15.13000 Box | Box | Active | Laminated Core | 115V | Parallel 6.3V, Series 12.6V | Parallel 180mA, Series 90mA | Single | Dual | No | 1.1VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 24.60mm | 2500Vrms | 0.17 lb (77.11 g) | |||
185 In Stock | 1 : $15.13000 Box | Box | Active | Laminated Core | 115V | Parallel 8V, Series 16V | Parallel 140mA, Series 70mA | Single | Dual | No | 1.1VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 24.60mm | 2500Vrms | 0.17 lb (77.11 g) | |||
1,822 In Stock | 1 : $15.34000 Box | Box | Active | Laminated Core | 115V | Parallel 18V, Series 36V | Parallel 130mA, Series 65mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 30.80mm | 2500Vrms | 0.25 lb (113.4 g) | |||
773 In Stock | 1 : $15.34000 Box | Box | Active | Laminated Core | 115V | Parallel 6.3V, Series 12.6V | Parallel 400mA, Series 200mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 30.80mm | 2500Vrms | 0.25 lb (113.4 g) | |||
758 In Stock | 1 : $16.77000 Box | Box | Active | Laminated Core | 115V | Parallel 8V, Series 16V | Parallel 800mA, Series 400mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.30mm L x 33.30mm W | 33.30mm | 2500Vrms | 0.44 lb (199.58 g) | |||
223 In Stock | 1 : $16.77000 Box | Box | Active | Laminated Core | 115V | Parallel 6.3V, Series 12.6V | Parallel 1A, Series 500mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.30mm L x 33.30mm W | 33.30mm | 2500Vrms | 0.44 lb (199.58 g) | |||
124 In Stock | 1 : $16.77000 Box | Box | Active | Laminated Core | 115V | Parallel 10V, Series 20V | Parallel 600mA, Series 300mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.30mm L x 33.30mm W | 33.30mm | 2500Vrms | 0.44 lb (199.58 g) | |||
624 In Stock | 1 : $19.16000 Box | Box | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 1A, Series 500mA | Single | Dual | No | 12VA | Through Hole | PC Pin | 47.80mm L x 39.60mm W | 36.90mm | 2500Vrms | 0.7 lb (317.51 g) | |||
302 In Stock | 1 : $19.16000 Box | Box | Active | Laminated Core | 115V | Parallel 18V, Series 36V | Parallel 700mA, Series 350mA | Single | Dual | No | 12VA | Through Hole | PC Pin | 47.80mm L x 39.60mm W | 36.90mm | 2500Vrms | 0.7 lb (317.51 g) | |||
239 In Stock | 1 : $19.16000 Box | Box | Active | Laminated Core | 115V | Parallel 10V, Series 20V | Parallel 1.2A, Series 600mA | Single | Dual | No | 12VA | Through Hole | PC Pin | 47.80mm L x 39.60mm W | 36.90mm | 2500Vrms | 0.7 lb (317.51 g) | |||
176 In Stock | 1 : $15.13000 Box | Box | Active | Laminated Core | 115V | Parallel 14V, Series 28V | Parallel 80mA, Series 40mA | Single | Dual | No | 1.1VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 24.60mm | 2500Vrms | 0.17 lb (77.11 g) | |||
4,291 In Stock | 1 : $15.34000 Box | Box | Active | Laminated Core | 115V | Parallel 14V, Series 28V | Parallel 170mA, Series 85mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 30.80mm | 2500Vrms | 0.25 lb (113.4 g) | |||
773 In Stock | 1 : $15.34000 Box | Box | Active | Laminated Core | 115V | Parallel 8V, Series 16V | Parallel 300mA, Series 150mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 30.80mm | 2500Vrms | 0.25 lb (113.4 g) | |||
245 In Stock | 1 : $23.63000 Box | Box | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 1.6A, Series 800mA | Single | Dual | No | 20VA | Through Hole | PC Pin | 57.20mm L x 47.60mm W | 36.90mm | 2500Vrms | 0.8 lb (362.87 g) | |||
150 In Stock | 1 : $23.63000 Box | Box | Active | Laminated Core | 115V | Parallel 8V, Series 16V | Parallel 2.5A, Series 1.25A | Single | Dual | No | 20VA | Through Hole | PC Pin | 57.20mm L x 47.60mm W | 36.90mm | 2500Vrms | 0.8 lb (362.87 g) | |||
37 In Stock | 1 : $23.63000 Box | Box | Active | Laminated Core | 115V | Parallel 10V, Series 20V | Parallel 2A, Series 1A | Single | Dual | No | 20VA | Through Hole | PC Pin | 57.20mm L x 47.60mm W | 36.90mm | 2500Vrms | 0.8 lb (362.87 g) | |||
73 In Stock | 1 : $15.34000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 5V, Series 10V | Parallel 500mA, Series 250mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 30.80mm | 2500Vrms | 0.25 lb (113.4 g) | |||
95 In Stock | 1 : $19.16000 Box | Box | Active | Laminated Core | 115V | Parallel 14V, Series 28V | Parallel 840mA, Series 420mA | Single | Dual | No | 12VA | Through Hole | PC Pin | 47.80mm L x 39.60mm W | 36.90mm | 2500Vrms | 0.7 lb (317.51 g) | |||
50 In Stock | 1 : $28.56000 Box | Box | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 3A, Series 1.5A | Single | Dual | No | 36VA | Through Hole | PC Pin | 66.70mm L x 55.50mm W | 40.40mm | 2500Vrms | 1.1 lbs (499 g) | |||
0 In Stock | 1 : $16.77000 Box | Box | Active | Laminated Core | 115V | Parallel 14V, Series 28V | Parallel 400mA, Series 200mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.30mm L x 33.30mm W | 33.30mm | 2500Vrms | 0.44 lb (199.58 g) | |||
0 In Stock | 1 : $28.56000 Box | Box | Active | Laminated Core | 115V | Parallel 14V, Series 28V | Parallel 2.6A, Series 1.3A | Single | Dual | No | 36VA | Through Hole | PC Pin | 66.70mm L x 55.50mm W | 40.40mm | 2500Vrms | 1.1 lbs (499 g) |