Showing
1 - 25
of 220
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
DP-241-4-Series
PWR XFMR LAMINATED 12VA CHAS MT
$18.87000
250 - Immediate
Signal TransformerSignal Transformer
1
595-1080-ND
Two-4-One™
Box
ActiveLaminated Core115V, 230V16V800mADualSingleYes12VAChassis MountSolder, Quick Connect71.40mm L x 36.30mm W42.80mm2500Vrms0.7 lb (317.51 g)
Single 241 Series
PWR XFMR LAMINATED 100VA CHAS MT
$36.68000
820 - Immediate
Signal TransformerSignal Transformer
1
595-1093-ND
Two-4-One™
Box
ActiveLaminated Core115V, 230V24V4ADualSingleYes100VAChassis MountSolder, Quick Connect102.40mm L x 58.50mm W67.70mm2500Vrms2.8 lbs (1.3 kg)
Single 241 Series
PWR XFMR LAMINATED 6VA CHAS MT
$15.43000
190 - Immediate
Signal TransformerSignal Transformer
1
595-1055-ND
Two-4-One™
Box
ActiveLaminated Core115V24V250mASingleSingleYes6VAChassis MountSolder, Quick Connect60.30mm L x 33.30mm W36.20mm2500Vrms0.44 lb (199.58 g)
Single 241 Series
PWR XFMR LAMINATED 12VA CHAS MT
$15.80000
424 - Immediate
Signal TransformerSignal Transformer
1
595-1036-ND
Two-4-One™
Box
ActiveLaminated Core115V10V1.2ASingleSingleYes12VAChassis MountSolder, Quick Connect71.40mm L x 36.30mm W42.80mm2500Vrms0.7 lb (317.51 g)
DP-241-4-Series
PWR XFMR LAMINATED 6VA CHAS MT
$17.02000
148 - Immediate
Signal TransformerSignal Transformer
1
595-1089-ND
Two-4-One™
Box
ActiveLaminated Core115V, 230V24V250mADualSingleYes6VAChassis MountSolder, Quick Connect60.30mm L x 33.30mm W36.20mm2500Vrms0.44 lb (199.58 g)
DP-241-4-Series
PWR XFMR LAMINATED 12VA CHAS MT
$18.87000
280 - Immediate
Signal TransformerSignal Transformer
1
595-1075-ND
Two-4-One™
Box
ActiveLaminated Core115V, 230V12.6V1ADualSingleYes12VAChassis MountSolder, Quick Connect71.40mm L x 36.30mm W42.80mm2500Vrms0.7 lb (317.51 g)
Single 241 Series
PWR XFMR LAMINATED 30VA CHAS MT
$21.90000
123 - Immediate
Signal TransformerSignal Transformer
1
595-1057-ND
Two-4-One™
Box
ActiveLaminated Core115V24V1.25ASingleSingleYes30VAChassis MountSolder, Quick Connect82.60mm L x 44.30mm W49.80mm2500Vrms1.1 lbs (499 g)
Single 241 Series
PWR XFMR LAMINATED 30VA CHAS MT
$24.29000
190 - Immediate
Signal TransformerSignal Transformer
1
595-1076-ND
Two-4-One™
Box
ActiveLaminated Core115V, 230V12.6V2.5ADualSingleYes30VAChassis MountSolder, Quick Connect82.60mm L x 44.30mm W49.80mm2500Vrms1.1 lbs (499 g)
Single 241 Series
PWR XFMR LAMINATED 56VA CHAS MT
$25.53000
293 - Immediate
Signal TransformerSignal Transformer
1
595-1058-ND
Two-4-One™
Box
ActiveLaminated Core115V24V2.4ASingleSingleYes56VAChassis MountSolder, Quick Connect93.70mm L x 49.20mm W57.80mm2500Vrms1.7 lbs (771.1 g)
Single 241 Series
PWR XFMR LAMINATED 56VA CHAS MT
$25.70000
264 - Immediate
Signal TransformerSignal Transformer
1
595-1092-ND
Two-4-One™
Box
ActiveLaminated Core115V, 230V24V2.4ADualSingleYes56VAChassis MountSolder, Quick Connect93.70mm L x 49.20mm W57.80mm2500Vrms1.7 lbs (771.1 g)
Single 241 Series
PWR XFMR LAMINATED 100VA CHAS MT
$35.80000
403 - Immediate
Signal TransformerSignal Transformer
1
595-1059-ND
Two-4-One™
Box
ActiveLaminated Core115V24V4ASingleSingleYes100VAChassis MountSolder, Quick Connect102.40mm L x 58.50mm W67.70mm2500Vrms2.8 lbs (1.3 kg)
Single 241 Series
PWR XFMR LAMINATED 100VA CHAS MT
$35.80000
185 - Immediate
Signal TransformerSignal Transformer
1
595-1063-ND
Two-4-One™
Box
ActiveLaminated Core115V28V3.6ASingleSingleYes100VAChassis MountSolder, Quick Connect102.40mm L x 58.50mm W67.70mm2500Vrms2.8 lbs (1.3 kg)
Single 241 Series
PWR XFMR LAMINATED 100VA CHAS MT
$36.68000
149 - Immediate
Signal TransformerSignal Transformer
1
595-1903-ND
Two-4-One™
Bulk
ActiveLaminated Core115V, 230V120V850mADualSingleYes100VAChassis MountSolder, Quick Connect102.40mm L x 58.50mm W67.70mm2500Vrms2.8 lbs (1.3 kg)
Single 241 Series
PWR XFMR LAMINATED 12VA CHAS MT
$26.50000
1,532 - Immediate
Signal TransformerSignal Transformer
1
241-5-48-ND
Two-4-One™
Bulk
ActiveLaminated Core115V48V250mASingleSingleYes12VAChassis MountSolder, Quick Connect71.40mm L x 36.30mm W42.80mm2500Vrms0.7 lb (317.51 g)
Single 241 Series
PWR XFMR LAMINATED 12VA CHAS MT
$15.80000
86 - Immediate
Signal TransformerSignal Transformer
1
595-1056-ND
Two-4-One™
Box
ActiveLaminated Core115V24V500mASingleSingleYes12VAChassis MountSolder, Quick Connect71.40mm L x 36.30mm W42.80mm2500Vrms0.7 lb (317.51 g)
Single 241 Series
PWR XFMR LAMINATED 30VA CHAS MT
$21.90000
73 - Immediate
Signal TransformerSignal Transformer
1
595-1042-ND
Two-4-One™
Box
ActiveLaminated Core115V12.6V2.5ASingleSingleYes30VAChassis MountSolder, Quick Connect82.60mm L x 44.30mm W49.80mm2500Vrms1.1 lbs (499 g)
Single 241 Series
PWR XFMR LAMINATED 30VA CHAS MT
$24.29000
298 - Immediate
Signal TransformerSignal Transformer
1
595-1091-ND
Two-4-One™
Box
ActiveLaminated Core115V, 230V24V1.25ADualSingleYes30VAChassis MountSolder, Quick Connect82.60mm L x 44.30mm W49.80mm2500Vrms1.1 lbs (499 g)
Single 241 Series
PWR XFMR LAMINATED 56VA CHAS MT
$25.53000
67 - Immediate
Signal TransformerSignal Transformer
1
595-1062-ND
Two-4-One™
Box
ActiveLaminated Core115V28V2ASingleSingleYes56VAChassis MountSolder, Quick Connect93.70mm L x 49.20mm W57.80mm2500Vrms1.7 lbs (771.1 g)
Single 241 Series
PWR XFMR LAMINATED 56VA CHAS MT
$25.70000
44 - Immediate
Signal TransformerSignal Transformer
1
595-1096-ND
Two-4-One™
Box
ActiveLaminated Core115V, 230V28V2ADualSingleYes56VAChassis MountSolder, Quick Connect93.70mm L x 49.20mm W57.80mm2500Vrms1.7 lbs (771.1 g)
Single 241 Series
PWR XFMR LAMINATED 100VA CHAS MT
$35.80000
84 - Immediate
Signal TransformerSignal Transformer
1
595-1044-ND
Two-4-One™
Box
ActiveLaminated Core115V12.6V8ASingleSingleYes100VAChassis MountSolder, Quick Connect102.40mm L x 58.50mm W67.70mm2500Vrms2.8 lbs (1.3 kg)
Single 241 Series
PWR XFMR LAMINATED 100VA CHAS MT
$36.68000
42 - Immediate
Signal TransformerSignal Transformer
1
595-1088-ND
Two-4-One™
Box
ActiveLaminated Core115V, 230V20V5ADualSingleYes100VAChassis MountSolder, Quick Connect102.40mm L x 58.50mm W67.70mm2500Vrms2.8 lbs (1.3 kg)
Single 241 Series
PWR XFMR LAMINATED 2.4VA CHAS MT
$13.70000
26 - Immediate
Signal TransformerSignal Transformer
1
595-1842-ND
Two-4-One™
Bulk
ActiveLaminated Core115V12.6V200mASingleSingleYes2.4VAChassis MountSolder, Quick Connect52.60mm L x 29.60mm W31.20mm2500Vrms0.25 lb (113.4 g)
Single 241 Series
PWR XFMR LAMINATED 12VA CHAS MT
$15.80000
47 - Immediate
Signal TransformerSignal Transformer
1
595-1046-ND
Two-4-One™
Box
ActiveLaminated Core115V16V800mASingleSingleYes12VAChassis MountSolder, Quick Connect71.40mm L x 36.30mm W42.80mm2500Vrms0.7 lb (317.51 g)
Single 241 Series
PWR XFMR LAMINATED 12VA CHAS MT
$15.80000
31 - Immediate
Signal TransformerSignal Transformer
1
595-1065-ND
Two-4-One™
Box
ActiveLaminated Core115V36V350mASingleSingleYes12VAChassis MountSolder, Quick Connect71.40mm L x 36.30mm W42.80mm2500Vrms0.7 lb (317.51 g)
DP-241-4-Series
PWR XFMR LAMINATED 6VA CHAS MT
$16.27000
56 - Immediate
Signal TransformerSignal Transformer
1
595-1069-ND
Two-4-One™
Box
ActiveLaminated Core115V, 230V10V600mADualSingleYes6VAChassis MountSolder, Quick Connect60.30mm L x 33.30mm W36.20mm2500Vrms0.44 lb (199.58 g)
Showing
1 - 25
of 220

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.