Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
153 In Stock | 1 : $22.89000 Bulk | Bulk | Obsolete | Laminated Core | 115V, 230V | Parallel 6V, Series 12V | - | Dual | Dual | No | 20VA | Through Hole | PC Pin | 57.15mm L x 38.10mm W | 35.81mm | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Laminated Core | 115V | Parallel 6V, Series 12V | Parallel 180mA, Series 90mA | Single | Dual | No | 1.1VA | Through Hole | PC Pin | 35.10mm L x 30.00mm W | 23.60mm | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Laminated Core | 115V | Parallel 6V, Series 12V | Parallel 2A, Series 1A | Single | Dual | No | 12VA | Through Hole | PC Pin | 48.00mm L x 40.00mm W | 35.80mm | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Laminated Core | 115V | Parallel 6V, Series 12V | Parallel 3.33A, Series 1.67A | Single | Dual | No | 20VA | Through Hole | PC Pin | 57.00mm L x 47.60mm W | 35.80mm | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Laminated Core | 115V | Parallel 6V, Series 12V | Parallel 6A, Series 3A | Single | Dual | No | 36VA | Through Hole | PC Pin | 66.00mm L x 55.00mm W | 41.10mm | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Laminated Core | 115V | Parallel 6.3V, Series 12.6V | Parallel 1.9A, Series 950mA | Single | Dual | No | 12VA | Through Hole | PC Pin | 48.00mm L x 40.00mm W | 35.80mm | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Laminated Core | 115V | Parallel 6.3V, Series 12.6V | Parallel 3.17A, Series 1.58A | Single | Dual | No | 20VA | Through Hole | PC Pin | 57.00mm L x 47.60mm W | 35.80mm | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 92mA, Series 46mA | Single | Dual | No | 1.1VA | Through Hole | PC Pin | 35.10mm L x 30.00mm W | 23.60mm | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 1A, Series 500mA | Single | Dual | No | 12VA | Through Hole | PC Pin | 48.00mm L x 40.00mm W | 35.80mm | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 1.666A, Series 833mA | Single | Dual | No | 20VA | Through Hole | PC Pin | 57.00mm L x 47.60mm W | 35.80mm | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Laminated Core | 115V | Parallel 14V, Series 28V | Parallel 856mA, Series 428mA | Single | Dual | No | 12VA | Through Hole | PC Pin | 48.00mm L x 40.00mm W | 35.80mm | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Laminated Core | 115V | Parallel 14V, Series 28V | Parallel 1.428A, Series 714mA | Single | Dual | No | 20VA | Through Hole | PC Pin | 57.00mm L x 47.60mm W | 35.80mm | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Laminated Core | 115V | Parallel 24V, Series 48V | Parallel 46mA, Series 23mA | Single | Dual | No | 1.1VA | Through Hole | PC Pin | 35.10mm L x 30.00mm W | 23.60mm | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Laminated Core | 115V | Parallel 24V, Series 48V | Parallel 500mA, Series 250mA | Single | Dual | No | 12VA | Through Hole | PC Pin | 48.00mm L x 40.00mm W | 35.80mm | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Laminated Core | 115V, 230V | Parallel 6V, Series 12V | Parallel 2A, Series 1A | Dual | Dual | No | 12VA | Through Hole | PC Pin | 48.00mm L x 40.00mm W | 35.80mm | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 110mA, Series 55mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 35.10mm L x 30.00mm W | 23.60mm | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Laminated Core | 115V, 230V | Parallel 14V, Series 28V | Parallel 857mA, Series 429mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 48.00mm L x 40.00mm W | 35.80mm | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Laminated Core | 115V, 230V | Parallel 24V, Series 48V | Parallel 500mA, Series 250mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 48.00mm L x 40.00mm W | 35.80mm | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Laminated Core | 115V | Parallel 24V, Series 48V | Parallel 800mA, Series 400mA | Single | Dual | No | 20VA | PCB | Through Hole | 57.00mm L x 47.60mm W | - | 1500Vrms | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Laminated Core | 115V, 230V | Parallel 14V, Series 28V | Parallel 1.4A, Series 700mA | Dual | Dual | No | 20VA | PCB | Through Hole | 57.00mm L x 47.60mm W | - | 1500Vrms | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | - | Dual | Dual | No | 12VA | Through Hole | PC Pin | 22.61mm L x 72.97mm W | 35.81mm | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | - | Dual | Dual | No | 20VA | Through Hole | PC Pin | 57.15mm L x 38.10mm W | 35.81mm | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | - | Dual | Dual | No | 20VA | Through Hole | PC Pin | 57.15mm L x 38.10mm W | 35.81mm | - | - |