Showing
1 - 25
of 526
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
6052R-SERIES
6052R-024
PWR XFMR LAMINATED 6VA TH
API Delevan Inc.
10
In Stock
1 : $26.25000
Bulk
Bulk
ActiveLaminated Core115V, 230VParallel 12V, Series 24VParallel 500mA, Series 250mADualDualNo6VAThrough HolePC Pin34.93mm L x 28.58mm W23.80mm1500Vrms0.438 lb (198.67 g)
PWR XFMR LAMINATED 1.1VA TH
6012-010
PWR XFMR LAMINATED 1.1VA TH
API Delevan Inc.
0
In Stock
Obsolete
Bulk
ObsoleteLaminated Core115VParallel 5V, Series 10VParallel 220mA, Series 110mASingleDualNo1.1VAThrough HolePC Pin34.93mm L x 28.58mm W23.80mm2500Vrms0.17 lb (77.11 g)
PWR XFMR LAMINATED 1.1VA TH
6012-012
PWR XFMR LAMINATED 1.1VA TH
API Delevan Inc.
0
In Stock
Obsolete
Bulk
ObsoleteLaminated Core115VParallel 6.3V, Series 12.6VParallel 180mA, Series 90mASingleDualNo1.1VAThrough HolePC Pin34.93mm L x 28.58mm W23.80mm2500Vrms0.17 lb (77.11 g)
PWR XFMR LAMINATED 1.1VA TH
6012-016
PWR XFMR LAMINATED 1.1VA TH
API Delevan Inc.
0
In Stock
Obsolete
Bulk
ObsoleteLaminated Core115VParallel 8V, Series 16VParallel 140mA, Series 70mASingleDualNo1.1VAThrough HolePC Pin34.93mm L x 28.58mm W23.80mm2500Vrms0.17 lb (77.11 g)
PWR XFMR LAMINATED 1.1VA TH
6012-020
PWR XFMR LAMINATED 1.1VA TH
API Delevan Inc.
0
In Stock
Obsolete
Bulk
ObsoleteLaminated Core115VParallel 10V, Series 20VParallel 110mA, Series 55mASingleDualNo1.1VAThrough HolePC Pin34.93mm L x 28.58mm W23.80mm2500Vrms0.17 lb (77.11 g)
PWR XFMR LAMINATED 1.1VA TH
6012-024
PWR XFMR LAMINATED 1.1VA TH
API Delevan Inc.
0
In Stock
Obsolete
Bulk
ObsoleteLaminated Core115VParallel 12V, Series 24VParallel 90mA, Series 45mASingleDualNo1.1VAThrough HolePC Pin34.93mm L x 28.58mm W23.80mm2500Vrms0.17 lb (77.11 g)
PWR XFMR LAMINATED 1.1VA TH
6012-028
PWR XFMR LAMINATED 1.1VA TH
API Delevan Inc.
0
In Stock
Obsolete
Bulk
ObsoleteLaminated Core115VParallel 14V, Series 28VParallel 80mA, Series 40mASingleDualNo1.1VAThrough HolePC Pin34.93mm L x 28.58mm W23.80mm2500Vrms0.17 lb (77.11 g)
PWR XFMR LAMINATED 1.1VA TH
6012-036
PWR XFMR LAMINATED 1.1VA TH
API Delevan Inc.
0
In Stock
Obsolete
Bulk
ObsoleteLaminated Core115VParallel 18V, Series 36VParallel 60mA, Series 30mASingleDualNo1.1VAThrough HolePC Pin34.93mm L x 28.58mm W23.80mm2500Vrms0.17 lb (77.11 g)
PWR XFMR LAMINATED 1.1VA TH
6012-048
PWR XFMR LAMINATED 1.1VA TH
API Delevan Inc.
0
In Stock
Obsolete
Bulk
ObsoleteLaminated Core115VParallel 24V, Series 48VParallel 46mA, Series 23mASingleDualNo1.1VAThrough HolePC Pin34.93mm L x 28.58mm W23.80mm2500Vrms0.17 lb (77.11 g)
PWR XFMR LAMINATED 1.1VA TH
6012-056
PWR XFMR LAMINATED 1.1VA TH
API Delevan Inc.
0
In Stock
Obsolete
Bulk
ObsoleteLaminated Core115VParallel 28V, Series 56VParallel 40mA, Series 20mASingleDualNo1.1VAThrough HolePC Pin34.93mm L x 28.58mm W23.80mm2500Vrms0.17 lb (77.11 g)
PWR XFMR LAMINATED 1.1VA TH
6012-120
PWR XFMR LAMINATED 1.1VA TH
API Delevan Inc.
0
In Stock
Obsolete
Bulk
ObsoleteLaminated Core115VParallel 60V, Series 120VParallel 20mA, Series 10mASingleDualNo1.1VAThrough HolePC Pin34.93mm L x 28.58mm W23.80mm2500Vrms0.17 lb (77.11 g)
PWR XFMR LAMINATED 1.1VA TH
6012R-010
PWR XFMR LAMINATED 1.1VA TH
API Delevan Inc.
0
In Stock
Active
Bulk
ActiveLaminated Core115VParallel 5V, Series 10VParallel 220mA, Series 110mASingleDualNo1.1VAThrough HolePC Pin34.93mm L x 28.58mm W23.80mm2500Vrms0.17 lb (77.11 g)
PWR XFMR LAMINATED 1.1VA TH
6012R-012
PWR XFMR LAMINATED 1.1VA TH
API Delevan Inc.
0
In Stock
Active
Bulk
ActiveLaminated Core115VParallel 6.3V, Series 12.6VParallel 180mA, Series 90mASingleDualNo1.1VAThrough HolePC Pin34.93mm L x 28.58mm W23.80mm2500Vrms0.17 lb (77.11 g)
PWR XFMR LAMINATED 1.1VA TH
6012R-016
PWR XFMR LAMINATED 1.1VA TH
API Delevan Inc.
0
In Stock
Active
Bulk
ActiveLaminated Core115VParallel 8V, Series 16VParallel 140mA, Series 70mASingleDualNo1.1VAThrough HolePC Pin34.93mm L x 28.58mm W23.80mm2500Vrms0.17 lb (77.11 g)
PWR XFMR LAMINATED 1.1VA TH
6012R-020
PWR XFMR LAMINATED 1.1VA TH
API Delevan Inc.
0
In Stock
Active
Bulk
ActiveLaminated Core115VParallel 10V, Series 20VParallel 110mA, Series 55mASingleDualNo1.1VAThrough HolePC Pin34.93mm L x 28.58mm W23.80mm2500Vrms0.17 lb (77.11 g)
PWR XFMR LAMINATED 1.1VA TH
6012R-024
PWR XFMR LAMINATED 1.1VA TH
API Delevan Inc.
0
In Stock
Active
Bulk
ActiveLaminated Core115VParallel 12V, Series 24VParallel 90mA, Series 45mASingleDualNo1.1VAThrough HolePC Pin34.93mm L x 28.58mm W23.80mm2500Vrms0.17 lb (77.11 g)
PWR XFMR LAMINATED 1.1VA TH
6012R-028
PWR XFMR LAMINATED 1.1VA TH
API Delevan Inc.
0
In Stock
Active
Bulk
ActiveLaminated Core115VParallel 14V, Series 28VParallel 80mA, Series 40mASingleDualNo1.1VAThrough HolePC Pin34.93mm L x 28.58mm W23.80mm2500Vrms0.17 lb (77.11 g)
PWR XFMR LAMINATED 1.1VA TH
6012R-036
PWR XFMR LAMINATED 1.1VA TH
API Delevan Inc.
0
In Stock
Active
Bulk
ActiveLaminated Core115VParallel 18V, Series 36VParallel 60mA, Series 30mASingleDualNo1.1VAThrough HolePC Pin34.93mm L x 28.58mm W23.80mm2500Vrms0.17 lb (77.11 g)
PWR XFMR LAMINATED 1.1VA TH
6012R-048
PWR XFMR LAMINATED 1.1VA TH
API Delevan Inc.
0
In Stock
Active
Bulk
ActiveLaminated Core115VParallel 24V, Series 48VParallel 46mA, Series 23mASingleDualNo1.1VAThrough HolePC Pin34.93mm L x 28.58mm W23.80mm2500Vrms0.17 lb (77.11 g)
PWR XFMR LAMINATED 1.1VA TH
6012R-056
PWR XFMR LAMINATED 1.1VA TH
API Delevan Inc.
0
In Stock
Active
Bulk
ActiveLaminated Core115VParallel 28V, Series 56VParallel 40mA, Series 20mASingleDualNo1.1VAThrough HolePC Pin34.93mm L x 28.58mm W23.80mm2500Vrms0.17 lb (77.11 g)
PWR XFMR LAMINATED 1.1VA TH
6012R-120
PWR XFMR LAMINATED 1.1VA TH
API Delevan Inc.
0
In Stock
Active
Bulk
ActiveLaminated Core115VParallel 60V, Series 120VParallel 20mA, Series 10mASingleDualNo1.1VAThrough HolePC Pin34.93mm L x 28.58mm W23.80mm2500Vrms0.17 lb (77.11 g)
PWR XFMR LAMINATED 2.4VA TH
6013-010
PWR XFMR LAMINATED 2.4VA TH
API Delevan Inc.
0
In Stock
Obsolete
Bulk
ObsoleteLaminated Core115VParallel 5V, Series 10VParallel 500mA, Series 250mASingleDualNo2.4VAThrough HolePC Pin34.93mm L x 28.58mm W30.15mm2500Vrms0.25 lb (113.4 g)
PWR XFMR LAMINATED 2.4VA TH
6013-012
PWR XFMR LAMINATED 2.4VA TH
API Delevan Inc.
0
In Stock
Obsolete
Bulk
ObsoleteLaminated Core115VParallel 6.3V, Series 12.6VParallel 400mA, Series 200mASingleDualNo2.4VAThrough HolePC Pin34.93mm L x 28.58mm W30.15mm2500Vrms0.25 lb (113.4 g)
PWR XFMR LAMINATED 2.4VA TH
6013-016
PWR XFMR LAMINATED 2.4VA TH
API Delevan Inc.
0
In Stock
Obsolete
Bulk
ObsoleteLaminated Core115VParallel 8V, Series 16VParallel 300mA, Series 150mASingleDualNo2.4VAThrough HolePC Pin34.93mm L x 28.58mm W30.15mm2500Vrms0.25 lb (113.4 g)
PWR XFMR LAMINATED 2.4VA TH
6013-020
PWR XFMR LAMINATED 2.4VA TH
API Delevan Inc.
0
In Stock
Obsolete
Bulk
ObsoleteLaminated Core115VParallel 10V, Series 20VParallel 240mA, Series 120mASingleDualNo2.4VAThrough HolePC Pin34.93mm L x 28.58mm W30.15mm2500Vrms0.25 lb (113.4 g)
Showing
1 - 25
of 526

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.