Power Transformers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,169 In Stock | 1 : $6.62000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 180mA, Series 90mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 23.80mm | 4200Vrms | 0.17 lb (77.11 g) | |||
5,702 In Stock | 1 : $12.66000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 500mA, Series 250mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 4200Vrms | 0.44 lb (199.58 g) | |||
770 In Stock | 1 : $6.59000 Cut Tape (CT) 750 : $3.80689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 24V | 24V | - | Single, Multiple Taps | Single | Yes | - | Surface Mount | Surface Mount | 9.45mm L x 8.50mm W | 5.50mm | 2500VAC | - | |||
361 In Stock | 1 : $5.18000 Tube | Tube | Active | Laminated Core | 115V | Parallel 6.3V, Series 12.6V | Parallel 180mA, Series 90mA | Single | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 23.80mm | 4200Vrms | 0.17 lb (77.11 g) | |||
1,690 In Stock | 1 : $5.82000 Tube | Tube | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 200mA, Series 100mA | Single | Dual | No | 2.5VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 30.15mm | 2500Vrms | 0.25 lb (113.4 g) | |||
0 In Stock Check Lead Time | 1 : $12.72000 Tube | Tube | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 500mA, Series 250mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.50mm L x 34.83mm W | 34.55mm | 2500Vrms | - |