Power Transformers

Results: 6,780
Stocking Options
Environmental Options
Media
Exclude
6,780Results

Showing
of 6,780
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
FSxx-xxx-C2-B
PWR XFMR LAMINATED 2.4VA TH
Triad Magnetics
3,259
In Stock
1 : $7.46000
Tube
Tube
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 200mA, Series 100mA
Dual
Dual
No
2.4VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
30.15mm
4200Vrms
0.25 lb (113.4 g)
FSxx-xxx-C2-B
PWR XFMR LAMINATED 2.4VA TH
Triad Magnetics
5,227
In Stock
1 : $7.49000
Tube
Tube
Active
Laminated Core
115V, 230V
Parallel 10V, Series 20V
Parallel 240mA, Series 120mA
Dual
Dual
No
2.4VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
30.15mm
4200Vrms
0.25 lb (113.4 g)
XFORMER 2.5VA TO61-1617
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
13,988
In Stock
1 : $11.36000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 14V, Series 28V
Parallel 180mA, Series 90mA
Dual
Dual
No
2.5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
28.58mm
4000Vrms
0.25 lb (113.4 g)
XFORMER 2.5VA TO61-1617
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
1,142
In Stock
1 : $11.36000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 200mA, Series 100mA
Dual
Dual
No
2.5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
28.58mm
4000Vrms
0.25 lb (113.4 g)
XFORMER 2.5VA TO61-1617
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
546
In Stock
1 : $11.36000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 5V, Series 10V
Parallel 500mA, Series 250mA
Dual
Dual
No
2.5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
28.58mm
4000Vrms
0.25 lb (113.4 g)
ST-x-xx Series
PWR XFMR LAMINATED 2.4VA TH
Signal Transformer
9,092
In Stock
1 : $11.58000
Box
Box
Active
Laminated Core
115V
Parallel 12V, Series 24V
Parallel 200mA, Series 100mA
Single
Dual
No
2.4VA
Through Hole
PC Pin
34.90mm L x 28.60mm W
30.80mm
2500Vrms
0.25 lb (113.4 g)
Fxx-xxx-C2/FSxx-xxx-C2
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
2,707
In Stock
1 : $11.92000
Tube
Tube
Active
Laminated Core
115V
Parallel 12V, Series 24V
Parallel 500mA, Series 250mA
Single
Dual
No
6VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
33.32mm
2500Vrms
0.7 lb (317.51 g)
XFORMER 5.0VA TO61-1617
PWR XFMR LAMINATED 5VA TH
Triad Magnetics
3,629
In Stock
1 : $11.99000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 6.3V, Series 12.6V
Parallel 800mA, Series 400mA
Dual
Dual
No
5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
34.93mm
4000Vrms
0.37 lb (167.83 g)
XFORMER 5.0VA TO61-1617
PWR XFMR LAMINATED 5VA TH
Triad Magnetics
3,199
In Stock
1 : $11.99000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 18V, Series 36V
Parallel 280mA, Series 140mA
Dual
Dual
No
5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
34.93mm
4000Vrms
0.37 lb (167.83 g)
PL5.0-xx-130B
PWR XFMR LAMINATED 5VA TH
Tamura
580
In Stock
1 : $12.36000
Tube
Tube
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 420mA, Series 210mA
Dual
Dual
No
5VA
Through Hole
PC Pin
41.28mm L x 36.37mm W
35.60mm
3500Vrms
-
3FD-424
PWR XFMR LAMINATED 6VA TH
Tamura
2,028
In Stock
1 : $12.44000
Tube
Tube
Active
Laminated Core
115V, 230V
Parallel 8V, Series 16V
Parallel 800mA, Series 400mA
Dual
Dual
No
6VA
Through Hole
PC Pin
41.50mm L x 34.83mm W
38.00mm
2500Vrms
-
3FD-410
PWR XFMR LAMINATED 6VA TH
Tamura
248
In Stock
1 : $12.47000
Tube
Tube
Active
Laminated Core
115V, 230V
Parallel 18V, Series 36V
Parallel 340mA, Series 170mA
Dual
Dual
No
6VA
Through Hole
PC Pin
41.50mm L x 34.83mm W
34.55mm
2500Vrms
-
Fxx-xxx-C2/FSxx-xxx-C2
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
527
In Stock
1 : $12.72000
Tube
Tube
Active
Laminated Core
115V, 230V
Parallel 8V, Series 16V
Parallel 800mA, Series 400mA
Dual
Dual
No
6VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
33.32mm
4200Vrms
0.44 lb (199.58 g)
3FS-420
PWR XFMR LAMINATED 6VA TH
Tamura
1,649
In Stock
1 : $12.78000
Tube
Tube
Active
Laminated Core
115V
Parallel 12V, Series 24V
Parallel 500mA, Series 250mA
Single
Dual
No
6VA
Through Hole
PC Pin
41.50mm L x 34.83mm W
34.55mm
2500Vrms
-
3FD-424
PWR XFMR LAMINATED 6VA TH
Tamura
574
In Stock
1 : $13.26000
Tube
Tube
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 500mA, Series 250mA
Dual
Dual
No
6VA
Through Hole
PC Pin
41.50mm L x 34.83mm W
38.00mm
2500Vrms
-
ST-x-xx Series
PWR XFMR LAMINATED 2.4VA TH
Signal Transformer
918
In Stock
1 : $13.63000
Box
Box
Active
Laminated Core
115V
Parallel 8V, Series 16V
Parallel 300mA, Series 150mA
Single
Dual
No
2.4VA
Through Hole
PC Pin
34.90mm L x 28.60mm W
30.80mm
2500Vrms
0.25 lb (113.4 g)
XFORMER SPLIT 6.0VA TO61-1618
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
642
In Stock
132
Factory
1 : $14.31000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 500mA, Series 250mA
Dual
Dual
No
6VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
33.32mm
2500Vrms
0.44 lb (199.58 g)
XFORMER 10.0VA TO61-1617
PWR XFMR LAMINATED 10VA TH
Triad Magnetics
1,592
In Stock
876
Factory
1 : $14.86000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 6.3V, Series 12.6V
Parallel 1.6A, Series 800mA
Dual
Dual
No
10VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
34.93mm
4000Vrms
0.53 lb (240.4 g)
XFORMER 10.0VA TO61-1617
PWR XFMR LAMINATED 10VA TH
Triad Magnetics
3,985
In Stock
1 : $14.95000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 5V, Series 10V
Parallel 2A, Series 1A
Dual
Dual
No
10VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
34.93mm
4000Vrms
0.53 lb (240.4 g)
ST-4-36
PWR XFMR LAMINATED 6VA TH
Signal Transformer
1,611
In Stock
1 : $15.70000
Box
Box
Active
Laminated Core
115V
Parallel 12V, Series 24V
Parallel 500mA, Series 250mA
Single
Dual
No
6VA
Through Hole
PC Pin
41.30mm L x 33.30mm W
33.30mm
2500Vrms
0.44 lb (199.58 g)
ST-4-36
PWR XFMR LAMINATED 6VA TH
Signal Transformer
380
In Stock
1 : $15.70000
Box
Box
Active
Laminated Core
115V
Parallel 8V, Series 16V
Parallel 800mA, Series 400mA
Single
Dual
No
6VA
Through Hole
PC Pin
41.30mm L x 33.30mm W
33.30mm
2500Vrms
0.44 lb (199.58 g)
ST-4-36
PWR XFMR LAMINATED 6VA TH
Signal Transformer
298
In Stock
1 : $15.70000
Box
Box
Active
Laminated Core
115V
Parallel 14V, Series 28V
Parallel 400mA, Series 200mA
Single
Dual
No
6VA
Through Hole
PC Pin
41.30mm L x 33.30mm W
33.30mm
2500Vrms
0.44 lb (199.58 g)
14A Series
PWR XFMR LAMINATED 10VA TH
Signal Transformer
14,894
In Stock
1 : $15.80000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 840mA, Series 420mA
Dual
Dual
No
10VA
Through Hole
PC Pin
47.60mm L x 39.70mm W
34.90mm
4000Vrms
0.53 lb (240.4 g)
1.2 VA DPC Series
PWR XFMR LAMINATED 1.2VA TH
Signal Transformer
5,548
In Stock
1 : $16.07000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 6.3V, Series 12.6V
Parallel 200mA, Series 100mA
Dual
Dual
No
1.2VA
Through Hole
PC Pin
34.90mm L x 28.60mm W
30.15mm
1500Vrms
0.188 lb (85.28 g)
VPL24-210
PWR XFMR LAMINATED 5.0VA CHAS MT
Triad Magnetics
981
In Stock
1 : $16.13000
Box
Box
Active
Laminated Core
115V, 230V
24V
210mA
Dual
Dual
No
5.0VA
Chassis Mount
Wire Leads
36.52mm L x 60.33mm W
36.52mm
3500Vrms
0.4 lb (181.44 g)
Showing
of 6,780

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.